Storm Interface 的 720TFX/720TFX-i Series Brochure 规格书

torm -lnterfacel Secured, sealed and roughened data ermy devices FMIH} 7ZOTFX-i m ‘‘‘‘‘‘‘ m \ WWW .f "7‘ TFX‘ 7ZDZ42TWZn mm 7203461w20 Tube
Performance
Operational key life: >2 million cycles per key
Environmental
Operational temperature: -20ºC to +60ºC
Storage temperature: -20ºC to +70ºC
Humidity: 5%RH to 95%RH
non-condensing
Vibration and shock: ETSI 300 019 5M3
Water and dust resistance: IP65 When fitted to a
suitable surface
Impact resistant: 5J
Electrical
Insulation resistance: 50Mohms (min)
Breakdown voltage: 500V a.c. (60 secs)
Max Operating voltage: 24V
Max Operating current: 50mA (excluding keypad
illumination current)
Illumination: 5V +/- 10% at 13mA per key
Additonal Information
(downloads available at www.storm-interface.com)
• Installation instructions including product dimensions
• CAD files (dxf, dwg)
• Test data and reports
Accessories
• Storm 450 and 450i Series USB Interface
• USB Cable for use with USB Interface
• Replacement panel seals available at storm-interface.com
UV
IP65 – sealed for use in wet or dirty environments
Impact, shock and vibration resistant to survive in
demanding industrial applications
High contrast laser marked keytop characters
Available with integral, white light LED illumination
(Storm 720TFX-i version)
Raised ‘home pip’ to aid tactile navigation of the
numeric keypads
Keys are arranged on an X-Y matrix circuit terminated
via a 0.1” pitch, square pin, male connector with an
integral locking ramp
Directly compatible with the Storm 450 and 450i
USB keypad Interface
720TFX / 720TFX-i
SERIES
Compliance
This device is designed to meet:
• EU RoHS
• EU Low Voltage Directive
• ESD: Up to +/- 15kV air discharge, +/- 7.5kV contact discharge
• WEEE Directive compliant
Tough, water resistant, industrial
grade polymer keypads
These keypads feature moving, tactile keys
with a responsive ‘over-centre’ action.
The keypads are designed for use in harsh industrial
environments. High contrast white keytops are permanently
laser engraved with black characters. These keypads are
also available with integral white light LED illumination for
use in dark or partially lit locations. Available in standard
4,12 and 16 key formats.
32
All dimensions in mm
70 96
12
15.5
96
FM 39602
003
720TFX/720TFX-i Dec 2013
Designed & produced
by NIK Design
nik@nikdesign.co.uk
Whilst every effort
is made to ensure
details are correct
at time of print,
specifications are
subject to change
without notice.
Storm is a trademark of
Keymat Technology Ltd
Storm Interface is a
trading name of Keymat
Technology Ltd
Storm Interface products include technology
protected by international patents and
design registration. All rights reserved.
www.storm-interface.com
For more information & to order:
TFX 7203-04C020
TFX 7203-12T020
TFX 7203-16T020
Replacement rubber
panel seal kits:
4 Key 7200-SP040
12 Key 7200-SP120
16 Key 7200-SP160
720TFX Accessories
Part Numbers
Storm 450 Series
USB Interface 4500-00
Storm 450i USB Interface 4500-10
with audio control
USB Cable (USB A to 4500-01
90º USB mini-B)