TE Connectivity AMP Connectors 的 520424 规格书
7778
‘ 7 6 5 4 3 2 I
AEZ REVBE] PER Ecorwioososs ZEMARI‘ RK HM?
8146
<7 j="" 4»="" ‘—="" [7333]="" —’="" 1‘="" prefix="" and="" suffix="" numbers="" must="" match="" thdse="" dn="" recertacle="" fdr="" rarts="" td="" mate="" a="" materiali="" huusingh="" pdlycarbdnate="" cuntacth="" cdrrer="" alley="" q="" finishi="" huusingh="" smdke="" gray="" cuntacth="" 0100127[i000050]="" min="" nickel="" uver="" entire="" rart,="" 0100002[i000001]="" min="" gdld="" flash="" uver="" entire="" rart,="" 0100127[i000050]="" min="" gdld="" uver="" cuntact="" area="" a="" cables="" shduld="" meet="" amr="" drawing="" srecificatiuns="" 52070471]="" a="" cables="" shduld="" meet="" amr="" drawing="" srecificatiuns="" 520705711="" 21.72="" [855]="" if:="" cables="" shduld="" meet="" amr="" drawing="" srecificatiuns="" 580706711="" fl="" cables="" shduld="" meet="" amr="" drawing="" srecificatiuns="" 520707711="" 8="" bulk="" cable="" is="" ndt="" available="" frum="" amr="" inc="" 9‘="" fdr="" terminatidn="" df="" 24="" awg,="" 7="" stranded,="" rdund="" cable="" with="" 127e050]="" numinal="" did]="" cunductur="" insulatiun,="" rer="" listed="" drawing="" l="" specificatidnsi="" 0="" d="" w="" v="" v="" f="" [.015]="" 7.57i0.18="" ‘7="" [,298i007]="" contact="" area="" key="" identificatidn="" letter="" 818="" wp="" dn="" this="" surface="" .—="" [522]—.="" see="" tablet="" -="" i="" 5="" 1618/="" [1,46="" 9135="" f="" 7="" 5="" 7="" h="" 513351515="" [664]="" [4:2]="" [368]="" 4="" q="" 6="" 530154="" 1="" 1,="" 1="" l="" .,="" i="" 518856191="" ln="" a="" ,="" 713257188="" 4="" 7="" 3211="" 25170="" 2459="" ‘7‘.="" .="" 7="" ‘1”[1844’1="" 580466="" 1="" 1“)”17/’1="" [22071272]="" 520440:="" [28871338]="" 516441="" 1="" [:1264]="" [1:12]="" [[968]="" 16="" e="" z7:="" *1="" “114m="" 1)="" l,="" [,7="" l,="" 5;="" 45545138="" :m="" 5,7="" 51695613="" ,,="" i="" ,2="" 7="" 21195="" 1554="" 1443="" l="" l="" 5="" 080803="" 1="" [18046471="" 533424="" 1="" [71/9771)]="" clcacc="" l="" [122471244]="" 52141="" 1="" [7874]="" [6:2]="" [568]="" 8="" e="" a="" 545147447="" .,="" i="" 7,717="" 513655172="" [27="" 1941="" 1300="" 11189="" a="" l="" l="" dbsdlete="" 52085871="" 58046871="" [1214,”="" 1="" 7="" 7="" [$117,553]="" 11114,”="" 1="" [764]="" [3:8]="" [468]="" a="" e="" 5="" 545374544:="" 7="" 7="" .«="" 4="" a="" 7="" 31735442="" ,,,,,="" ,7="" 41725508="" .,="" \="" ”7="" 13187="" 1046="" 0‘35="" 7="" a="" 3="" 7="" :="" 530851="" 1="" 520460="" 1="" ”8111="" 1="" [114/711/4]="" "/"="" *="" [lbbapuijj="" “j11”="" 1="" [[664]="" [14:21="" [[368]="" a="" e="" a="" 5="" 53“4="" l="" t="" 21195="" 554="" l443="" 7="" a="" 3="" 75="" dbsdlete="" [7874]="" w77]="" [7568]="" 8="" i]="" q="" 4="" 5204l4="" u="" 1941="" :3100="" 11189="" l="" l="" ubsdlete="" ”/3="" 749="" 4/»="" [5);="" [7/74]="" [5:2]="" [7:55]="" 6="" d="" 5="" 4="" 520424="" 2="" l="" :p="" l="" ,="" 7="" :1="" t="" i="" a="" 66l="" i="" 13w-="" 777="" 1’87="" :046="" 7="" 7="" 520851="" 1="" ulcjlgc="" 1="" 520461="" 1="" [714777174]="" 52c4sl="" 1="" [[18677cc]="" 520455="" 1="" [264]="" [4:2]="" [7368]="" 4="" d="" a="" 4="" 520424="" 1="" 7="" 7="" .,="" l="" 45555138="" 577377="" 51695623="" 2="" 7="" 2155="" 1554="" 1443="" 5="" 5="" a="" 5="" 5="" 530853="" 1="" gulls/~77="" \jr)[,/1\:q*1="" [‘1797‘212]="" 5l0="" ww="" 6="" [18845844]="" 580157="" 1="" [[864]="" [6:2]="" [1:68]="" 8="" u="" 6="" 555804:455="" 19141="" 1300="" :1189="" 7="" ,="" t,="" ,="" ,="" ubsdlete="" [764]="" [5,72]="" [468]="" 6="" 7="" 5="" 3552042452="" 16187="" 1046="" 9‘35="" 37="" a="" 377.="" 513351515="" [[664]="" [4:2]="" [[368]="" q="" “="" beat="" *="" 4="" 32:1="" 2570="" 2459="" ,="" .71.="" ,="" 7="" digsdlete="" [1564]="" [7519]="" [7978]="" l6="" c="" $="" 3="" 520424="" 6="" 2105="" 15154="" 1443="" 8="" ,7="" ,="" ,1="" 7="" 7,71="" dbsdlete="" [7867]="" [737,79]="" [568]="" i;="" q="" 2="" [121,4="" 4="" i,="" 1941="" 1300="" :1189="" ,1="" ubsdlete="" [7“]="" [5:2]="" [468]="" 6="" 13="" 5="" «511214/54="" ‘="" l="" :9="" l="" 4="" a="" l="" 3/3’44”="" :;n="" 337,="" 47855138="" 52c433l1="" 1687="" n14?)="" 9135="" 4="" 47="" a="" 2="" 7,="" dbsdlete="" 580851="" 1="" “’3="" 6c="" 1="" 5864“="" 1="" [114771174]="" “5*”="" *="" [118671203]="" [1664-]="" [4:2]="" [[368]="" b="" q="" c="" 5&4}="" *="" 1.27="" t,="" t="" 7="" 5;="" 7="" 7,="" ,="" 7="" 5189569:="" :5”="" 57="" 4327/82="" 585441l1="" 32:1="" 2370="" 8459="" 4="" ,7="" 2="" 77="" pw="" 1="" [050]="" ”="">08“ 1 ”‘3 66 ’ 58C437 1 [122171272] 0L044 * [128871308] [11264] [11012] [868] 1“ A $ T 53454 T
‘ 1. 1,7 :3 7, 4 ,L:L 4557538 :7 377, 516956120 3 7 2195 1554 1443 g; ,7 Z 77
TYP «’08»? 1 UL0464 L 5:6400 1 [07/977ij CL04W L [77947777] 520457 1 [86“ [6,72] [7568] A Q L 52C4L4 S
, , ”7 513375178 75L 1041 1300 :1189 4 .7 A, 7A,
580853’1 *‘WWTH 53C4““ 1 7 7 [121171225] 52C ”” 1 [/64] [5:2] [468] " A 1‘3: * 5437,74 ’5
L 5; L 5 L 31734442 5;” 2;; 417275108 :3 7, 16187 1046 , U A ,7 Q 7
G 520851 1 CL046C 1 520461 1 [74/77/41 SL04SL L [1867ij 5L0433 L [7667] [4:2] [568] 4 A L 52C4L4 1
L L 4 ND DF KEY
BDDT TDP SHIELD \éDTTDM SHIELD CABLE gD/FERRULE CABLE mD/FERRULE K H 7 PDW m RART ND
‘ LETTE?
TH‘D DRAW‘N 1 A ONT?CLLEE DCC“\AE\T CHE MCWADTER ”WU“ -=TE TE Ccnnecfivmy
C ROHDE
D1MEVS1OKS APV3 UBFEJLH NAME
”FIUACHES] V1: WALMSLEY PLUG SIJ3iASSV, ?OLII\D CABLE, SO SENES, 33L
PRODUCTSPEC
1087204/
ANGLES
AFFUCAT‘CA 5ch
1 1 4 7 20 9 O
MATERIAL FINISH 2
WEIGHT
SIZE CAGE :an DRAWNG No
M 00H9©m520424
RESTRICTED T0
CLISTOMEH JRAWNC
SCALE
SHEEI , 0F REV
1 AE7
4305 (3/' ')
7>