Littelfuse Inc. 的 361, 362 Series 规格书
é
4:. I
GLASS BODY
8AG FasI-Acling Instrument Type
ELECTRICAL CHARAgTEHISTICs:
$6 of Arum Ounlng
Mug Tlrm
100% 4 hours. Mlnimum
200% 5 seconds. Hlximum
FUSES T0 MIL SPEC:°See FOIA type in
Miiilary Section.
8A6 Fast-Actlng Type
ELECTRICAL CHARACTERISTICS:
% oI Arum Owning
Hating Tlrm
1 10% 4 hours, Minimum
135% I hour. unimum
200% 10 second; Mullrrum
APWIOVALS:' Lisled by Underwriters Laboratories
Ihrough 6 amperes. CerIified by CSA Irom V. through
5 amperes.
26
o
OPL
QEDERIIIGINEQRMAHQ ,
cal-log Arr-pen
Number Ruling
“I .002 Vsoo
“1.005 V290
351 .010 Vino
351 .01 5 V64
361.031 V32
361.062 V1:
3.1 ,1 W Vrn
36‘ ,125 VI
3“ .137 V-o
“I200 Vin
361.250 v.
“1.375 3/-
“I400 Vin
361.500 V2
“1.300 940
361.750 9/:
“I 00‘ I
3“ 0‘ .5 IV:
35‘ 002 2
3‘1 003 3
351 004 ‘
36‘ 005 5
o 0
® 6
QEDEMIQG 'MEEMUQW
cut-log ‘ Amp."
, Number Mug
3.2125 V0
“2.250 V.
”2.375 VI
“2500 '/2
”2.750 %
m 00‘ I
352 I .25 .I/‘
362 I" .5 1 '/2
362 002 2
m 02.5 2V1
“2 W3 3
362 004 4
36: W5 5
332 006 8
m 007 7
332 003 8
352 0‘ 0 IO
“2 01 2 I 2
362 01 5 I 5
3‘2 020 20
362 025 25
362 030 30
Vomge
mung
250
250
250
250
2.50
250
250
250
250
250
250
250
250
250
250
250
250
125
125
I25
Vanna.
"FMS
250
250
250
250
250
250
250
250
250
125
I 25
125
125
125
125
32
32
32
32