TE Connectivity AMP Connectors 的 520242 规格书
DRAWING MADE IN THIRD ANGLE PROJECTION 0
THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUBLICATION ,IS . L°° “‘57 REVISIONS
© COPYRIGHT 13 BY AMP INCORPORATED. ALL INTERNATIONAL RIGHTS RESERVED. AA 22 P F ZONE LTR DESCRIPTION DATE APPD
E REVISED; EC 021070052794 aa—m KT
2 [5: MATERIAL: HOUSING — PBT POLYESTER, '
BLACK '
‘ Egflig ’ ‘—————?Egé§?————* TERMINAL 7 0.351 [.0138] THICK 3P
' MODULAR JACK ' PHOSPBRONZE PLATED WITH 0.0013 -
D [.000051 THICK HARD GOLD IN LOCALIZED —D
_ GOLD PLATE AREA AND 0.0020 [.00008] -
‘\\ THICK TIN—LEAD IN SOLDER AREA OVER _
0.0013 [.000051 THICK NICKEL _
I UNDERPLATE. _
16_64 Z§3 CAVITY CONFORMS TO FCC RULES AND
E 5553 REGULATIONS PART 68 AND REA BULLETIN
17 40 13.18 345—81, PE—7B SPECIFICATION FOR
' 16.13 [-7553 MODULAR TELEPHONE HARDWARE.
[.885]
[.635]
1 78 13 59+O.38
——— I} 070] ‘ —0.00 SPLIT LOCATED 17-65f8'88 3. ALL DIMENSIONS ARE MAXIMUM UNLESS ———
‘ I [535+'O15 AT CUSTOMERS ' OTHERWISE SPECIFIED.
l I . . - —.000 PREFERENCE +.015
, . I, . . .695 2
, TYP .000
4J9 343:051 ‘ m I I UUWU 1513
[.165] I.135:.0201 I [.635] RO.64
I—. \‘J . MIN [.025]
f I L_ I —* <—fl 14="" '="" typ="" _/="" '="" top="" of="" pc="" 254="" [.045]="" _.l="" «1.27="" j="" board="" i="" e-iooj="" e.oso]nominal="" i="" nominal="">—fl><43.56 t="" i="" e-="" “‘01="" option="" 1="" 3.650360%?="" c="" c="" 9.02="" s.bb——=""> OPTION 2
[.355] [.380] 1.02
[.040]
PANEL CUTOUT
-
|
(:1 /\_93_ fl *
:3 \ ! I I I I
—J L——9.53 m
IO-IB E 375]
D 13.34 [.400] G
[.525] NOMINAL SOLDER TAILS
:::3 (;/fi}. l SUGGESTED PANEL CUTOUT GUIDELINES
‘ 1 SCALE T:T
_J
T.27i0.0E
[.OSO:.OO2]
B TYP B
3.8T:0.0S 5_35io_05 POSITION 1 '
E-I501-0023 [.250i.002] '
g0_sgio_08 T.27i0.0S (TOTAL NON—ACCUMULATIVEI '
I.035:.003] [.OSOi.002] '
TYP TYP a0.83i0.08 -
I.o35:.0031 _
POSITION 1 TYP 7
8.89:0.05 8.89:0.05 -
6.35:0.05 6.351:
44* E-SSOi-OO21 [.250i.OO2] ['BSOi'OO2J [.250i9OOEB TAT
4.45:0.05
E T75: 0021 B 520242—3
- - a3.25:0.08 4
To 15:0.05 2:3.25i0.08 EJ281003] 520242_2
E 400:.002] [.128i.003] 2 HOLES CONTACTS MRTNO
2 HOLES DO NOT SCALE PRINT. DR E}?EE;AN/UTA
UNLESS SPECIFIED AMP AMP Incorporated
DIMENSIONS W m [INCHES] CHK 3—24-94 H I b . PA 1710573503
A SUGGESTED PRINTED CIRCUIT BOARD LAYOUT “45:005 gfiflfigiON= N.mWS “”5“” A
FOR 4 CONTACTS [' ”'5 '00” a I - 3-36:3
ANGLES 2t - .
(VIEW SHOWN IS CIRCUIT SIDE OF BOARD) IO-IBiO-OE MTWIM AWD 3244 PRINTED CIRCUIT BOARD MODULAR
[.400i. 002] A H. ncennn JACK ASSEMBLY S I DE ENTRY,
WWWTWfi 6 POSITION ELANGED
SUGGESTED PRINTED CIRCUIT BOARD LAYOUT 1m_H63 ’
FOR 6 CONTACTS FINISH APPLICATION SPEC SIZE CAGE CODE DRAWING N0
(VIEW SHOWN IS CIRCUIT SIDE OF BOARD) I. A 114—2048 © 00779 ©=S20242
AMP INCORPORATED. IT IS SUBJECT TO CHANGE
AND ME CONTROLLING ENGINEERING ORGANIZATION WEIGHT 7 SCALE 4 . 1 SHEET 1 0': 1
SHOULD BE CONTACTED FOFI THE LATEST REVISION. ‘
”WHWHZ I 0 CUSTOMER DRAWING
L lS-APR-94
43.56>