TE Connectivity AMP Connectors 的 5175474 规格书
R
THTS DRAWTAC 15 JAPLELTSHED
RELEASE: F3? PUELTCATTON
OCT 1955
a
Q comm 1m u A
ALL1<> <1 ;;="" 127="" x="" m="" 7="" 30‘="" 1="" mber="" ’="" ”="" ts="" counted="" ero="" d="" _="" 1="" _="" 7a7="" '="" to.="" (ctrcutt="" no.1="" 18="" ”amp"="" nark="" stde.)="" 1.:="" (ah-7)="" *="" o="" 851005="" matertal:="" houstnc,="" 66="" nylon="" (oe)="" ll="" 94v40,="" black.="" 1="" $="" 0.15="" a="" '="" :="" contact,="" rhosrhor="" bro/\ze.="" b="" :="" retentton="" lec;="" brass.="" 1="" t“="" e="" &="" etntsh:="" contact;="" au="" at="" contact="" area="" (see="" table),="" ttn="" at="" ttne,="" over="" nt.="" base="" mark="" date="" code="" retentton="" leg;="" t1n="" uader="" \1'1.="" pad="" .="" a="" pc.="" board="" thk="" must="" be="" 1.6="" edr="" card="" edge="" connector="" 7="" blattno="" to="" be="" ‘1="" dref="" 0.0015="" cold="" 1="" over="">1> < t,="" t="" part="" a0="" a4="" plate="" pcs="" n="" a="" ’9="" c="" 7="" e="" w="" ‘="" 1“="" thts="" drawtng="" 15="" a="" controlled="" 30cuve\t.="" ”ni="" 2="" .1="" ””5”“="" -="" \="" s="" 1.="" ch3="" rh‘kawa="" mm“="" —_="" 1'e="" te="" connccmty="" l:d.="" a="" g="" ism="" 20,="" 36,="" 40,="" 60,="" 68,="" 80="" 30,="" 50,="" 130="" p03="" 3“,)="" w="" wig‘ucggaém="" chm/13.2150="" coaaector(b4t4b)="" too,="" 120="" p03-="" 3="" generauoleranae="" 9:3="" i="" “11"1876="" 05%="" reiiejtaizleconectijr="" pc.="" board="" des1gn.="" e="" “="" $12="" :="" a“="" {wsw="" fix/x/="" hqrtzontalwtth="" retenttoa="" leo="" (connector="" mount="" stde)="" 10;:="" $0.2="" 4141.6="" 1="" 1="" ,..///="" stze="" mecoue="" drawtagno="" resrmcreo="" 302=""> 10: i025 MATERTAL FTNTSH “1,? rfififlfl’” C 9 1:: 5‘ A
1002 > 30. to} A & . ,...L,.OOOWC A? O 77 © 317:47
ANGLES: 13‘ CUSTOMER DRAWNC 5““ Mg SHEET 1 DE’ RE“ 3
QEVTSTONS
P LTR
DESCRTFTTON
3ATE
A ’VD
147179 (1/15)