TE Connectivity AMP Connectors 的 487117 规格书
r
4
T 5 2
THTS DRAWTNG TS JAPUBLTSHED RELEASED FOR PUELTCATTON H TH L59 my {EVTSTONS
‘ ©commm , B , “”‘WWSMD GP [TO v m DESCRHTON M W m
R2 REVTSED PE? ECOH‘ZHO‘VOQ TTMARTT RW SY
‘ m fl RRERLATED 000050 MTN THK NTCKEL OVER E\TTTRE
CONTACT WTTH 0000T5 MTN THT< cold="" on="" the="" mattnc="" sureaces="" and="" rlated="" wtth="" ,000t00="" mtn="" thk="" brtcht="" d="" t)="" ttn/lead="" tn="" crtmr="" area.="" mattnc="" end="" a="" rrerlated="" 000050="" mtn="" thk=""> <7 contact="" wtth="" 000030="" mtn="" thk="" cold="" on="" the="" mattnc="" sureaces="" and="" rlated="" wtth="" .oootoo="" mtn="">7>< brtcht="" ‘="" ttn/lead="" tn="" crtmr="" area="" 3="" lee="" um?="" a="" rrerlated="" 000050="" mtn="" thk="" ntckel="" over="" e\tttre="" (elm="" “7—?="" contact="" wtth="" 000050="" mtn="" thk="" cold="" on="" the="" mattnc="" ta="" sureaces="" and="" rlated="" wtth="" .000t00="" mtn="" thk="" brtcht="" j="" l="" ttn/lead="" tn="" crtmr="" area="" ‘="" l140="" mw»="" a="" .="" a="" .oootoo="" tvtn="" thk="" brtcht="" ttn/lead="" over="" c-r‘mp="" area="" 000050="" tvtn="" thk=""> < cold="" on="" the="" mattnc="" sureaces,="" and="" t="" +="" rlated="" vath="" cold="" elash="" ta="" the="" crtmr="" area.="" t="" a="" ‘="" ‘="" n“="" v“="" ‘="" j="" _,_="" h="" h="" h="" l="" rrerlated="" 000050="" mtn="" thk="" ntckel="" over="" enttre="" contact="" wtth="" u="" t="" 000050="" mtn="" thk="" cold="" on="" the="" mattnc="" sureaces,="" and="" u="" rlated="" wtth="" cold="" elash="" ta="" the="" crtmr="" area.="" ‘="" 7="" c=""><7 «.062»="" cold="" rlattnc="" may="" or="" may="" not="" be="" dresent="" on="" the="" bottom="" max="" oe="" the="" crtmr="" barrel="" tn="" thts="" area.="" ‘="" «074%="" max="" \="" ‘="" mattnc="" sureaces="" ,="" i;="" b="" ”a="" ‘*="" b="" ‘="" 74="" +="" 072="" \max="" ‘="" 7="" 0t2="" max="" sectton="" aha="" 9="" g="" t7487tt77t="" gap="">487” T770
E SECTTON i 9 7
SCALE 2O_T C C 9 6 487M779
‘ SCALE 20:T 4 487T’778
OBS 3 487T'7HC
SECTTOR E378 2 487T’7H5
T 487M774
SCALE 20:T ETNTSH PART W
‘ A THTS D?AWTNGTSACONTRCLLED DOCUMENT :{EAMACK ::::: -:TE TE CcnncctT‘thy A
P-UULWHTGH A
ACHES OTHEFM‘TSE SDECTFTED APE) N—ME q n
‘ 2ch 1 7 WWW RECEP‘TACLEPCATACT,
;:L§ : : “18*3024 HTeT—T PRE>S\HE
3 PLC 1 0:75 A‘F’LTCATTON SPEC 7
4 ELK. i 71 7 1.4715013) :TzE CAGE DUDE )T’A‘HTA’J VU RESTRTCTEU TU
Mi 7 ‘ A? 00779©= 487117 ,
2HOS BRONZE SEE TABLE
CUSTOMER DRAWTKC
SCALE
C)
, SHEET REV
T «T P?
Twig 0/4)
7>