Industrial Fiber Optics 的 IF-HN Spec 规格书
- 6 -
Specifications
Table 2. Laser specifications.
Parameter Value
Operating
Input voltage 12 to 18 volts
Input current 650 milliamperes
Temperature 0 to 40° C
Optical
Polarization random
Wavelength 632.8 nm
Output power see label on laser underside
Beam diameter (at aperture) 1 mm
Beam divergence, maximum 2 milliradians, half angle
Electrical
Analog bandwidth, 3 dB 600 Hz to 20 k Hz
Storage
Dimensions 5.8 × 8.7 × 36.2 cm
Weight, chassis 820 grams
Weight, power adapter 470 grams
Temperature -20 to 50° C
Models and Laser Classifications
Table 3. CDRH classifications for Industrial Fiber Optics laser models.
Laser Model Classification Typical power levels
IF-HN05 CLASS II .4 to 1.0 mW
IF-HN08 CLASS II .75 to 1.0 mW
IF-HN08M CLASS II .75 to 1.0 mW
IF-HN15M CLASS IIIa 1.00 to 2.0 mW
IF-HN20 CLASS IIIa 1.5 to 3 mW
IF-HN35 CLASS IIIa 3.0 to 5.0 mW