TE Connectivity AMP Connectors 的 352033 规格书
m mwm T5 UN-JL‘LTbHEL} NELEAaEu run mums/mm 7 ‘7 LOC rm REVTSTQNg
'7 ALL mm: YE‘ERVEL‘ «
L9 comm 7 By 7 ° AJ CO v LTR' ngmwm mm W W)
K REVTSE] PER ECRRTEROCCTST ‘8JAN2m3 EL AC
NT (\T L “ WOT
T /
CONTACTLNMENEONS CO A“ A U7
SCALE 5:1
CONNECTOR ASSEMBLY
EXAMPLARY LOADED A
Z O b C d C T
3.7 REE 97:3;84») C B B B B B C n
20 fl 2 C B B B B B C ‘
7- GEE
3 C B B B B B C
7‘ #2; EEEEEEE ACT/BEAN T ‘ CONTACT AREA 4 C B B B B B C
CEEEE [fijtfijtfijtfijtfijtfijtfi] 5 C B B B B B C
c.2533 EEEEEEE 3.7 REE 11.2t8é8 O C B B B B B C
flag [nicgnfingnfingg'm (BE 7 CBBBBBC
cea% Etfilrfilrfiltfilrfilgfi; ‘ L 8 CBBBBBC *
Ea lffilfifilffilffilfifilffilfifill AOTTON PT\7<—>T <—» contact="" area="" 0="" p="" p="" a="" eujieejeejeejeejeejee]="" area="" 7/="" l;="" b="" b="" b="" b="" b="" v="" 360="" «22.23%="" e]="" [el="" [e]="" [e]="" [el="" eb]="" [bil="" 37.9f89="" ree="" ltne="" o="" c="" b="" b="" b="" b="" b="" c="" “="" a="" ieeji="" [e]="" [el="" [el="" [el="" [31="" fbi="" '="" p="" eeattno="" plane="" connector="" t="" ’="" c="" b="" b="" b="" b="" b="" c="" ceeek="" [njtfijtfijrfijtfijrfijmj="" a:="" l="" a="" ellfilffilfilfllffilfl="" 2="" c="" b="" b="" b="" b="" b="" c="" @232="" @efilrfilrfilrfilrfilrfil="" cs="" cbbbbbc="" gees="" [njtfijtfijrfijtfijrfijmj="" )))))="" a="" a“="" lfiflfijfifififlfiflfijfl="" tacbbbbbc="" t,="" eg‘="" ‘="" [ejieejeejeejeejeejiee]="" c)="" c="" b="" b="" b="" b="" b="" c="" @533="" eeeeeee="" 6="" cb="" b="" b="" b="" bc="" fl="" 7="" 7="" ’/="" c="" b="" b="" b="" b="" b="" c="" ’8="" c="" b="" b="" b="" b="" b="" c="" a="" t”:="" c="" b="" b="" b="" b="" b="" c="" 7="" recommended="" bcbihole="" layout="" plated="" thru="" holes="" parameters="" component="" stde="" shown="" reeerence="" arbltcatton="" spectetcatton="" 2.0="" b="" t="" t5.4io.t="" 2="" 4="" 15="" 2="" 3="" t="" 2="" 5="" '2="" t="" t8="" spaces="" @—=""> 14 OBSOLETE 2 6 12
2.0 : 36.0
OBSOLETE 2 5 12
Tooooooooooooooooooo 24
eOOOOOOOOOOOOOOOOOOO 2
dOOOOOOOOOOOOOOOOOOO BART
6 SPACES @ T‘N‘SH N QBER
cOOOOOOOOOOOOOOOOOOO -7120 V A
b O O O O O O O O O O O O O O O O O O O THTS DRAWTNCTSACONTROLLED DOCUMExT, 3”“ mm” _
CHE CABBO ”Kw: - TE TE Ccnnectivity
g o o o o o o o o o o o o o o o o o 0 WWW yummy-mum» GSKTFPER
OTHERWTSE SPECTFTEJ ARV} _ _ Tune: AAME
Z O O O O O O O O O O O O O O O O O O O "‘r' ”(6035‘prng MALE ASSEM3LY, ZPPACK 21r'm HM
e—RH
. TVPE I3
W 19 W3; , :on 108710”‘82
C E7777," HEP—1% ART-LTCATTCA sr-EZB
MAE—1% 114 an‘zg STZE CAGE CODE DRAWNG NO RESTRTCTED T0
M954 7 L/\_/
Q} OT 3 MATERTAL FTNTSH waw 7 AT (\TT//<3©:.7.;2flzv 7="" see="" taele="" 1"="" ‘="" j7;="" vvj="" a="" clstomer="" jrawnc="" sw="" 4m="" she“="" ’="" 0f2="" wk="" was="" (3/'="" ')="">3©:.7.;2flzv>—»>—>
T7778 7
6 5 4 3 2 T
m uqum TS UN-JL‘LTSHEL} mam mu mama/mm 7 ‘7 Loc mu REVTSTQRS
‘ ©cowmcw 7 By, ALL'HCHTS’TESERVEL‘ A: CO v m ngmwm mm mm nmn
, SEE SHEET ’ , 7 7
A MATERTAL:
CONTACT: F’HOSF’HOR BRONZE.
HOUSTNG: CLASSHFTLLED POLYESTER,
A GENERAL PLATTNG SPECTFTCATTON: UNDERF’LATTNG
‘ (ENTTRE CONTACT): T.27pm MTN NTCKEL AND ACTTON
F’TN: OSMW MTN TTN\LEAD.
FOR PLATTNG OF MATTNG SURFACES SEE ARRLTCABLE
‘ SF’ECTFTCATTON REFERENCE FOR EACH DASH NUMBER.
D CONFORMS TO ALL TESTTNC ACCORDTNG TO TEC 6T076i4iTOT D
PERFORMANCE LEVEL 2,
CONFORMS TO ALL TESTTNC ACCORDTNC TO TEC 6TO76747TOT
PERFORMANCE LEVEL T,
CONNECTOR TESTED AND QUALTFTED ACATNST TELCORDTA GR7T2T77CORE QUALTTY LEVEL 3,
CENTRAL OFFTCE APPLTCATTONS.
CONNECTOR TESTED AND QUALTFTED ACATNST TELCORDTA GR7T2T77CORE QUALTTY LEVEL 3,
UNCONTROLLED ENVTROMENT APPLTCATTONS.
CONNECTOR MARKED WTTH PART NUMBER AND DATE CODE.
ADDTTTONAL CHARACTERS OR MARKTNGS, AS WELL AS THE LOCATTON OF THE MARKTNCS,
MAY BE ADDED FOR TRACEABTLTTY BASED UPON MANUFACTURERS DTSCRETTON.
PLATEDiTHROUCH HOLES AT 2X2mm SQUARE GRTD
PATTERN DEFTNED BY CONTACT LAYOUT.
FOR ACTUAL PTN LOADTNG SEE ”CONTACT LAYOUT".
FOR ACTUAL PTN DTMENSTONS SEE ”CONTACT DTMENSTONS”.
TO BE MEASURED AT BOTTOM OF SHROUD.
CONNECTOR LUBRTCATED WTTH BELCORE APPROVED LUBRTCANT,
TECHNTCAL REFERENCE: TRPNWTPOOTZT7 TSSUE T, SEP 1992.
0.76pm MTN GOLD PLATTNG AT MATTNG SURFACES.
OBSOLETE PARTS: OBSOLETE CTS STREAMLTNTNG PER D.RENAUD/D.STNTST
@b@®@>>> PDDPD
T.27pm MTN GOLD PLATTNG AT MATTNC SURFACES.
A A
THTS DRAWTNG TS A CONRCLLED DocumExT, 3”“ mm” _
T CHE CARGO mm: —_ TE TE Ccrmecfivity
swam: » Wm GFSKTPPER
" iPECTFTEJ APVJ ‘ ‘ MJECU: NAME
"V ”(anig‘gfig‘? MALE ASSEM3LY, ZPPACK 2n'm HM
V
108719082 T PE E
Ammm 5m
1 1 4 WM” 5sz mg 2an 0mm NO mwmm m
‘ 7 ‘JC
MATERTAL ETNTSH WETGHT \"T L E. _ 7
T EEE SHEETT SEE SHEET 1 7 AT (NV //3 C 35203}
x _, » ‘ SCALE SHEET h or REV
(,LISTJMER )RAWVC 4:1 4 2 K
was (3/' ')