STMicroelectronics 的 EVAL6472H-DISC Data Brief 规格书
‘ liie.ougmenfed
1
For further information contact your local STMicroelectronics sales office.
March 2015 DocID025448 Rev 4 1/10
EVAL6472H-DISC
L6472 Discovery: development tool to explore L6472 motor driver
Data brief
Features
STMicroelectronics® patented advanced
current control
Fully autonomous solution embedding an
STM32™ MCU and the L6472 stepper motor
driver
Compatible with SPIN family evaluation
software
Wide voltage range from 8 V to 45 V
High phase current up to 3 Ar.m.s
Footprint for external resonator or crystal
Switch motor input control
Keys start/left - stop/right - reset
Ready, busy, error LED indicators
Spare LED indicators for specific design
Adjustable supply voltage compensation
Up to 1/16 microstepping
Description
The L6472 Discovery is a low cost development
tool to explore the L6472 motor driver.
An ideal starter-kit for both beginners and
experienced users, it is autonomous and can be
used with a software interface or with a custom
firmware thanks to the embedded microcontroller.
Through the available GUI the user can easily set
the full configuration of application parameters.
“Plug and Play” tool it offers high motor control
flexibility thanks to the wide operating voltage
range from 8 V to 45 V and the current capability
up to 3 Ar.m.s. It is equipped with LED indicators
for specific ready, busy, error warning.
www.st.com
Mom: supply voltage
USB connector
compensation
JTAG connector OSCIN/OSCOUT pads
Power supply mnnector
13 v , 45 v)
LEDS:
Ready (green)
Busy (mange)
Ermr (red)
Spam (yellow)
Phase A connecmr
Vhasa B connector
Boot mode KEV Reset KEV sun/Len KEV Slop/Right External switch wnnwor
Board description EVAL6472H-DISC
2/10 DocID025448 Rev 4
Board description
Figure 1. Jumper and connector locations
Table 1. Electrical specifications
Parameter Value
Supply voltage (VS) 8 to 45 V
Maximum output current (each phase) 3 Ar.m.s
Logic supply voltage (VREG) 3 V (internal supply)
Logic interface voltage (VDD) 3.3 V (internal supply)
Low level logic inputs voltage 0 V
High level logic input voltage VDD
Stepping Up to 1/16 microstepping
Operating temperature -25 to 125 °C
DocID025448 Rev 4 3/10
EVAL6472H-DISC Board description
10
Table 2. Jumpers and connectors
Name Function
J1 Motor supply voltage
J2 Bridge B output
J3 Bridge A output
J4 Debug JTAG function
J5 USB function
J6 Boot mode
J7 External switch input
R29 OSCIN and OUSCOUT pins
TP1 VDD - logic supply voltage
TP2 VS - motor supply voltage
TP3 GND - ground test point
TP4 UART RX - debug test point
TP5 UART TX - debug test point
TP6 UART CK - debug test point
TP7 Motor voltage compensation test point
Table 3. JTAG connector pinout (J4)
Name Type Function
1-2 Supply EXT_VDD
3 Digital I/O External RESET
5 Digital I/O INPUT (TDI)
7 Digital I/O Mode select (TMS)
9 Digital I/O Clock (TCK)
13 Digital I/O OUTPUT (TDO)
15 Digital I/O Internal RESET
11 - 17 - 19 Digital I/O Pull down
4 - 6 - 8 - 10 - 12 - 14 - 16 - 18 -
20 Ground Ground
Board description EVAL6472H-DISC
4/10 DocID025448 Rev 4
Figure 2. Schematic (microcontroller control part)
6:02725
9''
/()7 5,*+75(6(7
%227
63$5( %86<(5525 5($'<
67$576723
86%'0
86%'3
86%'0
9
67&.
*1'
*1'
67%<B5(6(7
%2$5'B,'B
63,B166
63,B1&.
%2$5'B,'B
63,B0,62
%2$5'B,'B
63,B026,
%2$5'B,'B
3$B8$57B& .
3$B8$57B7;
3$B8$57B5;
86%'0
86%'3
3$B706
%227
5(6(7
6:
5(6(7
-7$*B17657
-7$*B7'2
-7$*B7&.
-7$*B7',
%227
6:B02725
%87721B$
%87721B%
86%B,7
86%B,7
)/$*
%86<
/('B5($'<
/('B%86<
/('B(5525
/('B63$5(
86%'3
9''
9''
9''
9''
9''9''
9''
9'' 9''
9''
9''
9''
9''
9''
9''
5
.
5
.
&
1)
5
5
&
1)
&
8)
5
.
5
13
&
1)
5
5
73
&
1)
&
1)
5
.
73
8
/'' 75
9,1
1&
9287
*1'
9287
9287
9287
1&
5
.
&
1)
'
<(//2:
5
.
5
.
'
5('
5
0
8
670)5%7
3'
3&
3&
3&
3$
3$
9''B
966B
3$
3$
3$
3$
3$
3$
3&
3&
3&
3&
9%$7
3&7$03(557&
3&26&B,1
3&26&B287
3'26&B,1
3'26&B287
3&
1567
966$
3&
9''
3&
3&
9''$
3$: .83
3$
3$
3$
966B
3$
3$
3$
3$
3&
3&
3%
3%
3%
3%
3%
3%
3%
3%
966B
3%
9''B
3%
3%
3%
3%
%227
3%
3%
3%
966B
9''B
5
.
-
86%B9&&
86%'0
86%'3
86%B*1'
6+(//
6+(//
6+(//
,'
6+(//
'
*5((1
&
1)
&
3)
'
25$1*(
5
.
&
8)
5
13
-
23(1
&
3)
&
8)
&
1)
&
1)
5
.
5
5
6
5
5
6
73
.(<6721(
&
1)
8
86%/&3
,2
*1'
9%86
,2
,2
,2
-
&21)/$7 ;0
5
.
5
5
5
.
5
13
5
0
5
5
-
23(1
5
.
5
.
&
1)
5
.
&
1)
5
.
&
1)
<
0+]
5
.
&
1)
5
.
6
73
$0
DocID025448 Rev 4 5/10
EVAL6472H-DISC Board description
10
Figure 3. Schematic (motion control part)
$
$
%
%
26&,1
26&287
96 *1'
;7$/
$'&,1
%86<
63,B026,
63,B1&.
63,B166
6:
63,B0,62
67%<B5(6(7
67&.
$'&,1
)/$*
96
96
9''
96
&
1)
&
1)
-
73
73
'
9
73
.(<6721(
' %$9
&
1)
5
.
5
13
5
13
&
1)
-
&
8)
9
5
.
5
.
&
1)
&
1)
-
8
/+
9''
95(*
26&,1
26&287
&3
9%227
$'&,1
96$
96$
96%
96%
3*1'
3*1'
287$
287$
287%
287%
$*1'
6:
'*1'
%86<B6<1&
)/$*
6'2
6',
&.
&6
67%<B5(6
67&.
(3$'
&
8)
&
1)
$0
Board description EVAL6472H-DISC
6/10 DocID025448 Rev 4
Table 4. Bill of material
Item Quantity Reference Value Package
C1, C16 2 Cap. cer. 10 µF 10 V X7R 0805 10 µF 0805
C2 1 Cap. cer. 1 µF 10 V X7R 0805 1 µF 0805
C3, C4, C10 -
C13, C17 -
C19, C21,
C22, C25 -
C27
14 Cap. cer. 100 nF 50 V X7R 0603 100 nF 0603
C5 1 Cap. cer. 3.3 nF 50 V X7R 0603 3.3 nF 0603
C6 1 Cap. cer. 220 nF 35 V X7R 0603 220 nF 0603
C7 1 Cap. cer. 4.7 nF 50 V X7R 0603 4.7 nF 0603
C8, C15,
C20, C28 4 Cap. cer. 10 nF 50 V X7R 0603 10 nF 0603
C9 1 Cap. tant. 47 µF 6.3 V 10%
PACK-A 47 µF 3216
C14 1 Cap. elect.100 µF 63 V 100 µF CAPES-R10HXX
C23, C24 2 Cap. cer. 20 pF 50 V COG 0603 20 pF 0603
D1 1 Zener regulator 3.6 V SOD 523
D2 1 Double diode high speed
switching diode BAV99 SOT23
D3 1 LED red - 0805 -2 mcd - 621 nm Red 0805
D4 1 LED green - 0805 - 6 mcd - 569
nm Green 0805
D5 1 LED yellow - 0805 -6 mcd - 588
nm Yellow 0805
D6 1 LED orange - 0805 -2 mcd - 602
nm Orange 0805
FIX1 - FIX4 4 Hole -
J1 - J3 3 Screw connector 2 poles MKDSN
1.5 / 2 - 5.08 MKDSN1.5 / 2 - 5.08 MKDSN1.5 / 2 - 5.08
J4 1 JTAG CON-FLAT-10 x 2 - 180 M CON-FLAT-10 x 2 - 180 M CON-FLAT-10 x 2 -180 M
J5 1 USB_B_MINI_AMP_1734035-1 CN-USB CMS mini-USB
J6, J7 2 JUMP254P-M-2 Open Strip 2 x 2.54
MIRE1 -
MIRE3 3 OPTICAL_TARGET OPTICAL_TARGET Diam. 1 mn
R1 1 Trimmer 200 K200 KTrimm. 100 x 50 x 110
R2 1 27 K 5% 1/10 W 27 K0603
R3 1 Res. 7.5 K 5% 1/10 W 0603
SMD 7.5 K0603
R4, R13 2 Res. 1 M 1/10 W 5% 0603
SMD 1 M0603
DocID025448 Rev 4 7/10
EVAL6472H-DISC Board description
10
R5 1 Res. 1.5 K 1/10 W 5% 0603
SMD 1.5 K0603
R6, R8 - R11,
R14, R19,
R30 - R32
10 Res. 10 K 5% 1/10W 0603
SMD 10 K0603
R7, R12 2 Res. 100 5% 1/10 W 100 0603
R15 - R18 4 Res. 470 5% 1/10 W 0603 470 0603
R20, R22,
R23, R34 4 Res. NP 0603 NP 0603
R21, R33 2 Res. 1 K 5% 1/10 W 0603 SMD 1 K0603
R24 - R27 4 Res. 4.7 K 5% 1/10 W 0603
SMD 4.7 K0603
R28 1 Res. 100 K 5% 1/10 W 0603
SMD 100 K0603
R29 1 Res. NP 0805 NP 0805
S1-S3 3 Switch button SMD EVQQ2D03W CMS 6.5 x 6 x 3.1
TP1, TP2,
TP4 - TP7 6 Test point red Keystone - 5000 TH
TP3 1 Test point black Keystone - 5001 TH
U1 1 IC reg. 1300 MA LN 3.3 V LD1117D33TR SO8
U2 1 UBSLC6-2P6 - ESD protection
low capacitance USBLC6-2P6 SOT 666
U3 1 L6472 motor driver L6472H HTSSOP28
U4 1 IC, MCU, RISC, 72 MHz, 3.6 V,
32-bit, 64-pin, LQFP STM32F105RBT6 LQFP64 10 x 10
Y1 1 Xtal 8 MHz - 30 PPM - 20 pF 8 MHz HC49/US-SM
Table 4. Bill of material (continued)
Item Quantity Reference Value Package
Board description EVAL6472H-DISC
8/10 DocID025448 Rev 4
Figure 4. Layout (top layer)
Figure 5. Layout (bottom layer)
DocID025448 Rev 4 9/10
EVAL6472H-DISC Revision history
10
1 Revision history
Table 5. Document revision history
Date Revision Changes
30-Oct-2013 1 Initial release.
29-Nov-2013 2
Updated board photography on page 1.
Updated Figure 1 on page 2 (updated board
photography).
Minor modifications throughout document.
17-Jan-2014 3
Updated main title on page 1 (replaced “dSPIN™
Discovery L6472” by “dSPIN™ Discovery: development
tool to explore dSPIN™ (L6472) motor driver”).
Updated Section : Features on page 1 (replaced whole
original Section by new Features).
Updated Section : Description on page 1 (replaced
original Section by new Description).
Minor modifications throughout document.
17-Mar-2015 4
Updated main title on on page 1 (removed dSPIN™).
Updated Section : Features on page 1 (replaced
L6470H by L6472H).
Updated Section : Description on page 1 (replaced
dSPIN™ by L6472H).
Updated Table 4 on page 6 (U3, column Reference:
“L6472 motor driver” instead of “dSPIN microstepping
motor driven”).
Removed Figure 4. Layout (silk screen) from page 8.
EVAL6472H-DISC
10/10 DocID025448 Rev 4
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2015 STMicroelectronics – All rights reserved