Molex 的 1051620101 Drawing 规格书
RUTES-
T VLTENAL:
M Htwm HTaH TER ’E\
1n 9 a 7 5 s A 3 2 1
22:4» 'k L535
,3: ‘ , E :f
m
00
’0
4¢n¢v
7 63 RE:
m
0
00
0‘0‘0‘0‘0’00’
0
‘3
0’0
0 V
000000
fififififififi?
000000
0000000
fifififififl§
000000
0
‘1
0
0’
0‘000000
0000000
0.0.0.0000:
0000000
wwww:
0000000
0 000 000 0
000.00.
0.0.0.0....”
#000000
00000600
000000.
was.” 0
0”."
%>
0
000000000
”m
0
0‘0
0
0
O
O
00.00.000.00:
0
v
0
0:0
0.0
‘0’
0.0
0‘0’
'0‘0’
'0’0
:o:
<§ 499="" 00="" :0:="" 00="" w»="" 00="" ’0‘0="" 0="" 0="" 0="" 0="" 0="" 0="" 7w:="" .«z="" 3'0="" .="" 0‘5x\«1="" r»,="" mmm="" m="" we="" —'\n:="" hm.="" en:="" en?="" e]="" *="" *w:="" ”wen”:="" ma="" lava="" reelwvem.‘="" t’jlehame-="" fkav’e="" ’jf="" umeltu="" termnal="" area="" m="" trme="" la»="" at-="" m="" '.="" a="" w="" l="" mleeame:="" nwensm="" 5mg="" 5mg="" dzs‘awws="" a="" w="" m="" ‘\1;="" le="" ‘="" s‘eufej‘="" mm="" only="" 1fl="" metre="" ¢br="" fhéjefflow="" h="" h="" nh="" mm="" iy="" um="" ms="" +77="" mww9="" .wmuuw="" wash="" mkro="" sd="" header="" ,="" mam-j»="" ms="" w‘th="" d/c="" p‘n="" 7="" (lion:="" :u'll="" ,="" apph'weu="" w="" nus="" [plnerpllaf="" +="" usda:="" 20'}="" 12="" oiex="" molex="" incorporated="" e="" 7="" mlyemal="" nu="" ‘h="" .veny="" n‘)="" :feet="" n3="" :rlft="" whsetre="" lfducable="" see="" sheet="" 1="" sd-wos’léz-oow="" 2="" of="" 2="" ’erep="" nle="" cuauty="" :7="" rm="" mw="" ’="" l‘ltz="" [\awe="" 7="" w—e="" em="" a-su'wem="">§>< jlafe‘="" jlafe‘="" see="" sheet="" 1="" fema‘n="" x”;="" ms="" drawing="" contains="" \nfdrmation="" that="" is="" propretary="" t0="" molex="" l="" ‘incdrporated="" and="" should="" not="" be="" used="" w‘thuut="" written="" permiss‘dn="" 9="" a="" 7="" e="" 5="" a="" 3="" ‘="" 2="" i="">