Tripp Lite 的 N054-024 规格书
TRIPP°LITE
Specifications
24-Port 1U Rack-Mount Cat5e Feedthrough Patch
Panel, RJ45 Ethernet, TAA
MODEL NUMBER: N054-024
Description
Tripp Lite's 24-Port Cat5e Feed-Through patch panel provides patching without punching down bulk wire
to the back of the panel. Fully meets or exceeds Cat5e specifications - works with USOC, T568A, and
T568B wiring. 19" width mounts easily in 2-Post Relay Rack, or a Wall-Mount Hinged Rack. Detachable
cable management bar keeps patch cables neat and tidy on the back of the panel.
Features
Heavy duty 14ga steel construction
●
Meets or exceeds Cat5e specifications
●
Easy patching with Cat5e patch cables
●
Includes cable management bar
●
Rackmountable - 19"W x 1.75"H (1U)
●
Highlights
Cat5e RJ45 Jacks on both sides
of the panel
●
Installs easily in 19" racks or
wall-mounts
●
Cable management bar keeps
patch cables tidy
●
Compliant with the Federal
Trade Agreements Act (TAA) for
GSA Schedule purchases
●
Package Includes
24-Port Cat5e Feed-Through 1U
Patch Panel
●
Detachable Cable Management
Bracket
●
Package of 24 4" Wire Ties
●
OVERVIEW
UPC Code 037332125460
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 6.98 x 50.04 x 11.68
Shipping Dimensions (hwd / in.) 2.75 x 19.70 x 4.60
Shipping Weight (kg) 0.82
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Weight (lbs.) 1.80
CONNECTIONS
Ports 24
Side A - Connector 1 RJ45 (FEMALE)
Side B - Connector 1 RJ45 (FEMALE)
FEATURES & SPECIFICATIONS
Technology Cat5/5e
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2