Visual Communications Company - VCC 的 1030QD-33QD 规格书
CIVIL
A VCC PRODUCT FAMILY
, ”J ‘
!%EE
(105*125VAC) (ZOSVZSOVAC)
10310 D1
engineered to light up your design
www.vcclite.com
1.800.522.5546
CML and Chicago Miniature Lamp are registered trademarks of Visual Communications Company, LLC.
1030QD, 1031QD, 1032QD and 1033QD Series Non-Relampable
Neon Indicator Lights
Description and Features
Mounting: Will snap-fit into Ø.500/.505 hole in panels
.020/.100 thick. Push-on speednut SN0461 also
available. Mounting hole pattern on page SP2.
Terminals: Quick-connect, tinned brass
Lens: Polycarbonate
Bezel: Polished stainless steel.
Housing: White Nylon
All dimensions
in inches.
* Incorporates G2B lamp and resistor.
Underwriters Laboratories (UL) File No. E20356
Lamp used
G reen
White
Amber
R ed
Lens C olor
C 2A+R esistor
1032Q D5*
1030Q D4
1030Q D3
1030Q D1
(105-125VAC )
Model No.
Neon
1033Q D 5*
1031Q D 4
1031Q D 3
1031Q D1
(208-250VAC )
Model No.
.200
MAX .
Ø.500
.630
1.07
TE R MINALS
.187