34080 规格书
4
3 Z 1
w ammo w uvmaMsHm ‘ mama FOR maumw 7 .7 we mgT REV‘S‘OKS
© ccwww 7 2y? Ammmmwm C W4 2 UR ngscmpnm mg DWN AFVD
QTY DESCR‘PT‘ON PART NO c2 REWSED FER Ecoifliccmzc HMAQM RK HNR
WOO LOOSE 3\ECE, BOX 8734080’1
SE??A‘NONS
SLEEVE BODY
\NSULAT‘ON
J W W‘RE \NSULAT‘ON D‘A \S 2.0373fl8 [.0807fl25].
EV g”
F” :/ QEB-68iO-08] 7.54 2 TONGUE MATER‘AL TH‘CKNESS : 0.79i005 [.OBWiOOZJ
w ,145i,003 [297]
,7 /A: \7 (FOR #6 STUD) 3 MAPK‘NG 227W8 FOR M‘L‘TARY
‘* J COMMERC‘AL RANGE 227W6
079 A A APPL‘ES FROM METAL EDGE OF BARREL TO CENTER
. OE STUD.
* « [DEW] 5‘15 3.58i0.13
MW * [6&3] [.141i005]
«715.42 [.607] MAX a
19.13 [.753] MAX!—
54050 BODY: COPPER (ASTM78152)
W L 2*34080i1
ON TAPE T‘N PL (ASTM 8545)
SLEEVE: COPPER (ASTMPBWSZ)
W‘PE T‘N PL (ASTM’BS45)
1 TERM‘NAL \NSULAT‘ON: NYLON 34080
COLOR: RED
QTY DESCR‘PT‘ON MATER‘AL 8c E\\\SH PART NO
MAX RECOMMENDED opgmm ms DRAWHG \s A OOVNOEEEO JOCJVEVF ”V‘NQAGHAVEWHA ”Wm _ \ ‘ .
CUSTOM ER SERWCE SYSTEMS WEWRE CM —_ TE TE Lonncctwny
me [221' E] :MENE‘OM; TOLERANCE: MS: A~EFF WTH ,( ,
FOR ADZWONAL _ A W [New] owmg spmngn PVDEFF )UTH mum WE ‘
PRODUCT NORM/mm CR PRODLCT NEON/mm :EMER VVLTAvE PAT‘NC ’ a W 1 Roma 5%; WWEiTHM‘NAL
COME; CF DRAWWCQ. JUCV VAX l‘f 7 J ‘3" I m g- , , H7, ,.
AN: TECHMCAL DOCUVEVTS *8 757 2&5 :: 7 “A ~«PA‘ E ”WE ~>ME N 0
FOR APPLK‘A‘HON ASMSTAM‘E :‘EMER C‘RCULM ML “EA \ E3 PLC “MUM ”WC/“‘0“ 5‘3 7
. - 4 4 1 1:477 NWT”? 3.150] AMELLECS 1, 1 S. 7 3sz m: song ammo NO RESTR‘CTED TC
ToouNc MOW/WON 'raaoi7zzr'w SOUD OR SWA ED WEN “Km mm d A ‘
. . . . ms mama.WthEEEECWLAEE: FEE TAM q M ’ A5 00773 ©E'54U8“ ’
m“ M“ W“ ’“J’U‘b’m‘” :;3U1355203212:5%m J ‘ CUSTOMER OHM-mo W 5.1 W 1 m REG?
M/cr‘g (my;