Molex 的 078726 Series Drawing 规格书
PIN #145 K
PIN #1
NOTES:
PIN #288
/
/
V
PIN #144
>
\ DETA|L5
PIN #1
I
[
LIA;
>< molex~="">
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACES
± ±
0 PLACES
± ±
ANGULAR TOL
3.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
78726
SEE TABLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 6
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
EKSOH 2012/03/08
CHK'D BY DATE
CGTAN 2012/05/08
APPR BY DATE
SHLENI 2012/07/13
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-78726-002 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
DDR4 DIMM, 0.85MM PITCH
288CKTS, VERTICAL TH
PRODUCT CUSTOMER DRAWING
UPDATE SD DRAWING
2018/03/28
2018/05/08
2018/05/15
174274
EKSOH
CGTAN
SHLENI
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
FORMAT: Met-lega-master-tb-prod-A3
REVISION: C
DATE: 2016/02/04
RELEASE STATUS RELEASE DATE
NOTES:
1. MATERIAL : HOUSING - HALOGEN FREE HIGH TEMP POLYAMIDE, GLASS FILLED, UL94V-0.
COLOUR : SEE TABLE ON SHEET 5.
LATCH - HALOGEN FREE HIGH TEMP POLYAMIDE, GLASS FILLED, UL94V-0.
COLOUR : SEE TABLE ON SHEET 5.
TERMINAL : COPPER ALLOY.
FORKLOCK: COPPER ALLOY.
2. FINISHES - SEE TABLE ON SHEET 5.
3. PRODUCT SPECIFICATION : SEE TABLE ON SHEET 5.
4. PACKAGING SPECIFICATION: PRODUCT SHALL BE PACKED IN TRAY,
SEE SHEET 5
5. CARD SLOT ACCEPTS 1.40
0.10MM MODULE THICKNESS
(MEASURED OVER P.C. PADS).
MOLEX LOGO, DATE & PART NO. INDICATED ON HOUSING.
MODULE SEATING PLANE.
KEEP OUT ZONE RESERVED FOR LATCH.
KEEP OUT AREA IS THE AREA WHERE THE CONNECTOR
(INCLUDES LATCHES IN OPENING POSITION) IS MOUNTED ON THE PCB.
10.REFER TO AS-78726-001 FOR CONNECTOR APPLICATION GUIDELINE.
11.REFER TO AS-78726-002 FOR PCB ROUTING RECOMMENDATIONS.
6
7
8
9
TYP0.85
64.60
1.65
5.95
56.10
1.58 +0.05
-0.07
B
PIN #144
PIN #288
PIN #145
PIN #1
148.00 MAX
162.00 MAX
128.60 MIN
5.00 MIN
(2X)
0.10 AC
REF
(2X)
10.00
142.00 MAX
37.27 100.68
0.40
0.10
D
1.40
0.03
31.700
C
11.60 MIN
DETAIL 5
PIN #1
PIN #1
INDICATOR
PIN #144
DATE CODE
(YYDDDXX)
PART NUMBER
(78726-XXXX)
CUTAWAY 1
MAX
MODULE SEATING PLANE
3.90
2.40 MAX
0.50 (2X)
0.30
0.10 ABD
MIN
(2X)
10.00
2.50 MIN (3X)
4.00
0.25
DIM "P"
0.25
20.53
(2X)
REF
59.00 MIN (2X)
14.50 MIN
(2X)
21.30
(2X)
MAX
666
8
8
CENTRE LINE OF
128.60 FEATURE
7
0.10 AB
DETAIL 5 : BUMPER ZONE
3.65
(KEY HEIGHT)
0.05
2X 0.50
0.40
5.00
0.50
2X BUMPER ZONE
A
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
uuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuuu ‘4' uuHuuuuuuuuuuuuuuummuuuuuuuuuuuuuuuuuuummuuuuuuuuuuuuuuuuuuuuuuw
, V
I
CENTRE LINE OF , FI:I
ISO VIEW
H CLOSED POSITION ISO VIEW
LATCH OPENED POSITIO
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACES
± ±
0 PLACES
± ±
ANGULAR TOL
3.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
78726
SEE TABLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 6
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
EKSOH 2012/03/08
CHK'D BY DATE
CGTAN 2012/05/08
APPR BY DATE
SHLENI 2012/07/13
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-78726-002 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
DDR4 DIMM, 0.85MM PITCH
288CKTS, VERTICAL TH
PRODUCT CUSTOMER DRAWING
UPDATE SD DRAWING
2018/03/28
2018/05/08
2018/05/15
174274
EKSOH
CGTAN
SHLENI
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
FORMAT: Met-lega-master-tb-prod-A3
REVISION: C
DATE: 2016/02/04
RELEASE STATUS RELEASE DATE
133.75
0.10
6.50 MAX
5.575
CENTRE LINE OF
133.75 FEATURE
0.10 AC
TOP VIEW
LATCH OPENING POSITION
ISO VIEW
LATCH CLOSED POSITION ISO VIEW
LATCH OPENED POSITION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
mmflflflflmmm
A H $
j- 4L:
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACES
± ±
0 PLACES
± ±
ANGULAR TOL
3.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
78726
SEE TABLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
3 OF 6
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
EKSOH 2012/03/08
CHK'D BY DATE
CGTAN 2012/05/08
APPR BY DATE
SHLENI 2012/07/13
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-78726-002 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
DDR4 DIMM, 0.85MM PITCH
288CKTS, VERTICAL TH
PRODUCT CUSTOMER DRAWING
UPDATE SD DRAWING
2018/03/28
2018/05/08
2018/05/15
174274
EKSOH
CGTAN
SHLENI
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
FORMAT: Met-lega-master-tb-prod-A3
REVISION: C
DATE: 2016/02/04
RELEASE STATUS RELEASE DATE
(X2)
17.60
0.15
(X2)
14.60
0.15
(X2)
11.00
0.15
(X2)
8.00
0.15
133.35
0.15
0.10 ABC
28.90
64.60
25.50
10.20
5.95
56.10
22.95
10.20
22.95
5.575
(8X)0.65R
2.10
0.15
COMPONENT AREA
0.15 B
PIN #1 PIN #144
0.15 B
0.05 B
(2X)
MIN
2.80
(2X)
MIN
2.50
4.30
2.60
0.15
3.85
0.10
1.50
0.05
C
0.20C
DETAIL 1
DETAIL 1 DETAIL 2
DETAIL 2
0.20
0.15
2.60
0.15
0.85
0.60
0.03
10.200.50
2.10
0.15
0.10 ABC
0.05 A
1.40
0.10
31.25
0.15
MIN4.00
0.40
B
B
CENTER LINE OF
133.35 FEATURE
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
i M s P'N#146 DETA|L3 g'WZSB
\ , PIN #147 /
\ /
/
v ’ —
A ,1
ii/ fl p|N#1 P|N#3 J P|N#1443 ‘ \
Q5 : M ‘ ‘ > A
W ‘23 \ \
rw
/ Q30.66:0.08(288X) _
DATUMB-C WE; ®‘ ‘ ‘
molex~
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACES
± ±
0 PLACES
± ±
ANGULAR TOL
3.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
78726
SEE TABLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
4 OF 6
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
EKSOH 2012/03/08
CHK'D BY DATE
CGTAN 2012/05/08
APPR BY DATE
SHLENI 2012/07/13
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-78726-002 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
DDR4 DIMM, 0.85MM PITCH
288CKTS, VERTICAL TH
PRODUCT CUSTOMER DRAWING
UPDATE SD DRAWING
2018/03/28
2018/05/08
2018/05/15
174274
EKSOH
CGTAN
SHLENI
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
FORMAT: Met-lega-master-tb-prod-A3
REVISION: C
DATE: 2016/02/04
RELEASE STATUS RELEASE DATE
MIN6.50
MIN LATCH OPEN162.00
MIN PCB FOOT PRINT142.00
64.60 56.10
74.55 63.40
2.45
0.05
2.45
0.05
0.12 AB
C
9
PIN #288
PIN #144
9
A
DETAIL 3
DETAIL 3
5.95
4.30
TYP0.85
2 X 2.70
2 X 1.10
(288X)0.66
0.08
2.45
0.05
0.10AB-C B
0.12AB-C B
DATUM B-C
1.20
0.05
0.12AB-C B
PIN #1 B
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
PIN #3
PIN #2
PIN #146
PIN #145
PIN #147
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACES
± ±
0 PLACES
± ±
ANGULAR TOL
3.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
78726
SEE TABLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
5 OF 6
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
EKSOH 2012/03/08
CHK'D BY DATE
CGTAN 2012/05/08
APPR BY DATE
SHLENI 2012/07/13
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-78726-002 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
DDR4 DIMM, 0.85MM PITCH
288CKTS, VERTICAL TH
PRODUCT CUSTOMER DRAWING
UPDATE SD DRAWING
2018/03/28
2018/05/08
2018/05/15
174274
EKSOH
CGTAN
SHLENI
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
FORMAT: Met-lega-master-tb-prod-A3
REVISION: C
DATE: 2016/02/04
RELEASE STATUS RELEASE DATE
CKT
SIZE
ASSEMBLY
PART NO.
HOUSING
COLOR
LATCH
COLOR
DIM "P"
RECOMMENDED
PCB THICKNESS
PLATING OPTION
PRODUCT
SPEC. NO.
PACKAGING
SPEC. NO.
TERMINAL
FORKLOCK
288
78726-1051
BLACK BLACK
2.10 1.57
0.76 MICROMETER
(30 MICROINCH) MIN
GOLD ON CONTACT
2.54 MICROMETER
(100 MICROINCH) MIN
TIN ON SOLDERTAILS
1.27 MICROMETER
(50 MICROINCH) MIN
NICKEL UNDERPLATE
1 MICROMETER
(40 MICROINCH) MIN
TIN OVERALL
(PRE-PLATED)
PS-78726-001
PK-78726-001
78726-1039
2.40 1.57
78726-1002
2.67 1.57
78726-1003
3.18 2.36
78726-1026
3.50 3.00
78726-1052
BLACK
WHITE
2.10 1.57
78726-1040
2.40 1.57
78726-1004
2.67 1.57
78726-1005
3.18 2.36
78726-1027
3.50 3.00
78726-1053
WHITE
BLACK
2.10 1.57
78726-1041
2.40 1.57
78726-1006
2.67 1.57
78726-1007
3.18 2.36
78726-1028
3.50 3.00
78726-1054
WHITE WHITE
2.10 1.57
78726-1042
2.40 1.57
78726-1008
2.67 1.57
78726-1009
3.18 2.36
78726-1029
3.50 3.00
78726-1055
BLUE BLUE
2.10 1.57
78726-1043
2.40 1.57
78726-1010
2.67 1.57
78726-1011
3.18 2.36
78726-1030
3.50 3.00
78726-1056
BLUE
WHITE
2.10 1.57
78726-1044
2.40 1.57
78726-1022
2.67 1.57
78726-1023
3.18 2.36
78726-1031
3.50 3.00
78726-1063
YELLOW
WHITE
2.10 1.57
78726-1064
2.40 1.57
78726-1065
2.67 1.57
78726-1066
3.18 2.36
78726-1067
3.50 3.00
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACES
± ±
0 PLACES
± ±
ANGULAR TOL
3.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
78726
SEE TABLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
6 OF 6
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
EKSOH 2012/03/08
CHK'D BY DATE
CGTAN 2012/05/08
APPR BY DATE
SHLENI 2012/07/13
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-78726-002 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
DDR4 DIMM, 0.85MM PITCH
288CKTS, VERTICAL TH
PRODUCT CUSTOMER DRAWING
UPDATE SD DRAWING
2018/03/28
2018/05/08
2018/05/15
174274
EKSOH
CGTAN
SHLENI
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
FORMAT: Met-lega-master-tb-prod-A3
REVISION: C
DATE: 2016/02/04
RELEASE STATUS RELEASE DATE
CKT
SIZE
ASSEMBLY
PART NO.
HOUSING
COLOR
LATCH
COLOR
DIM "P"
RECOMMENDED
PCB THICKNESS
PLATING OPTION
PRODUCT
SPEC. NO.
PACKAGING
SPEC. NO.
TERMINAL
FORKLOCK
288
78726-1057
BLACK BLACK
2.10 1.57
0.38 MICROMETER
(15 MICROINCH) MIN
GOLD ON CONTACT
2.54 MICROMETER
(100 MICROINCH) MIN
TIN ON SOLDERTAILS
1.27 MICROMETER
(50 MICROINCH) MIN
NICKEL UNDERPLATE
1 MICROMETER
(40 MICROINCH) MIN
TIN OVERALL
(PRE-PLATED)
PS-78726-002
PK-78726-001
78726-1045
2.40 1.57
78726-1012
2.67 1.57
78726-1013
3.18 2.36
78726-1032
3.50 3.00
78726-1058
BLACK
WHITE
2.10 1.57
78726-1046
2.40 1.57
78726-1014
2.67 1.57
78726-1015
3.18 2.36
78726-1033
3.50 3.00
78726-1059
WHITE
BLACK
2.10 1.57
78726-1047
2.40 1.57
78726-1016
2.67 1.57
78726-1017
3.18 2.36
78726-1034
3.50 3.00
78726-1060
WHITE WHITE
2.10 1.57
78726-1048
2.40 1.57
78726-1018
2.67 1.57
78726-1019
3.18 2.36
78726-1035
3.50 3.00
78726-1061
BLUE BLUE
2.10 1.57
78726-1049
2.40 1.57
78726-1020
2.67 1.57
78726-1021
3.18 2.36
78726-1036
3.50 3.00
78726-1062
BLUE
WHITE
2.10 1.57
78726-1050
2.40 1.57
78726-1024
2.67 1.57
78726-1025
3.18 2.36
78726-1037
3.50 3.00
78726-1068
YELLOW
WHITE
2.10 1.57
78726-1069
2.40 1.57
78726-1070
2.67 1.57
78726-1071
3.18 2.36
78726-1072
3.50 3.00
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E