KEMET 的 FC Series 规格书
KEIl/IEI'
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• Surface mount without holder
• Widerangeoftemperaturefrom−25°Cto+70°C
• Maintenance free
• Maximum operating voltages of 3.5 and 5.5 VDC
• Highly reliable against liquid leakage
• Lead-free and RoHS Compliant
Overview
FC Series Supercapacitors, also known as Electric
Double-Layer Capacitors (EDLCs), are surface mount type
components intended for high energy storage applications.
TheFCSeriesisdesignedspecificallyforreflowsoldering,
allowing them to be attached to a printed circuit board
(PCB) directly.
Applications
Supercapacitors have characteristics ranging from
traditional capacitors and batteries. As a result,
supercapacitors can be used like a secondary battery
when applied in a DC circuit. These devices are best suited
for use in low voltage DC hold-up applications such as
embeddedmicroprocessorsystemswithflashmemory.
Supercapacitors
FC Series
Part Number System
FC 0H 104 Z F TB R24 –SS
Series
Surface Mount
Maximum
Operating Voltage Capacitance Code Capacitance
Tolerance Environmental Tape Type Orientation Tape Width C-Spec
FCS
FC
0V = 3.5 VDC
0H = 5.5 VDC
First two digits
representsignificant
figures.Thirddigit
specifiesnumberof
zeros to follow µF
code.
Z =
−20/+80%
F =
Lead-free
TB =
Embossed
R =
Positive
electrode
forward
24 = 24 mm
32 = 32 mm
44 = 44 mm
–SS = 3 digit
serial number
marked on top
Blank = No serial
number marking
KEII/IEI'
WtDJ
Reflow Peak
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Dimensions – Millimeters
D ±0.5
B ±0.2
A ±0.2
Negative
Terminal
Positive
Terminal
W ±0.1
H
Maximum
L
K
I IP
Part Number D H A B I W P K L
Reflow Peak
Temperature
FC0H473ZFTBR24
10.5
5.5
10.8
10.8
3.6±0.5
1.2
5.0
0.7±0.3
0(+0.3/−0.1)
235°C
FC0H104ZFTBR24
10.5
5.5
10.8
10.8
3.6±0.5
1.2
5.0
0.7±0.3
0(+0.3/−0.1)
235°C
FC0H224ZFTBR24
10.5
8.5
10.8
10.8
3.6±0.5
1.2
5.0
0.7±0.3
0(+0.3/−0.1)
235°C
FC0H474ZFTBR32–SS
16.0
9.5
16.3
16.3
6.8±1.0
1.2
5.0
1.2±0.5
0(+0.5/−0.1)
235°C
FC0H105ZFTBR44–SS
21.0
10.5
21.6
21.6
7.0±1.0
1.4
10.0
1.2±0.5
0(+0.5/−0.1)
235°C
FC0V104ZFTBR24
10.5
5.5
10.8
10.8
3.6±0.5
1.2
5.0
0.7±0.3
0(+0.3/−0.1)
235°C
FC0V224ZFTBR24
10.5
5.5
10.8
10.8
3.6±0.5
1.2
5.0
0.7±0.3
0(+0.3/−0.1)
235°C
FC0V474ZFTBR24
10.5
8.5
10.8
10.8
3.6±0.5
1.2
5.0
0.7±0.3
0(+0.3/−0.1)
235°C
FCS0H473ZFTBR24
10.7
5.5
10.8
10.8
3.9±0.5
1.2
5.0
0.9±0.3
0(+0.3/−0.1)
260°C
FCS0H104ZFTBR24
10.7
5.5
10.8
10.8
3.9±0.5
1.2
5.0
0.9±0.3
0(+0.3/−0.1)
260°C
FCS0H224ZFTBR24
10.7
8.5
10.8
10.8
3.9±0.5
1.2
5.0
0.9±0.3
0(+0.3/−0.1)
260°C
FCS0V104ZFTBR24
10.7
5.5
10.8
10.8
3.9±0.5
1.2
5.0
0.9±0.3
0(+0.3/−0.1)
260°C
FCS0V224ZFTBR24
10.7
5.5
10.8
10.8
3.9±0.5
1.2
5.0
0.9±0.3
0(+0.3/−0.1)
260°C
FCS0V474ZFTBR24
10.7
8.5
10.8
10.8
3.9±0.5
1.2
5.0
0.9±0.3
0(+0.3/−0.1)
260°C
KEII/IEI'
’40 [n +85"C
(FR, FT, FMR type)
Appvoximalely
500 llmes
Appvoximalely
500101.0001imes
Applicable
(FM and FC sevies)
Leakage, combusllon,
explosion. Ignmon
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Performance Characteristics
Supercapacitors should not be used for applications such as ripple absorption because of their high internal resistance
(severalhundredmΩtoahundredΩ)comparedtoaluminumelectrolyticcapacitors.Thus,itsmainusewouldbe
similar to that of secondary battery such as power back-up in DC circuit. The following list shows the characteristics of
supercapacitors as compared to aluminum electrolytic capacitors for power back-up and secondary batteries.
Secondary Battery Capacitor
NiCd Lithium Ion Aluminum Electrolytic Supercapacitor
Back-up ability – – – –
Eco-hazard Cd – – –
Operating Temperature Range −20to+60°C −20to+50°C −55to+105°C
−40to+85°C
(FR, FT, FMR type)
Charge Time Few hours Few hours Few seconds Few seconds
Charge/Discharge Life Time
Approximately
500 times
Approximately
500 to 1,000 times
Limitless (*1) Limitless (*1)
Restrictions on
Charge/Discharge Yes Yes None None
Flow Soldering Not applicable Not applicable Applicable Applicable
Automatic Mounting Not applicable Not applicable Applicable
Applicable
(FM and FC series)
Safety Risks Leakage, explosion
Leakage, combustion,
explosion, ignition
Heat-up, explosion Gas emission (*2)
(*1) Aluminum electrolytic capacitors and supercapacitors have limited lifetime. However, when used under proper conditions, both can operate within a
predetermined lifetime.
(*2) There is no harm as it is a mere leak of water vapor which transitioned from water contained in the electrolyte (diluted sulfuric acid). However,
application of abnormal voltage surge exceeding maximum operating voltage may result in leakage and explosion.
Typical Applications
Intended Use (Guideline) Power Supply (Guideline) Application Examples of Equipment Series
Long time back-up 500μAandbelow CMOS microcomputer,
IC for clocks
CMOS microcomputer,
static RAM/DTS
(digital tuning system)
FC series
Environmental Compliance
All KEMET supercapacitors are RoHS Compliant.
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Table 1 – Ratings & Part Number Reference
Part Number
Maximum
Operating
Voltage (VDC)
Nominal
Capacitance
Discharge
System (F)
Maximum ESR
at 1 kHz (Ω)
Maximum
Current at 30
Minutes (mA)
Voltage Holding
Characteristic
Minimum (V)
Weight (g)
FC0V104ZFTBR24
3.5
0.10
50
0.09
—
1.0
FCS0V104ZFTBR24 3.5 0.10 100 0.09 —1.0
FC0V224ZFTBR24 3.5 0.22 25 0.20 —1.0
FCS0V224ZFTBR24
3.5
0.22
50
0.20
—
1.0
FC0V474ZFTBR24
3.5
0.47
25
0.42
—
1.4
FCS0V474ZFTBR24 3.5 0.47 50 0.42 —1.4
FC0H473ZFTBR24 5.5 0.047 50 0.071 4.2 1.0
FCS0H473ZFTBR24 5.5 0.047 100 0.071 4.2 1.0
FC0H104ZFTBR24
5.5
0.10
25
0.15
4.2
1.0
FCS0H104ZFTBR24
5.5
0.10
50
0.15
4.2
1.0
FC0H224ZFTBR24 5.5 0.22 25 0.33 4.2 1.4
FCS0H224ZFTBR24 5.5 0.22 50 0.33 4.2 1.4
FC0H474ZFTBR32–SS 5.5 0.47 13 0.71 4.2 4.0
FC0H105ZFTBR44–SS
5.5
1.0
7
1.50
4.2
6.7
Part numbers in bold type represent popularly purchased components.
Land Pattern
B A B
C
Land Pattern Lead Terminal
Diameter (mm) A B C A B C
10.5 5.0 4.9 2.5 5.0 3.6 1.2
10.7 5.0 4.9 2.5 5.0 3.9 1.2
16 5.0 10.0 2.5 5.0 6.8 1.2
21 10.0 10.5 3.5 10.0 7.0 1.4
KEII/IEI'
Peak Temperamre Be‘cw +260”C
Over +255”C Within 10 seconds
Over +230”C thnm 45 seconds
Over +220’C thnm 60 seconds
Over +217°C Wimwn 70 seconds
Tlme between H50°C to
C (:emperalu
+170”C wi:
seconds)
150 seconds
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Precautions for Use
• Thisseriesisexclusivelyforreflowsoldering.Itisdesignedforthermalconductionsystemsuchascombinationuseof
infrared ray and heat blow. Consult with KEMET before applying other methods.
• Thereflowconditionmustbekeptwithinreflowprofilegraphsshownbelow.
• Applyingreflowsolderingislimitedto2times.Afterthefirstreflow,cooldownthecapacitorthoroughlyto5–35°C
beforethesecondreflow.
AlwaysconsultwithKEMETwhenapplyingreflowsolderinginamoresevereconditionthantheconditiondescribedhere.
Above "Reflow Profile" graph indicates temperature at the terminals and
capacitor top.
Peak Temperature
Below+260°C
Over+255°C
Within 10 seconds
Over+230°C
Within 45 seconds
Over+220°C
Within 60 seconds
Over+217°C
Within 70 seconds
Timebetween+150°Cto
+200°C(temperaturezone
over+170°Cwithin50
seconds)
150 seconds
FC TypeFCS Type
Reflow Profile
Temperature on the
Capacitor Top (°C)
250
200
150
100
50
0
Time (seconds)
30 seconds
120 seconds
160°C
235°C
200°C
300
Peak Temperature (°C)
250
240
230
220
210
200
Time (seconds)
Allowable Time for Exceeding 200°C with Peak Temperature
010 20 30 40 50 60
Recommended Condition Range
Reflow Profile
0
50
100
150
200
250
300
0 50 100 150 200 250 300 350 400
Time (seconds)
Temperature on the
Capacitor Top and
Terminals (°C)
200°C
150°C
260°C
217°C
150
seconds
70
seconds
Above "Reflow Profile" graph indicates temperature at capacitor top.
KEII/IEI'
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Specifications
* Must fulfill the above condition after reflow soldering.
Item FC 5.5 V Type, 3.5 V Type Test Conditions
(conforming to JIS C 5160-1)
Category Temperature Range −25°Cto+70°C
Maximum Operating Voltage 5.5 VDC, 3.5 VDC
Capacitance Refer to Table 1 Refer to “Measurement Conditions”
Capacitance Allowance +80%,−20% Refer to “Measurement Conditions”
ESR Refer to Table 1 Measured at 1 kHz, 10 mA; See also
“Measurement Conditions”
Current (30 minutes value) Refer to Table 1 Refer to “Measurement Conditions”
* Surge
Capacitance >90%ofinitialratings
Surge voltage:
Charge:
Discharge:
Number of cycles:
Series resistance:
Discharge
Resistance:
Temperature:
4.0 V (3.5 V type,3.6
V type)
6.3 V (5.5 V type)
30 seconds
9 minutes 30 seconds
1,000
0.043F,0.047F 300Ω
0.068F 240Ω
0.10F 150Ω
0.22F 56Ω
0.47F 30Ω
1.0F 15Ω
0Ω
70±2°C
ESR ≤120%ofinitialratings
Current (30 minutes value) ≤120%ofinitialratings
Appearance No obvious abnormality
* Characteristics in
Different Temperature
Capacitance Phase 2 ≥50%ofinitialvalue Conforms to 4.17
Phase 1:
Phase 2:
Phase 4:
Phase 5:
Phase 6:
+25±2°C
−25±2°C
+25±2°C
+70±2°C
+25±2°C
ESR ≤400%ofinitialvalue
Capacitance Phase 3
ESR
Capacitance
Phase 5
≤200%ofinitialvalue
ESR Satisfy initial ratings
Current (30 minutes value) 1.5 CV (mA) or below
Capacitance
Phase 6
Within±20%ofinitialvalue
ESR Satisfy initial ratings
Current (30 minutes value) Satisfy initial ratings
* Vibration Resistance
Capacitance
Satisfy initial ratings
Conforms to 4.13
Frequency:
Testing Time:
10 to 55 Hz
6 hours
ESR
Current (30 minutes value)
Appearance No obvious abnormality
* Solder Heat Resistance
Capacitance
Satisfy initial ratings Cooled down to ambient temperature after
reflowsoldering,thentheproductmust
fulfilltheconditionstatedleft.
(See Precautions for Use)
ESR
Current (30 minutes value)
Appearance No obvious abnormality
* Temperature Cycle
Capacitance
Satisfy initial ratings
Conforms to 4.12
Temperature
Condition:
Number of cycles:
−25
°C
» Room
temperature »
+70
°C
» Room
temperature
5 cycles
ESR
Current (30 minutes value)
Appearance No obvious abnormality
KEII/IEI'
Construction
P‘ate
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Specifications cont.
* Must fulfill the above condition after reflow soldering.
Construction
Outer Case
Element
Terminals with
Insulator Base Plate
Item FC 5.5 V Type, 3.5 V Type Test Conditions
(conforming to JIS C 5160-1)
* High Temperature and
High Humidity Resistance
Capacitance Within±20%ofinitialvalue Conforms to 4.14
Temperature:
Relative humidity:
Testing time:
+40±2°C
90to95%RH
240 ±8 hours
ESR ≤120%ofinitialratings
Current (30 minutes value) ≤120%ofinitialratings
Appearance No obvious abnormality
* High Temperature Load
Capacitance Within±30%ofinitialvalue Conforms to 4.15
Voltage applied:
Series protection
resistance:
Testing time:
Maximum operating
voltage
0Ω
1,000+48(+48/−0)
hours
ESR <200%ofinitialratings
Current (30 minutes value) <200%ofinitialratings
Appearance No obvious abnormality
* Self Discharge Characteristics
(Voltage Holding Characteristics)
5.5 V type: Voltage between terminal leads
> 4.2 V
Charging condition
Voltage applied:
Series resistance:
Charging time:
5.0 VDC (Terminal at
the case side must be
negative)
0Ω
24 hours
3.5 V type: Notspecified
Storage
Let stand for 24 hours in condition
described below with terminals opened.
Ambient
temperature:
Relative humidity:
<25°C
<70%RH
KEIl/IEI'
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Marking
Maximum
Operating
Voltage
Polarity
(Negative)
Date
Code
Nominal
Capacitance
D = 10.5 mm
Trademark
Maximum
Operating
Voltage
Polarity
(Negative)
Series
Name
Date
Code Nominal
Capacitance
Serial
Number
D = 16 & 21 mm
Maximum
Operating
Voltage
Polarity
(Negative)
Date
Code
Nominal
Capacitance
FCS Type
D = 10.7 mm
Displays nominal capacitance, maximum operating voltage serial number, polarity, etc.
KEII/IEI'
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Tape & Reel Packaging Information – Millimeters
B
W
A
C
E
D
R:1
t
Mark TBR24 TBR32 TBR44
A380±2 330±2 380±2
B
Product height 5.5 mm
80±1 100±1 100±1
Product height 8.5 mm
100±1
C13±0.5 13±0.5 13±0.5
D21±0.8 21±0.8 21±0.8
E2±0.5 2±0.5 2±0.5
W
Product height 5.5 mm
25.5±0.5 33.5±1.0 45.5±1.0
Product height 8.5 mm
25.5±1.0
t2.0 2.0 2.0
KEII/IEI'
ggfiggfgu élflma
\ ¢¢¢¢¢¢¢¢¢¢¢¢¢¢¢¢¢¢¢¢¢
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Tape & Reel Packaging Information – Millimeters cont.
t1
Super capacitors fitting
on square-hole
Super capacitors fitting
on square-hole
t2
t1
t2
A
B
P2P0
FE
W
Forward direction
Sprocket hole
Indented square-hole
for fitting super capacitors
A
B
G
R0.75 0.2
FE
W
ø D0
P1
P2P0
P1
ø D0
Mark TBR24 TBR32 TBR44
W
24.0
32.0
44.0
A11.4 18.0 23.0
B
13.0
20.0
25.0
P
0
4.0 4.0 4.0
P1
16.0
24.0
32.0
P
2
2.0 2.0 2.0
F
11.5
14.2
20.2
ø D
0
1.55 1.55 1.55
t1
0.4
0.5
0.5
E1.75 1.75 1.75
t2
Product height 5.5 mm
6.0
10.0 12.0
Product height 8.5 mm 8.4
G
–
28.4
40.4
Ammo Pack Packaging Information
Part Number Quantity per Reel
FC0H473ZFTBR24
1,000 pieces/reel
FC0H104ZFTBR24
1,000 pieces/reel
FC0H224ZFTBR24
500 pieces/reel
FC0H474ZFTBR32–SS
200 pieces/reel
FC0H105ZFTBR44–SS
150 pieces/reel
FC0V104ZFTBR24
1,000 pieces/reel
FC0V224ZFTBR24
1,000 pieces/reel
FC0V474ZFTBR24
500 pieces/reel
FCS0H473ZFTBR24
1,000 pieces/reel
FCS0H104ZFTBR24
1,000 pieces/reel
FCS0H224ZFTBR24
500 pieces/reel
FCS0V104ZFTBR24
1,000 pieces/reel
FCS0V224ZFTBR24
1,000 pieces/reel
FCS0V474ZFTBR24
500 pieces/reel
KEll/IEI'
Rc
char Resistor Selection Guide
0H: Discharge
UV: 1000 D
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Measurement Conditions
Capacitance (Charge System)
Capacitanceiscalculatedfromexpression(9)bymeasuringthechargetimeconstant(τ)ofthecapacitor(C).Priorto
measurement, the capacitor is discharged by shorting both pins of the device for at least 30 minutes. In addition, use the polarity
indicator on the device to determine correct orientation of capacitor for charging.
Eo: 3.0 (V) Product with maximum operating voltage of 3.5 V
5.0 (V) Product with maximum operating voltage of 5.5 V
6.0 (V) Product with maximum operating voltage of 6.5 V
10.0 (V) Product with maximum operating voltage of 11 V
12.0 (V) Product with maximum operating voltage of 12 V
τ: TimefromstartofcharginguntilVcbecomes0.632Eo(V)
(seconds)
Rc: Seetablebelow(Ω).
Charge Resistor Selection Guide
Cap FA FE FS FY FR FM, FME
FMR FMC FG,
FGR FGH FT FC, FCS HV
FYD FYH
0.010 F
–
–
–
–
–
–
5,000Ω
–
5,000Ω
–
–
–
–
0.022 F
1,000Ω
–
1,000Ω
2,000Ω
2,000Ω
2,000Ω
2,000Ω
–
2,000Ω
–
–
Discharge
–
0.033 F
–
–
–
–
–
–
Discharge
–
–
–
–
–
–
0.047 F
1,000Ω
1,000Ω
1,000Ω
2,000Ω
1,000Ω
1,000Ω
2000Ω
1,000Ω
2,000Ω
–
–
–
–
0.10 F
510Ω
510Ω
510Ω
1,000Ω
510Ω
1,000Ω
1000Ω
1,000Ω
1,000Ω
Discharge
510Ω
Discharge
–
0.22 F 200Ω 200Ω 200Ω 510Ω 510Ω 510Ω
0H: Discharge
0V:1000Ω
–1,000Ω Discharge 200Ω Discharge –
0.33 F
–
–
–
–
–
–
–
Discharge
–
–
–
–
–
0.47 F
100Ω
100Ω
100Ω
200Ω
200Ω
200Ω
–
–
1,000Ω
Discharge
100Ω
Discharge
–
1.0 F
51Ω
51Ω
100Ω
100Ω
100Ω
100Ω
–
–
510Ω
Discharge
100Ω
Discharge
Discharge
1.4 F
–
–
–
200Ω
–
–
–
–
–
–
–
–
–
1.5 F
–
51Ω
–
–
–
–
–
–
510Ω
–
–
–
–
2.2 F
–
–
–
100Ω
–
–
–
–
200Ω
–
51Ω
–
–
2.7 F
–
–
–
–
–
–
–
–
–
–
–
–
Discharge
3.3 F
–
–
–
–
–
–
–
–
–
–
51Ω
–
–
4.7 F
–
–
–
–
–
–
–
–
100Ω
–
–
–
Discharge
5.0 F
–
–
100Ω
–
–
–
–
–
–
–
–
–
–
5.6 F
–
–
–
–
–
–
–
–
–
–
20Ω
–
–
10.0 F
–
–
–
–
–
–
–
–
–
–
–
–
Discharge
22.0 F
–
–
–
–
–
–
–
–
–
–
–
–
Discharge
50.0 F
–
–
–
–
–
–
–
–
–
–
–
–
Discharge
100.0 F
–
–
–
–
–
–
–
–
–
–
–
–
Discharge
200.0 F
–
–
–
–
–
–
–
–
–
–
–
–
Discharge
*Capacitance values according to the constant current discharge method.
*HV Series capacitance is measured by discharge system.
Vc
Rc
Switch
C+
–
Eo
Capacitance:
C =
τ
(F) (9)
Rc
KEII/IEI'
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Measurement Conditions cont.
Capacitance (Discharge System)
As shown in the diagram below, charging is performed for a duration of 30 minutes once the voltage of the capacitor
terminal reaches 5.5 V. Then, use a constant current load device and measure the time for the terminal voltage to drop
from 3.0 to 2.5 V upon discharge at 0.22 mA per 0.22 F, for example, and calculate the static capacitance according to the
equation shown below.
Note: The current value is 1 mA discharged per 1 F.
Capacitance (Discharge System – 3.5 V, 3.6 V)
As shown in the diagram below, charging is performed for a duration of 30 minutes once the voltage of the capacitor
terminal reaches 3.5 V (3.6 V). Then, use a constant current load device and measure the time for the terminal voltage to
drop from 1.8 to 1.5 V upon discharge at 1.0 mA per 1.0 F, for example, and calculate the static capacitance according to the
equation shown below.
Capacitance (Discharge System – HV Series)
As shown in the diagram below, charging is performed for a duration of 30 minutes once the voltage of the capacitor
terminal reaches maximum operating voltage. Then, use a constant current load device and measure the time for the
terminal voltage to drop from 2.0 to 1.5 V upon discharge at 1.0 mA per 1.0 F, and calculate the static capacitance according
to the equation shown below.
A
VC R
5.5 V
0.22 mA (I)
SW
30 minutes
T1T2
V2 : 2.5 V
V1 : 3.0 V
5.5 V
(V)
V1
V2
Time (seconds)
C= (F)
I × (T
2
-T
1
)
V1
-
V2
A
VC R
3.5 V
(3.6 V)
SW
30 minutes
T1T2
V2 : 1.5 V
V1 : 1.8 V
3.5 V
(3.6 V)
(V)
V1
V2
Time (seconds)
C= (F)
I × (T
2
-T
1
)
V1
-
V2
A
VC R
2.7 V
(2.5 V)
SW
30 minutes
T1T2
V2 : 1.5 V
V1 : 2.0 V
2.7 V
(2.5 V)
(V)
V1
V2
Time (seconds)
C= (F)
I × (T
2
-T
1
)
V1
-
V2
KEII/IEI'
0.01
70
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Measurement Conditions cont.
Equivalent Series Resistance (ESR)
ESR shall be calculated from the equation below.
Current (at 30 minutes after charging)
Current shall be calculated from the equation below. Prior to measurement, both lead terminals must be short-circuited for
a minimum of 30 minutes. The lead terminal connected to the metal can case is connected to the negative side of the power
supply.
Eo: 2.5 VDC (HV Series 50 F)
2.7 VDC (HV Series except 50 F)
3.0 VDC (3.5 V type)
3.6 VDC (3.6 V type)
5.0 VDC (5.5 V type)
6.0 VDC (6.5 V type)
10.0 VDC (11 V type)
12.0 VDC (12 V type)
Rc: 1,000Ω(0.01F,0.022F,0.047F)
100Ω(0.10F,0.22F,0.33F,0.47F)
10Ω(1.0F,1.4F,1.5F,2.2F,3.3F,4.7F,5.6F)
2.2Ω(HVSeries)
However, FS Seres 11 V type and 12 V type
100Ω0.47F,1.0F
10Ω5.0F
Self-Discharge Characteristic (0H – 5.5 V Products)
Theself-dischargecharacteristicismeasuredbychargingavoltageof5.0VDC(chargeprotectionresistance:0Ω)
according to the capacitor polarity for 24 hours, then releasing between the pins for 24 hours and measuring the pin-to-
pinvoltage.Thetestshouldbecarriedoutinanenvironmentwithanambienttemperatureof25°Corbelowandrelative
humidityof70%RHorbelow.Thesolderingischecked.
4. Dismantling
There is a small amount of electrolyte stored within the capacitor. Do not attempt to dismantle as direct skin contact with
theelectrolytewillcauseburning.Thisproductshouldbetreatedasindustrialwasteandnotisnottobedisposedofbyfire.
Current = (A)
VR
RCC
SW
RC
E
O+
-
VR
ESR = ( Ω )
VC
0.01 C
10mA
VC
f:1kHz
KEll/IEI'
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Notes on Using Supercapacitors or Electric Double-Layer Capacitors (EDLCs)
1. Circuitry Design
1.1 Useful life
The FC Series Supercapacitor (EDLC) uses an electrolyte in a sealed container. Water in the electrolyte can evaporate
while in use over long periods of time at high temperatures, thus reducing electrostatic capacity which in turn will create
greater internal resistance. The characteristics of the supercapacitor can vary greatly depending on the environment in
which it is used. Basic breakdown mode is an open mode due to increased internal resistance.
1.2Failrateinthefield
Basedonfielddata,thefailrateiscalculatedatapproximately0.006Fit.Weestimatethatunreportedfailuresareten
times this amount. Therefore, we assume that the fail rate is below 0.06 Fit.
1.3 Exceeding maximum usable voltage
Performance may be compromised and in some cases leakage or damage may occur if applied voltage exceeds
maximum working voltage.
1.4 Use of capacitor as a smoothing capacitor (ripple absorption)
As supercapacitors contain a high level of internal resistance, they are not recommended for use as smoothing
capacitors in electrical circuits. Performance may be compromised and, in some cases, leakage or damage may occur if
a supercapacitor is used in ripple absorption.
1.5 Series connections
As applied voltage balance to each supercapacitor is lost when used in series connection, excess voltage may be
applied to some supercapacitors, which will not only negatively affect its performance but may also cause leakage
and/or damage. Allow ample margin for maximum voltage or attach a circuit for applying equal voltage to each
supercapacitor (partial pressure resistor/voltage divider) when using supercapacitors in series connection. Also,
arrange supercapacitors so that the temperature between each capacitor will not vary.
1.6 Case Polarity
The supercapacitor is manufactured so that the terminal on the outer case is negative (-). Align the (-) symbol during
use. Even though discharging has been carried out prior to shipping, any residual electrical charge may negatively affect
other parts.
1.7 Use next to heat emitters
Usefullifeofthesupercapacitorwillbesignificantlyaffectedifusednearheatemittingitems(coils,powertransistors
and posistors, etc.) where the supercapacitor itself may become heated.
1.8 Usage environment
This device cannot be used in any acidic, alkaline or similar type of environment.
KEll/IEI'
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
Notes on Using Supercapacitors or Electric Double-Layer Capacitors (EDLCs) cont.
2. Mounting
2.1Mountingontoareflowfurnace
ExceptfortheFCseries,itisnotpossibletomountthiscapacitorontoanIR/VPSreflowfurnace.Donotimmersethe
capacitor into a soldering dip tank.
2.2 Flow soldering conditions
Keepsolderunder260°Candsolderingtimetowithin10secondswhenusingtheflowautomaticsolderingmethod.
(Except for the FC and HV series)
2.3 Installation using a soldering iron
Care must be taken to prevent the soldering iron from touching other parts when soldering. Keep the tip of the soldering
ironunder400°Candsolderingtimetowithin3seconds.Alwaysmakesurethatthetemperatureofthetipiscontrolled.
Internal capacitor resistance is likely to increase if the terminals are overheated.
2.4 Lead terminal processing
Do not attempt to bend or polish the capacitor terminals with sand paper, etc. Soldering may not be possible if the
metallic plating is removed from the top of the terminals.
2.5 Cleaning, Coating, and Potting
Except for the FM series, cleaning, coating and potting must not be carried out. Consult KEMET if this type of procedure
is necessary. Terminals should be dried at less than the maximum operating temperature after cleaning.
3. Storage
3.1 Temperature and humidity
Makesurethatthesupercapacitorisstoredaccordingtothefollowingconditions:Temperature:5–35°C(Standard
25°C),Humidity:20–70%(Standard:50%).Donotallowthebuildupofcondensationthroughsuddentemperature
change.
3.2 Environment conditions
Make sure there are no corrosive gasses such as sulfur dioxide, as penetration of the lead terminals is possible. Always
store this item in an area with low dust and dirt levels. Make sure that the packaging will not be deformed through heavy
loading, movement and/or knocks. Keep out of direct sunlight and away from radiation, static electricity and magnetic
fields.
3.3 Maximum storage period
This item may be stored up to one year from the date of delivery if stored at the conditions stated above.
KEll/IEI'
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard S6011_FC • 7/17/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Supercapacitors – FC Series
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET”) knowledge of typical operating conditions for such
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no
obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjuryor
property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
When providing KEMET products and technologies contained herein to other countries, the customer must abide by the procedures and provisions stipulated in all
applicableexportlawsandregulations,includingwithoutlimitationtheInternationalTrafficinArmsRegulations(ITAR),theUSExportAdministrationRegulations
(EAR) and the Japan Foreign Exchange and Foreign Trade Act.
KEMET is a registered trademark of KEMET Electronics Corporation.