Phoenix Contact 的 3240064 规格书
PHIENIX
CONTACT
gr
gr
gr
gr
https://www.phoenixcontact.com/us/products/3240064
11/22/13Page1/3
Cable lug-C-PCI 1,5/2-3240064
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Pin cable lug, red, 0.5 - 1.5 mm², L1=12 mm
Product Features
Electrolytic tin plating
Hard-soldered crimping zone for maximum pull-out forces
Halogen-free
'EASY ENTRY' for easy and reliable conductor entry
Key commercial data
Packing unit 1 PCE
Minimum order quantity 100 PCE
Weight per Piece (excluding packing) 0.8 GRM
Custom tariff number 85369010
Country of origin China
Technical data
Dimensions
Length (b) 22.5 mm
Length contact range 12 mm
Length of insulation sleeve (c) 10.5 mm
Inner dimension of the insulating collar (d) 4.1 mm
Inner diameter (f) 2 mm
Material thickness (g) 0.75 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 105 °C
General
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/3240064
11/22/13Page2/3
Cable lug-C-PCI 1,5/2-3240064
Technical data
General
Color red
Stripping length 7 mm
Components Halogen-free
Inflammability class according to UL 94 V2
Material Copper
Classifications
eCl@ss
eCl@ss 4.0 27060701
eCl@ss 4.1 27060701
eCl@ss 5.0 27400201
eCl@ss 5.1 27400201
eCl@ss 6.0 27400201
eCl@ss 7.0 27400201
eCl@ss 8.0 27400201
ETIM
ETIM 2.0 EC000005
ETIM 3.0 EC000005
ETIM 4.0 EC001052
ETIM 5.0 EC001052
UNSPSC
UNSPSC 6.01 27113201
UNSPSC 7.0901 27121703
UNSPSC 11 27121703
UNSPSC 12.01 27121703
UNSPSC 13.2 27121703
Drawings