Vishay General Semiconductor - Diodes Division 的 VS-40HF(R) Series 规格书
VISHAY.
®
RoHS
sown-m
om/doc 99912
DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom
www.v\shay.CUm/doc?91000
VS-40HF(R) Series
www.vishay.com Vishay Semiconductors
Revision: 07-Sep-17 1Document Number: 93513
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Standard Recovery Diodes,
(Stud Version), 40 A
FEATURES
• High surge current capability
• Stud cathode and stud anode version
• Leaded version available
• Types up to 1600 V VRRM
• Designed and qualified for multiple level
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
• Battery charges
• Converters
• Power supplies
• Machine tool controls
•Welding
ELECTRICAL SPECIFICATIONS
PRIMARY CHARACTERISTICS
IF(AV) 40 A
Package DO-5 (DO-203AB)
Circuit configuration Single
DO-5 (DO-203AB)
MAJOR RATINGS AND CHARACTERISTICS
PARAMETER TEST CONDITIONS 40HF(R) UNITS
10 TO 120 140/160
IF(AV)
40 40 A
TC140 110 °C
IF(RMS) 62 62 A
IFSM
50 Hz 570 570 A
60 Hz 595 595
I2t50 Hz 1600 1600 A2s
60 Hz 1450 1450
VRRM Range 100 to 1200 1400 to 1600 V
TJ-65 to 190 -65 to 160 °C
VOLTAGE RATINGS
TYPE NUMBER VOLTAGE
CODE
VRRM, MAXIMUM REPETITIVE
PEAK REVERSE VOLTAGE
V
VRSM, MAXIMUM NON-REPETITIVE
PEAK REVERSE VOLTAGE
V
IRRM MAXIMUM
AT TJ = TJ MAXIMUM
mA
VS-40HF(R)
10 100 200
9
20 200 300
40 400 500
60 600 700
80 800 900
100 1000 1100
120 1200 1300
140 1400 1500 4.5
160 1600 1700
VISHAY.
DwodesAmencas@\/wshay.com DwodesAswamwshaymm DwodesEuvogtevlshayLom
www.v\shay,com/doc?91000
VS-40HF(R) Series
www.vishay.com Vishay Semiconductors
Revision: 07-Sep-17 2Document Number: 93513
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Recommended for pass-through holes
(2) Recommended for holed threaded heatsinks
Note
• The table above shows the increment of thermal resistance RthJC when devices operate at different conduction angles than DC
FORWARD CONDUCTION
PARAMETER SYMBOL TEST CONDITIONS 40HF(R) UNITS
10 TO 120 140/160
Maximum average forward current
at case temperature IF(AV) 180° conduction, half sine wave 40 40 A
140 110 °C
Maximum RMS forward current IF(RMS) 62 A
Maximum peak, one-cycle forward,
non-repetitive surge current IFSM
t = 10 ms No voltage
reapplied
Sinusoidal half wave,
initial TJ = TJ maximum
570
A
t = 8.3 ms 595
t = 10 ms 100 % VRRM
reapplied
480
t = 8.3 ms 500
Maximum I2t for fusing I2t
t = 10 ms No voltage
reapplied
1600
A2s
t = 8.3 ms 1450
t = 10 ms 100 % VRRM
reapplied
1150
t = 8.3 ms 1050
Maximum I2t for fusing I2t t = 0.1 ms to 10 ms, no voltage reapplied 16 000 A2s
Value of threshold voltage
(up to 1200 V) VF(TO)
TJ = TJ maximum
0.65
V
Value of threshold voltage
(for 1400 V/1600 V) VF(TO) 0.76
Value of forward slope resistance
(up to 1200 V) rf
TJ = TJ maximum
4.29
m
Value of forward slope resistance
(for 1400 V/1600 V) rf3.8
Maximum forward voltage drop VFM Ipk = 125 A, TJ = 25 °C, tp = 400 μs rectangular wave 1.30 1.50 V
THERMAL AND MECHANICAL SPECIFICATIONS
PARAMETER SYMBOL TEST CONDITIONS 40HF(R) UNITS
10 to 120 140 to 160
Maximum junction operating and
storage temperature range TJ, TStg -65 to 190 -65 to 160 °C
Maximum thermal resistance,
junction to case RthJC DC operation 0.95
K/W
Maximum thermal resistance,
case to heatsink RthCS Mounting surface, smooth, flat and greased 0.25
Maximum allowable mounting
torque (+0 %, -10 %)
Not lubricated thread, tighting on nut (1) 3.4 (30)
N · m
(lbf · in)
Lubricated thread, tighting on nut (1) 2.3 (20)
Not lubricated thread, tighting on hexagon (2) 4.2 (37)
Lubricated thread, tighting on hexagon (2) 3.2 (28)
Approximate weight 17 g
0.6 oz.
Case style See dimensions - link at the end of datasheet DO-5 (DO-203AB)
RthJC CONDUCTION
CONDUCTION ANGLE SINUSOIDAL CONDUCTION RECTANGULAR CONDUCTION TEST CONDITIONS UNITS
180° 0.14 0.10
TJ = TJ maximum K/W
120° 0.16 0.17
90° 0.21 0.22
60° 0.30 0.31
30° 0.50 0.50
VISHAY.
6.; 2253.5... 33 ”356.2 E=E_xms_
6.; 2253.5... 33 ”356.2 E=E_xms_
6.; 2253.5... 33 ”356.2 E=E_xms_
/
es. 3... Esau EEEE mmEmE 5:555.
DwodesAmencas@wsha .com DwodesAswa@wsha .com DwodesEuvo e@v|sha .com
www.msha .com/doc791oou
VS-40HF(R) Series
www.vishay.com Vishay Semiconductors
Revision: 07-Sep-17 3Document Number: 93513
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 1 - Current Ratings Characteristics
Fig. 2 - Current Ratings Characteristics
Fig. 3 - Current Ratings Characteristics
Fig. 4 - Current Ratings Characteristics
Fig. 5 - Forward Power Loss Characteristics
Average Forward Current (A)
Maximum Allowable Case Temperature (°C)
130
140
150
160
170
180
190
0 5 10 15 20 25 30 35 40 45
30 ° 60 ° 90 ° 120 ° 180 °
Conduction Angle
40HF(R) Series (100 V to 1200 V)
Average Forward Current (A)
Maximum Allowable Case Temperature (°C)
120
130
140
150
160
170
180
190
0 10 20 30 40 50 60 70
DC
30 °
60 °
90 °
120 °
180 °
Conduction Period
40HF(R) Series (100 V to 1200 V)
Average Forward Current (A)
Maximum Allowable Case Temperature (°C)
100
110
120
130
140
150
160
0 5 10 15 20 25 30 35 40 45
30 ° 60 ° 90 ° 120 °
180 °
Conduction Angle
40HF(R) Series (1400 V, 1600 V)
Average Forward Current (A)
Maximum Allowable Case Temperature (°C)
80
90
100
110
120
130
140
150
160
0 10 20 30 40 50 60 70
DC
30°
60 °
90°
120 °
180 °
Conduction Period
40HF(R) Series (1400 V, 1600 V)
Average Forward Current (A)
Maximum Average Forward Power Loss (W)
Maximum Allowable Ambient Temperature (°C)
40 80 120 160 200
10 K/W
RthSA = 1 K/W - Delta R
1.5 K/W
2 K/W
3 K/W
5 K/W
7 K/W
0
10
20
30
40
50
60
0 5 10 15 20 25 30 35 40
RMS Limit
Conduction Angle
180 °
120 °
90°
60°
30°
40HF(R) Series
(100 V to 1200 V)
Tj = 190 °C
VISHAY.
QHM
fl
//
V
Maximum Average Forward Power Loss (W)
Maximum Average Forward vaer Loss (W)
DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom
www.v\shay.com/doc?91000
VS-40HF(R) Series
www.vishay.com Vishay Semiconductors
Revision: 07-Sep-17 4Document Number: 93513
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 6 - Forward Power Loss Characteristics
Fig. 7 - Forward Power Loss Characteristics
Fig. 8 - Forward Power Loss Characteristics
Average Forward Current (A)
Maximum Average Forward Power Loss (W)
Maximum Allowable Ambient Temperature (°C)
40 80 120 160 200
10 K/W
RthSA = 1 K/W - Delta R
1.5 K/W
2 K/W
3 K/W
5 K/W
7 K/W
0
10
20
30
40
50
60
0 10 20 30 40 50 60 70
DC
180 °
120 °
90°
60°
30°
RMS Limit
Conduction Period
40HF(R) Series
(100 V to 1200 V)
Tj = 190 °C
Average Forward Current (A)
Maximum Average Forward Power Loss (W)
Maximum Allowable Ambient Temperature (°C)
25 50 75 100 125 150 175 200
1.5 K/W
2 K/W
3 K/W
5 K/W
10 K/W
7 K/W
R
thSA
= 1 K/W - Delta R
0
5
10
15
20
25
30
35
40
45
50
0 10 20 30 40
RMS Limit
Conduction Angle
180 °
120 °
90°
60°
30°
40HF(R) Series
(1400 V, 1600 V)
Tj = 160 °C
Average Forward Current (A)
Maximum Average Forward Power Loss (W)
Maximum Allowable Ambient Temperature (°C)
40 80 120 160
10 K/W
R
thSA
= 1 K/W - Delta R
1.5 K/W
2 K/W
3 K/W
5 K/W
7 K/W
0
10
20
30
40
50
60
70
0 10 20 30 40 50 60 70
DC
180 °
120 °
90°
60°
30°
RMS Limit
Conduction Period
40HF(R) Series
(1400 V, 1600 V)
Tj = 160 °C
VISHAY.
DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom
www.v\shay.com/doc?91000
VS-40HF(R) Series
www.vishay.com Vishay Semiconductors
Revision: 07-Sep-17 5Document Number: 93513
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 9 - Maximum Non-Repetitive Surge Current
Fig. 10 - Maximum Non-Repetitive Surge Current
Fig. 11 - Forward Voltage Drop Characteristics
(Up To 1200 V)
Fig. 12 - Forward Voltage Drop Characteristics
(For 1400 V/1600 V)
Fig. 13 - Thermal Impedance ZthJC Characteristics
Number Of Equal Amplitude
Half Cycle Current Pulses (N)
Peak Half Sine Wave Forward Current (A)
100
150
200
250
300
350
400
450
500
550
1 10 100
40HF(R) Series
Initial Tj = Tj Max.
@ 60 Hz 0.0083 s
@ 50 Hz 0.0100 s
At Any Rated Load Condition And With
Rated Vrrm Applied Following Surge.
Pulse Train Duration (s)
Peak Half Sine Wave Forward Current (A)
100
150
200
250
300
350
400
450
500
550
600
0.01 0.1 1
Maximum Non Repetitive Surge Current
40HF(R) Series
Initial Tj = Tj Max.
No Voltage Reapplied
Rated Vrrm Reapplied
Versus Pulse Train Duration.
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
1
10
100
1000
0.5 1 1.5 2 2.5 3 3.5 4 4.5 5
40HF(R) Series
up to 1200 V
TJ = 25 °C
TJ = TJ Max.
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
1
10
100
1000
0 0.5 1 1.5 2 2.5 3 3.5 4
TJ = 25 °C
TJ = TJ Max.
40HF (R) Series
Z
thJC
-
Transient Thermal Impedance (K/W)
Square Wave Pulse Duration (s)
0.01
0.1
1
0.0001 0.001 0.01 0.1 1 10
Steady State Value
(DC Operation)
40HF(R) .. Series
VISHAY.
6666669
U
DE DE
www.v|shay com/dac795344
DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom
www.v\shay.com/doc?91000
VS-40HF(R) Series
www.vishay.com Vishay Semiconductors
Revision: 07-Sep-17 6Document Number: 93513
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING INFORMATION TABLE
LINKS TO RELATED DOCUMENTS
Dimensions www.vishay.com/doc?95344
2- 40 = standard device
41 = not isolated lead
42 = isolated lead with silicone sleeve
(red = reverse polarity)
(blue = normal polarity)
3- HF = standard diode
4- None = stud normal polarity (cathode to stud)
R = stud reverse polarity (anode to stud)
5- Voltage code x 10 = VRRM (see Voltage Ratings table)
6- None = stud base DO-5 (DO-203AB) 1/4" 28UNF-2A
M = stud base DO-5 (DO-203AB) M6 x 1
Device code
5 61 32 4
40VS- HF R 160 M
1-Vishay Semiconductors product
VISHAm Outline Dimensions
V
+
‘
i; +
i
j‘i
rx *
t: mdmoduies@wshay.com
Document Number: 95344 For technical questions, contact: indmodules@vishay.com www.vishay.com
Revision: 29-Sep-08 1
DO-203AB (DO-5) for 40HF(R) and 41HF(R) Series
Outline Dimensions
Vishay Semiconductors
DIMENSIONS FOR 40HF(R) SERIES in millimeters (inches)
1.20 (0.04)
1/4" 28UNF-2A
for metric devices: M6 x 1
4 (0.16) MIN.
4 (0.16)
Ø 14.6 (0.57)
6.1/7
(0.24/0.27)
25.4 (1) MAX.
17.40 (0.68)
11.1 ± 0.4
(0.44 ± 0.02)
10.8 (0.42)
11.4 (0.45)
Outline Dimensions VISHAYE
indmoduies®vishay£om
www.vishay.com For technical questions, contact: indmodules@vishay.com Document Number: 95344
2Revision: 29-Sep-08
Outline Dimensions
Vishay Semiconductors DO-203AB (DO-5) for 40HF(R)
and 41HF(R) Series
DIMENSIONS FOR 41HF(R) SERIES in millimeters (inches)
11 (0.43) MAX.
Ø 6.3 (0.25) MAX.
118.5 (4.67)
MAX.
107 (4.21)
MAX.
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED