EPCOS - TDK Electronics 的 PTC Overcurrent SMD 规格书
@TDK
PTC thermistors for
overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to
230 V
Series/Type:
Date: April 2020
© TDK Electronics AG 2020. Reproduction, publication and dissemination of this publication, enclosures hereto
and the information contained therein without TDK Electronics' prior express consent is prohibited.
@TDK
Applications
Overcurrent protection
Short circuit protection
Features
Qualification based on AEC-Q200, Rev. D for type A407, A606, A607, A707 and A907
Thermistor chip with lead-free tinned terminations
Small size
Short response times
Suitable for reflow soldering only
Suitable for automatic placement
UL approval for selected types
RoHS-compatible
Delivery mode
Blister tape (EIA case size 1210) or cardboard tape (EIA case sizes 0402 and 0603),
180-mm reel with 8-mm tape, taping to IEC 60286-3
General technical data
Switching cycles N 100
Tolerance of RR(except A907) ΔRR±25 %
Tolerance of RR(for A907) ΔRR±35 %
Operating temperature range (V = 0) Top 40/+125 °C
Operating temperature range (V ≤Vmax, except A407) Top 40/+85 °C
Operating temperature range (V ≤Vmax, for A407) Top 40/+125 °C
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page2of16Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
1) Measured on component soldered to standardized PCB (material FR4, thickness 1.5 mm)
Electrical specifications and ordering codes
Type IR1)
mA
IS1)
mA
ISmax
(V=V
max)
A
RR
Ω
Rmin
Ω
EIA
case
size
Approvals Ordering code
Vmax =30VDCorVAC,V
R= 24VDCorVAC
A606 90 180 0.5 27 17 1210 X B59606A0110A062
A607 70 130 0.4 55 30 1210 X B59607A0120A062
Vmax =32VDCorVAC,V
R= 24VDCorVAC
A407 13 32 0.12 470 265 0402 B59407A0115A062
Vmax =60VDCorVAC,V
R= 42VDCorVAC
A622 20 40 0.22 220 150 0603 B59622A0090A062
Vmax =80VDCorVAC,V
R= 63VDCorVAC
A623 13 25 0.15 470 300 0603 B59623A0090A062
A707 50 90 0.3 125 75 1210 X B59707A0120A062
Vmax =265VDCorVAC,V
R=230VDCorVAC
A807 15 40 0.2 400 200 1210 X B59807A0090A062
A907 12 22 0.15 1500 640 1210 X B59907A0120B062
Vmax =400VDCorVAC,V
R=230VDCorVAC
A907 12 22 0.15 1500 640 1210 B59907A0120A062
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page3of16Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
0.51:0.05 0 510 05 0.5
0.5 7
o'
as. 7 3 E I 3
c'
E 1.5
m
o' TPTONS-V
- Termination
TPTOWVMVE
0.8101 0310.1 0.8 ‘ ‘ 0.8
3 is O. O.
3 e 5. F Fr
' ,0
'— 3 2.6
m
('3
o' TPTUBSQ-A
- Termlnatlon WWW“
2.5102 1.6:02 ‘2 1-2
45
‘ 32:02 ‘
+!+
0.75:3E
28
28
TWWWF-E 1mm;
Dimensional drawings in mm
EIA case size 0402 Solder pad
Recommended maximum dimensions (mm)
EIA case size 0603 Solder pad
Recommended maximum dimensions (mm)
EIA case size 1210 Solder pad
Recommended maximum dimensions (mm)
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page4of16Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Reliability data
Test Standard Test conditions ΔR25/R25
Electrical endurance,
cycling
IEC 60738-1 Room temperature, ISmax;V
max
Number of cycles: 100
< 25%
< 10%1)
Electrical endurance,
constant
IEC 60738-1 Storage at Vmax and Top,max (@ Vmax)
Test duration: 1000 h
< 25%
< 20%1)
Damp heat IEC 60738-1 Temperature of air: 40 °C
Relative humidity of air: 93%
Duration: 56 days
Test according to IEC 60068-2-78
< 10%
Rapid change
of temperature
IEC 60738-1 T1=T
op,min (0 V), T2=T
op,max (0 V)
Number of cycles: 5
Test duration: 30 min
Test according to IEC 60068-2-14, test Na
< 10%
Vibration IEC 60738-1 Frequency range: 10 - 55 - 10 Hz
Displacement amplitude: 0.75 mm
Test duration: 3 ×2h
Test according to IEC 60068-2-6, test Fc
<5%
< 10%1)
Shock IEC 60738-1 Pulse shape: half-sine
Acceleration: 400 m/s2
Pulse duration: 6 ms; 6 x 5000 pulses
Test according to IEC 60068-2-27, test Ea
<5%
< 10%1)
Climatic sequence IEC 60738-1 Dry heat:T=T
op,max (0 V)
Test duration: 16 h
Damp heat first cycle
Cold:T=T
op,min (0 V)
Test duration: 2 h
Damp heat 5 cycles
Tests performed according to
IEC 60068-2-30
< 10%
Bending test IEC 60738-1 Components reflow-soldered to test board
Maximum bending: 2 mm
Test according to IEC 60068-2-21, test Ue
< 10%
Adhesive strength on
PCB
Shearing of the component soldered on
PCB by a force of 5 N normal to
components longitudinal axis
No visible
damage
Resistance to
soldering heat
IEC 60738-1 Reflow soldering
T= 260 0/+5 °C, tPeak= 30 ... 40 s
Pb-free soldering 3 times
Test according to IEC 60068-2-58
< 20%
1) For type A407, B59407A0115A062
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page5of16Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
TPTI ‘ W-T
TPTV t 3ch
106 102
mA BS9407A0115A062
R we I
FTC 5
105
B59407A01 15A062
104 101
10a
102 mo
760 720 20 60 me 140 "0200 1 10 v 100
aTPTC 4’ VPTC
TPTI ‘ 1 a-v
1.6
'R. TA
TR. 25‘0
1.0
0.8
0.6
0.4
0.2
-40 -20 0 20 40 60 “C 90
aTA
Characteristics (typical) for A407
PTC resistance RPTC versus
PTC temperature TPTC
(measured at low signal voltage)
PTC current IPTC versus PTC voltage VPTC
(measured at 25 °C in still air)
Rated current IRversus ambient temperature TA
(measured in still air)
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page6of16Please read Cautions and warnings and
Important notes at the end of this document.
10 5 TPTueaer
R FTC
B59606A0110A062 -.
B59607A0120A062 ‘
BSQ707A0120A062 2. _
0 40 80 120
' TFTC
1 O 1 TPTOSW—W
359606A0110A062
B59607A0120A062
B59707A0120A062
0.4 A 0.5
4’15
160 DC 200
103
mA
I FTC
'R.T,,
IR. 25’c
@TDK
TPT1 1267C
559606A0110A062
B59607A0120A062
1359707A01 20A062
11710731 7F
2.0
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
Q20 0 20 40 60 80100120 aC160
4’11
Characteristics (typical) for A606, A607 and A707
PTC resistance RPTC versus
PTC temperature TPTC
(measured at low signal voltage)
PTC current IPTC versus PTC voltage VPTC
(measured at 25 °C in still air)
Switching time tSversus switching current IS
(measured at 25 °C in still air)
Rated current IRversus ambient temperature TA
(measured in still air)
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page7of16Please read Cautions and warnings and
Important notes at the end of this document.
1o7
859807A0090A062
Rpm
106
1o5
10"
0 40 80
102
s 859807A0090A062
1s
m"
0 0.05 0.1
TP‘meum
120 160 'C 200
4’ TPTC
TP‘mguaI
0.15 A 0.2
4"5
@TDI(
TPTHzIF
1 o 2
mA BS9807A0090A062
IFTC 5
10‘
o
101
10 100
4’ VPTC
V 1000
TPTueuarz
2.0
859807A0090A062
IRTA
‘R,25‘c
1.5
1.4
1.2
1.0
0.8
0.5
0.4
0.2
0-20 0 20 40 60 80100120 °C160
aTA
Characteristics (typical) for A807
PTC resistance RPTC versus
PTC temperature TPTC
(measured at low signal voltage)
PTC current IPTC versus PTC voltage VPTC
(measured at 25 °C in still air)
Switching time tSversus switching current IS
(measured at 25 °C in still air)
Rated current IRversus ambient temperature TA
(measured in still air)
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page8of16Please read Cautions and warnings and
Important notes at the end of this document.
TPT091S-J
859907A0120A062
BS9907A01 2013062
102
0 40 80 120 160 'C 200
4’ TFTC
102 TPTow-s
s 559907A0120A062
‘ B59907A01203062
s
10‘
10°
0 0.05 01 0.15 A 0 2
4’15
I FTC
@TDI(
102 TPTHZSG
BS9907A0120A062
859907A01208062
10‘
10°
1o"
1 10 100 v moo
4’ VPTC
TPT0731 7F
2.0
'R.T,,
IR. 25’C
1.5
1.4
1.2
1.0
0.8
0.6
0.4
0.2
920 0 20 40 60 80100120 aG160
4—TA
Characteristics (typical) for A907
PTC resistance RPTC versus
PTC temperature TPTC
(measured at low signal voltage)
PTC current IPTC versus PTC voltage VPTC
(measured at 25 °C in still air)
Switching time tSversus switching current IS
(measured at 25 °C in still air)
Rated current IRversus ambient temperature TA
(measured in still air)
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page9of16Please read Cautions and warnings and
Important notes at the end of this document.
TPTDQZE-B
1 o 9
Q
Rpm
105
10‘
BS9622A0090A062
859623A0090A062
1 o 3
1o?
10‘
740720 O 20 40 60 80100120 "C160
4’ TPTC
1 0 2 TFToaze-G
559622A0090A062
B59623A0090A062
@TDK
102 wmzw
mA
IFTC 5
10‘
5
B59622A0090A062
BSQGZGAOOSOAOGZ
o
100.1 1 10 V 100
4’ VPTC
2-0 TPTOBGO-J
lam.
‘ms'c
1.6
1.4
1.2
1.0
0.8
0.6
359622A0090A062
0.4 B59623A0090A062
0.2
720 0 20 40 60 130 °C 100
an
Characteristics (typical) for A622 and A623
PTC resistance RPTC versus
PTC temperature TPTC
(measured at low signal voltage)
PTC current IPTC versus PTC voltage VPTC
(measured at 25 °C in still air)
Switching time tSversus switching current IS
(measured at 25 °C in still air)
Rated current IRversus ambient temperature TA
(measured in still air)
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page 10 of 16Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Cautions and warnings
General
TDK Electronics thermistors are designed for specific applications and should not be used for
purposes not identified in our specifications, application notes and data books unless otherwise
agreed with TDK Electronics during the design-in-phase.
Ensure suitability of thermistor through reliability testing during the design-in phase. The ther-
mistors should be evaluated taking into consideration worst-case conditions.
Storage
Store thermistors only in original packaging. Do not open the package prior to processing.
Storage conditions in original packaging: storage temperature 25 °C ... +45 °C, relative hu-
midity ≤75% annual mean, maximum 95%, dew precipitation is inadmissible.
Avoid contamination of thermistors surface during storage, handling and processing.
Avoid storage of thermistor in harmful environment with effect on function on long-term opera-
tion (examples given under operation precautions).
Use thermistor within the following period after delivery:
Through-hole devices (housed and leaded PTCs): 24 months
Motor protection sensors, glass-encapsulated sensors and probe assemblies: 24 months
Telecom pair and quattro protectors (TPP, TQP): 24 months
Leadless PTC thermistors for pressure contacting: 12 months
Leadless PTC thermistors for soldering: 6 months
SMDs in EIA sizes 3225 and 4032, and for PTCs with metal tags: 24 months
SMDs in EIA sizes 1210 and smaller: 12 months
Handling
PTCs must not be dropped. Chip-offs must not be caused during handling of PTCs.
The ceramic and metallization of the components must not be touched with bare hands. Gloves
are recommended.
Avoid contamination of thermistor surface during handling.
Soldering (where applicable)
Use rosin-type flux or non-activated flux.
Insufficient preheating may cause ceramic cracks.
Rapid cooling by dipping in solvent is not recommended.
Complete removal of flux is recommended.
Standard PTC heaters are not suitable for soldering.
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page 11 of 16Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Mounting
Electrode must not be scratched before/during/after the mounting process.
Contacts and housing used for assembly with thermistor have to be clean before mounting. Es-
pecially grease or oil must be removed.
When PTC thermistors are encapsulated with sealing material, the precautions given in chapter
"Mounting instructions", "Sealing and potting" must be observed.
When the thermistor is mounted, there must not be any foreign body between the electrode of
the thermistor and the clamping contact.
The minimum force and pressure of the clamping contacts pressing against the PTC must be
10 N and 50 kPa, respectively. In case the assembly is exposed to mechanical shock and/ or
vibration this force should be higher in order to avoid movement of the PTC during operation.
During operation, the thermistor’s surface temperature can be very high. Ensure that adjacent
components are placed at a sufficient distance from the thermistor to allow for proper cooling at
the thermistors.
Ensure that adjacent materials are designed for operation at temperatures comparable to the
surface temperature of thermistor. Be sure that surrounding parts and materials can withstand
this temperature.
Avoid contamination of thermistor surface during processing.
Operation
Use thermistors only within the specified temperature operating range.
Use thermistors only within the specified voltage and current ranges.
Environmental conditions must not harm the thermistors. Use thermistors only in normal at-
mospheric conditions. Avoid use in deoxidizing gases (chlorine gas, hydrogen sulfide gas, am-
monia gas, sulfuric acid gas etc), corrosive agents, humid or salty conditions. Contact with any
liquids and solvents should be prevented.
Be sure to provide an appropriate fail-safe function to prevent secondary product damage
caused by abnormal function (e.g. use VDR for limitation of overvoltage condition).
This listing does not claim to be complete, but merely reflects the experience of TDK Electronics.
Display of ordering codes for TDK Electronics products
The ordering code for one and the same product can be represented differently in data sheets,
data books, other publications, on the company website, or in order-related documents such as
shipping notes, order confirmations and product labels. The varying representations of the
ordering codes are due to different processes employed and do not affect the
specifications of the respective products. Detailed information can be found on the Internet
under www.tdk-electronics.tdk.com/orderingcodes.
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page 12 of 16Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Symbols and terms
Symbol Term
AArea
CCapacitance
Cth Heat capacity
fFrequency
ICurrent
Imax Maximum current
IRRated current
Ires Residual current
IPTC PTC current
IrResidual currrent
Ir,oil Residual currrent in oil (for level sensors)
Ir,air Residual currrent in air (for level sensors)
IRMS Root-mean-square value of current
ISSwitching current
ISmax Maximum switching current
LCT Lower category temperature
NNumber (integer)
NcOperating cycles at Vmax, charging of capacitor
NfSwitching cycles at Vmax, failure mode
PPower
P25 Maximum power at 25 °C
Pel Electrical power
Pdiss Dissipation power
RGGenerator internal resistance
Rmin Minimum resistance
RRRated resistance @ rated temperature TR
ΔRRTolerance of RR
RPParallel resistance
RPTC PTC resistance
Rref Reference resistance
RSSeries resistance
R25 Resistance at 25 °C
R25,match Resistance matching per reel/ packing unit at 25 °C
ΔR25 Tolerance of R25
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page 13 of 16Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
T Temperature
tTime
TAAmbient temperature
taThermal threshold time
TCFerroelectric Curie temperature
tESettling time (for level sensors)
TRRated temperature @ 25 °C or otherwise specified in the data sheet
Tsense Sensing temperature
Top Operating temperature
TPTC PTC temperature
tRResponse time
Tref Reference temperature
TRmin Temperature at minimum resistance
tSSwitching time
Tsurf Surface temperature
UCT Upper category temperature
VorV
el Voltage (with subscript only for distinction from volume)
Vc(max) Maximum DC charge voltage of the surge generator
VF,max Maximum voltage applied at fault conditions in protection mode
VRMS Root-mean-square value of voltage
VBD Breakdown voltage
Vins Insulation test voltage
Vlink,max Maximum link voltage
Vmax Maximum operating voltage
Vmax,dyn Maximum dynamic (short-time) operating voltage
Vmeas Measuring voltage
Vmeas,max Maximum measuring voltage
VRRated voltage
VPTC Voltage drop across a PTC thermistor
αTemperature coefficient
ΔTolerance, change
δth Dissipation factor
τth Thermal cooling time constant
λFailure rate
Lead spacing (in mm)
Overcurrent protection
SMDs, EIA sizes 0402, 0603 and 1210, 24 V up to 230 V
Page 14 of 16Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical re-
quirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application.
As a rule, we are either unfamiliar with individual customer applications or less familiar with
them than the customers themselves. For these reasons, it is always ultimately incumbent on
the customer to check and decide whether a product with the properties described in the
product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or
failure before the end of their usual service life cannot be completely ruled out in the
current state of the art, even if they are operated as specified. In customer applications
requiring a very high level of operational safety and especially in customer applications in
which the malfunction or failure of an electronic component could endanger human life or
health (e.g. in accident prevention or lifesaving systems), it must therefore be ensured by
means of suitable design of the customer application or other action taken by the customer
(e.g. installation of protective circuitry or redundancy) that no injury or damage is sustained by
third parties in the event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Ma-
terial Data Sheets on the Internet (www.tdk-electronics.tdk.com/material). Should you have
any more detailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order. We also
reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the fore-
going for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General
Terms and Conditions of Supply.
Important notes
Page 15 of 16
@TDK
7. Our manufacturing sites serving the automotive business apply the IATF 16949
standard. The IATF certifications confirm our compliance with requirements regarding the
quality management system in the automotive industry. Referring to customer requirements
and customer specific requirements (“CSR”) TDK always has and will continue to have the
policy of respecting individual agreements. Even if IATF 16949 may appear to support the
acceptance of unilateral requirements, we hereby like to emphasize that only requirements
mutually agreed upon can and will be implemented in our Quality Management System.
For clarification purposes we like to point out that obligations from IATF 16949 shall only
become legally binding if individually agreed upon.
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP,
CTVS, DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD,
MKK, MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine,
PQvar, SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV,
ThermoFuse, WindCap are trademarks registered or pending in Europe and
in other countries. Further information will be found on the Internet at
www.tdk-electronics.tdk.com/trademarks.
Release 2018-10
Important notes
Page 16 of 16