TE Connectivity AMP Connectors 的 327960 规格书
4 T 3 2 T
THR DRA‘MAC T< anf‘oeltsheu="" leased="" fcr‘="" fcbltcatton="" 7="" .7="" loc="" dtst="" revtstoks="" i.="" all="" hm="" mgwgn="" ‘="" k9="" ccpvrtght="" 7="" 2y="" 7="" (j="" t="" 4="" 2="" ltr'="" ngscmpnm="" date="" dwn="" afvd="" k3="" remtsed="" per="" ecoihicc4917="" hmartt="" rk="" t—wr="" serrattons="" sleeve="" body="" t="" tongue="" matertal="" thk:="" 1.02i0.05[.040i.002]="" $3.68i008="" tnsulatton="" [0.145i003]="" 2="" eor="" 3.8t[.t50]="" t0="" 5.84[.230]="" wtre="" tmsulatlom="" dta="" (for="" 6="" stud="" t=""> A SUPERSEDED BY 273279607T
7C 9 A APPLTES EROM THE METAL EDGE OF THE BARREL
5 ‘ H T § 602 TO THE CENTER OF THE STUD
‘ J T ‘QK [-237] A MEETS MST7T43715, CLASS T 86 2
A37 7 7 OT
7 f7 7 7 7 7 g: MEETS MST7T43715, CLASS 2
0.79 T026 A 4.95:0.254
[.031] 7 L404] [.T95:0T0]
M‘N 2:2..54 M”
<— [.998]="" max="" 3056="" [12051——="" max="" t="" on="" tape="" row="" 31="" sleeve:="" copper="" (astmppte‘?)="" a="" 7’57”“???="" 7="" 6"/(="" t="" tn="" fl="" (astmibeats)="" ()%s()lete="" 717="" 7‘/="" k="" 7="" tnsulattov="" \iylov="" (astv7d4066=""> TYPE T ’7‘"
’ E COLOR: YELLOW
T WTRE TERMTMAL A 24279504
BODY: COPPER (ASTMiETSZ)
TN PL (ASTMiBbARfl
T WTRE TEQWNAL SLEEVE: COPPER (ASTVTBWZ) A 327961
TNSLLATTOV PVC
COLOR. YELLOW"
QTY DESCRLPTLO\ MATERTAL & ETMTSH PAx‘T M0
l; v i; S "U K. J x DWN \ \ “ UV‘JEJUQ
THL, DNA ¥T\ T\ A k, VT OLLED OLJVE\T CHSAGHA/EKL’RA ”my” -:TE TE Connccfwfiy
”30W TUTH H
mm [TNCHES] DTHERWRE SFECWED TON MTCHTELJTTTU‘JE J9 VM w ‘
0 WWW WHE TERMTAAL
T 7 JHJG 7 HECTANHJLAH TORQUE
@EH Anmmmm WTRE STZE T2710
4mg _ 7 3ng mm WNW Rmmm
7 00779 7.527959
SEE TABLE SEE TAJLE _ . \ A5 © SCALE SHEET m
CUSTOMER DRAMMC 5T T W K3
meg (my;
—>