Phoenix Contact 的 1879544 规格书
PHGNIX
CONTACT
https://www.phoenixcontact.com/us/products/1879544
14.10.2013Page1/2
Accessories-MSTBC-MT 0,2-0,5 BAND-1879544
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Module socket contact, is inserted into the plug housing MSTBC after crimping the conductor, for conductors from
0.2 to 0.5 mm²
Supplied in tape form - please note
the drawing.
Key commercial data
Packing unit 1 1
Minimum order quantity 4000 1
Weight per Piece (excluding packing) 0.65 GRM
Custom tariff number 85366990
Country of origin Czech Republic
Technical data
Connection data
Core diameter including insulation 1.15 mm ... 2.31 mm
Stripping length of individual wires 3 mm
Material data
Contact material CuFe
Contact surface material Tin-plated
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
PHGNIX
CON'I'ACI'
‘Lx 5%
x x
J g W
x x i m\ffi\ if:
\
https://www.phoenixcontact.com/us/products/1879544
14.10.2013Page2/2
Accessories-MSTBC-MT 0,2-0,5 BAND-1879544
Classifications
eCl@ss
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27440402
ETIM
ETIM 3.0 EC000796
ETIM 4.0 EC000796
ETIM 5.0 EC000796
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121410
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Drawings
Dimensioned drawing
B-B
X
Y
AB
2,6 4,15
L3
A
L2
L1
18,8
B
w
v
A-A
ØD1
ØD2
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com