LITEON 的 LTP-2057AG 规格书
LITEIO] l I”
D
oProELEcTHoNIcs
LITE-ON DCC
RELEASE
LITE-ON Technology Corp. / Optoelectronics
No.90,Chien 1 Road, Chung Ho, New Taipei City 23585, Taiwan, R.O.C.
Tel: 886-2-2222-6181 Fax: 886-2-2221-1948 / 886-2-2221-0660
http://www.liteon.com/opto
LED Display
Product Data Sheet
LTP-2057AG
Spec No.: DS-30-97-210
Effective Date: 06/29/2000
Revision: -
BNS-OD-FC001/A4
BNS-OD-FC001/A4
BNS-OD-FC001/A4
BNS-OD-FC001/A4
LITEDHI
LITE-ON ELECTRONICS, INC.
Property
of
Lite-On
Only
PART NO.: LTP-2057AG
PAGE: 1
of
5
BNS-OD-C131/A4
FEATURES
*2.0 inch (50.8 mm) MATRIX HEIGHT.
*LOW POWER REQUIREMENT.
*SINGLE PLANE, WIDE VIEWING ANGLE.
*SOLID STATE RELIABILITY.
*5×7 ARRAY WITH X-Y SELECT.
*COMPATIBLE WITH USASCII AND EBCDIC CODES.
*STACKABLE HORIZONTALLY.
*CATEGORIZED FOR LUMINOUS INTENSITY.
DESCRIPTION
The LTP-2057AG is a 2.0 inch (50.8 mm) matrix height 5×7 dot
matrix display. This device utilizes Green LED chips, which are
made from GaP on GaP substrate, and has a gray face and white
dot color.
DEVICE
PART NO.
DESCRIPTION
Green
ANODE COLUMN
CATHODE ROW
LTP-2057AG
LITEDHI
Hum \wnm‘
( 1
I:
F
2w (H)
( \
f;
u u u h u u u \‘fit‘
-H- JL
C: Era; (b; (A;
w
k”) \/
mmwwwwk
wmwwww
mmmfififi‘fi
*fifififififiL‘fi/‘x
mmwwfiwR
LITE-ON ELECTRONICS, INC.
Property
of
Lite-On
Only
PART NO.: LTP-2057AG
PAGE: 2
of
5
BNS-OD-C131/A4
PACKAGE DIMENSIONS
NOTES: All dimensions are in millimeters. Tolerance is 0.25 mm (0.01“) unless otherwise noted.
INTERNAL CIRCUIT DIAGRAM
LITEDHI
LITE-ON ELECTRONICS, INC.
Property
of
Lite-On
Only
PART NO.: LTP-2057AG
PAGE: 3
of
5
BNS-OD-C131/A4
PIN CONNECTION
No.
CONNECTION
1
CATHODE ROW 5
2
CATHODE ROW 7
3
ANODE COLUMN 2
4
ANODE COLUMN 3*1
5
CATHODE ROW 4*2
6
ANODE COLUMN 5
7
CATHODE ROW 6
8
CATHODE ROW 3
9
CATHODE ROW 1
10
ANODE COLUMN 4
11
ANODE COLUMN 3*1
12
CATHODE ROW 4*2
13
ANODE COLUMN 1
14
CATHODE ROW 2
NOTES : 1. Pin 4 & 11 are internally connected.
2. Pin 5 & 12 are internally connected.
LITEDHI
rx-nUw-va>
LITE-ON ELECTRONICS, INC.
Property
of
Lite-On
Only
PART NO.: LTP-2057AG
PAGE: 4
of
5
BNS-OD-C131/A4
ABSOLUTE MAXIMUM RATING AT Ta=25oC
PARAMETER
MAXIMUM RATING
UNIT
Average Power Dissipation Per Dot
36
mW
Peak Forward Current Per Dot
100
mA
Average Forward Current Per Dot
Derating Linear From 25℃ Per Dot
13
0.17
mA
mA/℃
Reverse Voltage Per Dot
5
V
Operating Temperature Range
-35℃ to +85℃
Storage Temperature Range
-35℃ to +85℃
Solder Temperature: max 260℃ for max 3sec at 1.6mm[1/16inch] below seating plane.
ELECTRICAL / OPTICAL CHARACTERISTICS AT Ta=25oC
PARAMETER
SYMBOL
MIN.
TYP.
MAX.
UNIT
TEST CONDITION
Average Luminous Intensity
IV
1700
4800
cd
Ip=80mA
1/16Duty
Peak Emission Wavelength
p
565
nm
IF=20mA
Spectral Line Half-Width
30
nm
IF=20mA
Dominant Wavelength
d
569
nm
IF=20mA
Forward Voltage any Dot
VF
2.1
2.6
V
IF=20mA
3.0
3.7
IF=80mA
Reverse Current any Dot
IR
100
A
VR=5V
Luminous Intensity Matching Ratio
IV-m
2:1
IF=10mA
Note: Luminous intensity is measured with a light sensor and filter combination that
approximates the CIE (Commision Internationale De L’Eclairage) eye-response curve.
LITEDHI
mum LuknsllyAZ
a
500 am
i
E
M
1 an an my
mum“ mug: (mu
m; mkww autumn Vs
mkmn VULMGk
AV: Ian-am Lmrcrl A m
1 n
mm” [emyenulze my»:
“gs mx mama mama)
mum w Ammm‘
ALMPLKAAURh
(mu
550 mu Wan mm
Feminism (Mann
Fig! mum Mnlsn'y VS mummy
15
5:1.
D an
my [men mm (m. ; IBM
my mum Lulmus uncch‘:
(ILMINJLS mrmsm Pm LNT
cumnn vs max cum 1
animus}: um ”Cl-I77
£735
5325
E: 2
E‘m
é? ,
igus
I)
1 1 20
12mm (unrnl ("firm
my «mum LUm‘NOUS Imus)“
\: panmm cmzwm
1000
sun
gm”
awn
E
a 5n
1 an
1n
1 z 5 m an , mn
ImyCyclex “0
ms nu PVAK m REM m
may cmr .
(nrrnrsx-x mm mm
mm: szmm
LITE-ON ELECTRONICS, INC.
Property
of
Lite-On
Only
PART NO.: LTP-2057AG
PAGE: 5
of
5
BNS-OD-C131/A4
TYPICAL ELECTRICAL / OPTICAL CHARACTERISTIC CURVES
(25oC Ambient Temperature Unless Otherwise Noted)