323030 规格书
O
3 2
THTS DRAWTNG TS UNPLELTSHEI: RELEASEI: FOR PUELTCATTCA 7 ,7 LUI? um ?EVTSTCNS
ALL RTGHTS RESERVED \ BAP
‘ ’ (3 T4 p m 55¢me m w W
D‘ REVTSED JER Eco7‘172049‘/ TTMAR’T PK HM?
MAEASTCNS LTSTED N mm [ TACHES ]
AMF’ ETC’JZBB
WIRE RANGE Usted
227’6 AWG NOT
SOLTD OR STRANDED APPLTCABLE
a . LR7189 MILITARY P/N
SEN {ATTO S BRAZED SEAM Certified AND CLASS
NOT \TOT
APP TCAB APPLTCABLE
LS?) MW DTA L LE
\ \ E [061]
3 58 MAX 0 79iO 05 A STAMP AMP 227T8" APPROX AS SHOWN
“(.1471 [ogfiooz] 77716 TEQNTAALS AQE STAVTPED 7778 TN
/ 7777 if “ T ACCOQ DANCE WTTH MTLTTARV SPECTETCZATTON
NTLiTi/QZB; COVVTERCTAL WTRE Y ’igmfiijzgiauu Aw TED TT Tc. guELECT m CHANGE cc ER E? ”N KEL PLANE AZ u L 7_/L 3U
\ v \ w » / «A AND OLLNG EKGNEEiTKG weAxTZATTON Asw 37'52 0&7‘7233 MN 7 T , SCALE SHEET REV
wow, HE (,dVTACTE) mm THE LATE ,r REVTSTON AMEND THK PER 0A. 7790 CUJOMER ERA/MAG I , 0:1 or UT
THTS DTAWNC TS A COVTNILLED DOCLMEAT
m 47‘5793
TA BRTNKMAN —
'BTMENSK‘AG
vr vvv[NCHES]
TOLERANCE: JALEss 7A :ATTERSON
TE Connectivxty
OTHERWTSE SPECTETED AW:
7 E N T LLE?
¢7Te7q3 AME
SELTCE, PARALLEL
HEAT RESTSTANT,
STRATUJHERW
=chucr s:Ec
3 wmmm sum:
wwwww
TTTTT
14/17:; (.x/M)
L1
(7
o
m
o
m
JJ