Microchip Technology 的 PIC12F529T39A Brief 规格书
6‘
‘ MICRDCHIP PIC12F529T39A
2012 Microchip Technology Inc. Advance Information DS41626A-page 1
PIC12F529T39A
High-Performance RISC CPU:
• Only 34 Single-Word Instructions
• All Single-Cycle Instructions except for Program
Branches which are Two-Cycle
• Four-Level Deep Hardware Stack
• Direct, Indirect and Relative Addressing modes
for Data and Instructions
• Operating Speed:
- DC – 8 MHz internal clock
- DC – 500 ns instruction cycle
Special Microcontroller Features:
• 8 MHz Precision Internal Oscillator:
- Factory calibrated to ±1%
• In-Circuit Serial Programming™ (ICSP™)
• Power-on Reset (POR)
• Device Reset Timer (DRT)
• Watchdog Timer (WDT) with Dedicated On-Chip
RC Oscillator for Reliable Operation
• Programmable Code Protection
• Multiplexed MCLR Input Pin
• Internal Weak Pull-ups on I/O Pins
• Power-Saving Sleep mode
• Wake-up from Sleep on Pin Change
• Selectable Oscillator Options:
- INTRC: 4 MHz or 8 MHz precision internal
RC oscillator
- EXTRC: External low-cost RC oscillator
- XT: Standard crystal/resonator
- LP: Power-saving, low-frequency crystal
Low-Power Features/CMOS Technology:
• Standby Current:
- 225 nA @ 2.0V, RF Sleep, typical
• Operating Current:
- 175 µA @ 4 MHz, 2.0V, RF Sleep, typical
- 9.17 mA @ 4 MHz, 2.0V, RF on at +0 dBm,
typical
- 15.17 mA @ 4 MHz, 2.0V, RF on at +10 dBm,
typical
• Watchdog Timer Current:
- 1 µA @ 2.0V, typical
• High Endurance Program and Flash Data
Memory cells:
- 100,000 write Flash program memory
endurance
- 1,000,000 write Flash data memory
endurance
- Program and Flash data retention: >40 years
• Fully Static Design
• Operating Voltage Range: 2.0V to 3.7V
• Industrial temperature range: -40°C to +85°C
RF Transmitter:
• Fully Integrated Transmitter
• FSK Operation up to 100 kbps
• OOK Operation up to 10 kbps
• Frequency-Agile Operation in 310, 433, 868 and
915 MHz Bands
• Configurable Output Power: +10 dBm, 0 dBm
Peripheral Features:
• 6 I/O Pins:
- 5 I/O pins with individual direction control
- 1 input-only pin
- High-current sink/source for direct LED drive
• 8-Bit Real-Time Clock/Counter (TMR0) with 8-Bit
Programmable Prescaler
PIC12F529T39A Product Brief
\J
an 3%
HD 1H
Hg ]._.
mm 4.5 3H
4.3 Li
<7d 1k="" rbo="" icspdat="">7d>
PIC12F529T39A
DS41626A-page 2 Advance Information 2012 Microchip Technology Inc.
FIGURE 1: 14-PIN DIAGRAM (PIC12F529T39A)
TABLE 2: 14-PIN ALLOCATION TABLE (PIC12F529T39A)
TABLE 1: PIC12F529T39A FEATURE SUMMARY
Device
Program
Memory Data Memory
I/O(1) RF Transmitter Timers (8-bit)
Flash
(words)
SRAM
(bytes)
Flash
(bytes)
PIC12F529T39A 1536 201 64 6 1 1
Note 1: One pin is input-only.
PIC12F529T39A
1
2
10
9
8
3
4
5
7
6
V
DD
RB5/OSC1/CLKIN
RB4/OSC2
RB3/MCLR/V
PP
Vss
RB0/ICSPDAT
RB1/ICSPCLK
RB2/T0CKI
XTAL
V
DDRF
14
13
12
11
CTRL
RF
OUT
DATA
V
SSRF
TSSOP
Note: Pin details are subject to change.
I/O
14-Pin TSSOP
Timer
Pull-up
Basic
ICSP™
RF Transmitter
RB0 13 — Y — ICSPDAT —
RB1 12 — Y — ICSPCLK —
RB2 11 T0CKI — — — —
RB3 4 — Y MCLR VPP —
RB4 3 — — OSC2 — —
RB5 2 — — OSC1
CLKIN
— —
VDD 1 — — VDD — —
VSS 14 — — VSS — —
CTRL 6 — — — — CTRL
DATA 9 — — — — DATA
RFOUT 7 — — — — RFOUT
XTAL 10 — — — — XTAL
VDDRF 5 — — — — VDDRF
VSSRF 8 — — — — VSSRF
YSTEM
2012 Microchip Technology Inc. Advance Information DS41626A-page 3
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, dsPIC,
KEELOQ, KEELOQ logo, MPLAB, PIC, PICmicro, PICSTART,
PIC32 logo, rfPIC and UNI/O are registered trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
FilterLab, Hampshire, HI-TECH C, Linear Active Thermistor,
MXDEV, MXLAB, SEEVAL and The Embedded Control
Solutions Company are registered trademarks of Microchip
Technology Incorporated in the U.S.A.
Analog-for-the-Digital Age, Application Maestro, chipKIT,
chipKIT logo, CodeGuard, dsPICDEM, dsPICDEM.net,
dsPICworks, dsSPEAK, ECAN, ECONOMONITOR,
FanSense, HI-TIDE, In-Circuit Serial Programming, ICSP,
Mindi, MiWi, MPASM, MPLAB Certified logo, MPLIB,
MPLINK, mTouch, Omniscient Code Generation, PICC,
PICC-18, PICDEM, PICDEM.net, PICkit, PICtail, REAL ICE,
rfLAB, Select Mode, Total Endurance, TSHARC,
UniWinDriver, WiperLock and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
All other trademarks mentioned herein are property of their
respective companies.
© 2012, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
Printed on recycled paper.
ISBN: 9781620761144
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITY MANAGEMENT S
YSTEM
CERTIFIED BY DNV
== ISO/TS 16949 ==
6‘
MICROCHIP
AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
DS41626A-page 4 Advance Information 2012 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Hangzhou
Tel: 86-571-2819-3187
Fax: 86-571-2819-3189
China - Hong Kong SAR
Tel: 852-2401-1200
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8203-2660
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Osaka
Tel: 81-66-152-7160
Fax: 81-66-152-9310
Japan - Yokohama
Tel: 81-45-471- 6166
Fax: 81-45-471-6122
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-536-4818
Fax: 886-7-330-9305
Taiwan - Taipei
Tel: 886-2-2500-6610
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
Worldwide Sales and Service
11/29/11