HARTING 的 09050009924 Drawing 规格书
nrbahamnl All mm "mm
1 2 3 \ l1 5 6 7 8
31x 2,511 (:78.7U
2,51 l 321,“
ammmm mmmmmfig — E
v: _
fi7l 7|K fi7l 7|K E a g! N 7| at“ K 7| 7, _ (
N a s aa:ss d
fifififififlfififlfififififififigEfiflfififlgfifififlgfifigfififlgfififlfififlfififi 4* a
\ i \ 1 1-
051 Ion
32 2 — pasM/an
max.122 l 151[‘41,1
9544 13.8””
q .
2; a2 _ I _
§ |:H:I-I:H:I {3}
| 2.54 ;. '2',
.. Ax2,SL(=10,16) “i ‘D
Bereith WP Pressifz mif Ubergabesflfien “‘1 m
area for Hid/on fif f0 I'nferfaze pins 1-0 1 L:
|
HP++HH41 HH4 H44141H4- HH41 WW++|
if [1 \|_|| H ||_\| I‘ ,7 3
\ | _| | \ | | |_ \ | _
$L+fl1w1l+¢++1w++m1fl¢++ I|H|H|113+1¢1_4_>l
|
85.2'0’2
m mum; in .. mm. mm". mm Mariam mun/rm sf)! Mum
flrigmlimnlfln \EE 6060372
M "I! WWII"! Ubergaberahmen mif montierten Rasfhebel
mm. 16‘06‘99 Hl‘ f‘Lir LP-Dicke 2,5mn-3mm
Insp. 16416.99 Pa, 2 ; 1 Shroud villi [ark/Ivy lever
mm. far PIE-fhitkness [JIM-1m
“650
23.103} LEM
26057
Mud,
DBL
Name
NARIIIE [mmnits MINI G [n KE A
0-1233? [SPELKAHP
v
NIH/pm
TB 09 05 000 99211
/
Suh.
5
6
7 I 8