TE Connectivity AMP Connectors 的 Pivot Power RJ45 规格书
-
-
-
connectivity
PRODUCT BENEFITS
• Rapid termination saves installation time
• Commons RJ45 positions 1, 3, 5 and 7
to one 18 AWG wire and 2, 4, 6, and 8 to
another 18 AWG wire simplifying the wiring
process
• Reduced cable cost (2 conductor 18 AWG
cables) when compared to 8 conductor
Category 5 data grade cable.
PRODUCT FEATURES
• cUL listed allows for field termination in
your specific application.
• Suitable for plenum installation in air
handling spaces when used with similar
rated wire
• Offered in color coded versions for
European and North American wire styles
• Molded in polarity indication to help guide
installers on proper termination to cable
• Molded in strip gauge to help ensure proper
wire and cable strip lengths
• Integral cable strain relief to secure and
retain cable jacket
APPLICATIONS
• Lighting
• Security Systems
MECHANICAL
• Operating Temperature: -40 to 85 °C for North American cable
-40 to 70 °C for European cable
• Cable Retention: 75 N min
ELECTRICAL
• 1A current rating at 60 VDC maximum
• 1000V AC rms dielectric per EIA364-20 condition 1
MATERIALS
• UL-94V0 rated plastic
• Contact: Copper alloy, tin over nickel plating
• Contact Plating: Au/Pd over Ni on mating interface, Sn on wire termination
STANDARDS AND SPECIFICATIONS
• UL 1863 listed for field termination to both US and Canadian Standards, cUL listed,
File E81956, Volume 35
• Plenum application tested to UL2043
• Product Specification: 108-133010
• Application Specification: 114-32052
• Pivot Power RJ45 Instruction Sheet: 408-32086
PRODUCT OFFERING
• 2213145-1 Pivot Power RJ45, clear stuffer, use with Belden 6300UE 18 AWG cable
• 2213145-2 Pivot Power RJ45, blue stuffer, use with Leoni H03VVh2-F 0.75 mm2 cable
Pivot Power RJ45
The Pivot Power RJ45 is a new, low voltage power connector that commons
RJ45 contacts to provide two power connections through an industry standard RJ45
interface. The connector commons positions 1,3,5 and 7 to one 18AWG wire and 2,4,6,
and 8 to another 18 AWG wire with simple, fast pivoting termination of both wires
at once. The Pivot Power RJ45 features molded in polarity and strip length guides
to aid installers and ensure proper and repeatable installation. Ideal for lighting and
fire & security applications, the Power Pivot RJ45 is suitable for plenum installation,
permitting use in air handling spaces when used with similar rated wire.
te.com/ib
1-1773715-4 PDF JG7 10/2013
© 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. company. All Rights Reserved.
TE Connectivity, TE connectivity (logo) and TE (logo) are trademarks. Belden is a trademark
of Belden Inc., Leoni is a trademark of Leoni AG. Other logos, product and/or company
names might be trademarks of their respective owners.
USA: 1-800-522-6752 Latin/S. America: +54 (0) 11-4733-2200 France: +33 (0) 1-3420-8686
Canada: +1-905-475-6222 Germany: +49 (0) 6251-133-1999 Netherlands: +31 (0) 73-6246-999
Mexico: +52 (0) 55-1106-0800 UK: +44 (0) 800-267666 China: +86 (0) 400-820-6015
n
o
nnecrlvlty
28.5
11.7
PRODUCT DIMENSIONS
DESIGN FEATURES
Housing
Pin No. 1
Mating
Surface
Cable Outer Jacket Strip
Length Guide
Pivot Cover Pin
No. 8
Positive (+)
Discrete Wire
Port
Primary Cable
Jacket Opening
Pivot Cover
Locking
Latch
Pivot Sidewall
Embossments (2)
Housing Latch
Embossment
Cable
Strain
Relief
Cable
Strain
Relief
Pivot
Cover
Latch
Window
Housing
ASSOCIATED PRODUCTS
Right angle and vertical modular jacks
TE Connectivity’s extensive product offering provides a broad selection of right angle
and vertical modular jacks.
FEATURES
• Cat 3, Cat 5, Cate 5e performance ratings
• Low-profile, through-hole, or SMT
• With and without shielding
• With and without LEDs
• Grounding and panel features
Quick Reference Guide: Modular Jacks - Single Port PCB Mount, # 1-1773464-9
te.com/ib
1-1773715-4 PDF JG7 10/2013
USA: 1-800-522-6752 Latin/S. America: +54 (0) 11-4733-2200 France: +33 (0) 1-3420-8686
Canada: +1-905-475-6222 Germany: +49 (0) 6251-133-1999 Netherlands: +31 (0) 73-6246-999
Mexico: +52 (0) 55-1106-0800 UK: +44 (0) 800-267666 China: +86 (0) 400-820-6015
Pivot Power RJ45TE Connectivity
While TE has made every reasonable effort to ensure the accuracy of the information in this brochure, TE does not guarantee that it is error-free, nor does TE make any other representation,
warranty or guarantee that the information is accurate, correct, reliable or current. TE reserves the right to make any adjustments to the information contained herein at any time without notice.
TE expressly disclaims all implied warranties regarding the information contained herein, including, but not limited to, any implied warranties of merchantability or fitness for a particular purpose.
The dimensions in this catalog are for reference purposes only and are subject to change without notice. Specifications are subject to change without notice. Consult TE for the latest dimensions
and design specifications.
© 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. company. All Rights Reserved.
TE Connectivity, TE connectivity (logo) and TE (logo) are trademarks. Belden is a trademark
of Belden Inc., Leoni is a trademark of Leoni AG. Other logos, product and/or company
names might be trademarks of their respective owners.