Cornell Dubilier Knowles 的 Radial-Leaded Dipped Mica Caps 规格书

lta clta ra Bl
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Characteristics
Code Temp. Coeff. Capacitance Standard Cap.
ppm/ ºC Drift Range
C –200 to +200 ±(0.5% +0.1pF) 1–18 pF
E –20 to +100 ±(0.1% +0.1 pF) 20–82 pF
F 0 to +70 ±(0.05% +0.1 pF) 91 pF and up
Vibration Grade
Vibration
No. MIL-STD-202 Condition (Hz)
1 Method 201 10 to 55
3 Method 204
Condition D
10 to 2,000
Capacitance Tolerance
Tol. Capacitance
Code Tolerance Range
C ±1 pF 1– 9 pF
D ±1⁄2 pF 1–99 pF
E ±1⁄2 % 100 pF and up
F ±1 % 50 pF and up
G ±2 % 25 pF and up
H ±3 % 18 pF and up
J ±5 % 10 pF and up
CDE MIL-C-5
Type Number Style Number
CD10 CM04 CM09
CD15 CM05 CM10
CD19 CM06 CM11
CD30 CM07 CM12
CD15 C D 100 J O 3 F
Series Characteristic
Code
Voltage
(Vdc)
Capacitance
(pF)
Capacitance
Tolerance
Temperature
Range
Vibration
Grade
Blank =
Not Specified
F= RoHS
Compliant
Y = 50 Vdc F = 1000 Vdc
A = 100 Vdc H = 1500 Vdc
C = 300 Vdc J = 2000 Vdc
D = 500 Vdc K = 2500 Vdc
010 = 1 pF
(1.5) = 1.5 pF
361 = 360 pF
122 = 1200 pF
O = –55 ºC to +125 ºC
P = –55 ºC to +150 ºC
MIL-C-5 Capacitors
Ordering Information Radial-Leaded Dipped Mica Capacitors
Order by complete part number as below. For other options, write your requirements on your purchase order or
request for quotation.
Ordering Information
Radial-Leaded Silvered Mica Capacitors (Except D7, D10*)
Options Available
♦ Non-flammable units per IEC 695-2-2 are available for
standard dipped capacitors. Specify IEC 695-2-2 on
your order.
♦ Tape and reeling, specify per next page.
♦ “P” temperature range available for CD10,
CD15, CD19, CD30, CD42, CDA15
♦ For MIL-C-5 capacitors, see below.
Capacitors are available marked and manufactured to the
requirements of standard MIL-C-5. To order the MIL-
C-5 part number, change the Catalog Number by
replacing the CDE type with the MIL-C-5 Style Number
using the table below. Example: Change CD15ED470J03
to CM05ED470J03.
The following ratings have no MIL-C-5 equivalents:
Type CD10: 2, 3, 4, 50, 250 and 400 pF
Type CD15: 2, 3, 4, 50, 250, 430 and higher pF
Type CD19: 390 and lower pF, 2,500 pF, and 5000
and higher pF
Type CD30: 5,000 and lower pF,
33,000 and higheer pF
Standard tolerance is ±½ pF for less
than 10 pF and ±5% for 10 pF and up
Standard vibration grade is 3, the more
severe requirement
* Order Type D7 and D10 using the Catalog Numbers shown in the ratings tables.
Note: RoHS compliant not available for CD6, CD7 or MIL-C5 parts.
:HFTJ"Y”‘ «H— 1* —1_'_ 4 _|_ —r $ 111111 781-1500 pF 1000-1500 1000 CDAS 200 B CCS 257-400 DF 1000-1500 1000 CD10/CM04 ,141 A CCS CDMO ,200 C CCS 471-1200 pF 1000-1500 1000 471-1500 pF 1000-1500 1000 6 >2000 pF 500 400
Ordering Information, Radial-Leaded, Mica Capacitors
Ordering Information
Dipped Mica Capacitors for Auto Insertion
For tape and reel or ammo-packed packaging, specify
on the order.
For high-volume auto insertion applications, the best-
value choice is Type CDA15. Reel packing is also avail-
able for Types CD4, CD5, CD10, CD15, CD17,
CD19, CM04, and CM05.
Reel Packing with .200 lead spacing is available for
Types CD5, and CD10. To order .200 lead spacing,
change the Catalog Number by inserting the letter
A in the CDE Type. Example: Type CD5 ca-
pacitors, reel packed with .200" lead spacing, is desig-
nated as Type CDA5.
See the table below for available reel-packed types,
lead configurations, lead spacing, lead material, pieces
per reel and pieces per ammo packs.
Packaging will be in accordance with EIA-468. Dimen-
sion h will be 16mm for formed leads or 18mm for
straight leads. 20mm is available on special request.
Specify reel or ammo on your purchase order.
Range of Range of
Type Lead Lead Lead Capacitance Pieces per Pieces per
Number Spacing Configuration Material Range Reel Ammo Pack
CD4 .100 A CCS 1560 pF 10002500 10002000
561780 pF 10002000 10001500
7811500 pF 10001500 1000
CD5 .120 A CCS 1158 pF 10002500 10002000
159256 pF 10002000 10001500
CDA5 .200 B CCS 257400 pF 10001500 1000
D10 1265 pF 10002500 10002000
CD10/CM04 .141 A CCS 266470 pF 10002000 10001500
CDA10 .200 C CCS 4711200 pF 10001500 1000
CD15/CM05 .234 A CCS 1330 pF 10002500 10002000
CD17 331470 pF 10002000 10001500
4711500 pF 10001500 1000
CD16 .234 A CCS 1330 pF 10002500 10002000
CDV16 331470 pF 10002000 10001500
4711500 pF 10001500 1000
15012000 pF 800 600
>2000 pF 500
400
CDA15 .200 A, C Copper 1330 pF 10002500 10002000
CDA17 331470 pF 10002000 10001500
4711500 pF 10001500 1000
CD19 .344 A CCS 10-1000 pF 1000 800
1001-1500 pF 800 800
15013000 pF
500 400
3001-5000 pF 400 400
L max. T max.
H max.
.078
h ± .020
.250 ± .051
.709 + .039
.020
.354 + .030
.020
.202 ± .028 S ± .031 .157 ± .012
.035 max.
Lead Configurations
.500 ± .012
ABC
CDA indicates .200 lead spacing for a bulk part. If you want it configured for auto insertion, it must be so noted on the order (i.e. tape/reel or ammo pack the
referenced parts)
CCS = copper-clad steel