Tripp Lite 的 SRSHELF4PHD 规格书
Specifications
SmartRack Heavy-Duty Fixed Shelf (250 lbs /
113.4 kgs capacity; 26 in/660 mm depth)
MODEL NUMBER: SRSHELF4PHD
Description
Tripp Lite's SmartRack SRSHELF4PHD accommodates tower units, monitors and other equipment. The
fixed heavy-duty shelf offers 25.5 inches of shelf depth and supports up to 250 lbs (113.4 kgs).
SRSHELF4PHDis designed for 4 post rack mounting. Required mounting hardware is included.
Features
Accommodates tower units, monitors and other equipment
●
Fixed heavy-duty shelf offers 25.5 inches of shelf depth and supports up to 250 lbs (113.4 kgs)
●
Designed for 4 post rack mounting
●
Required mounting hardware is included
●
Highlights
Fixed Heavy-Duty Shelf
supports up to 250 lbs (113.4
kgs)
●
Designed for 4 post rack
mounting
●
25.5 inch shelf depth (fully
closed) / 40.75 inch shelf depth
(fully open)
●
Accommodates tower units,
monitors, and other equipment
●
Cold rolled steel with black finish
●
Required mounting hardware
included
●
Package Includes
Shelf and mounting hardware
●
OVERVIEW
UPC Code 037332144904
Product Type Rack Shelves
Accessories Type Rack Shelves
PHYSICAL
Shipping Dimensions (hwd / cm) 7.11 x 50.80 x 68.58
Shipping Dimensions (hwd / in.) 2.80 x 20.00 x 27.00
Shipping Weight (kg) 8.21
Shipping Weight (lbs.) 18.10
1 / 2
: Tripp Lite
m w 35w .y
cmcago, \La on? H
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Unit Dimensions (hwd / cm) 4.39 x 48.26 x 66.29
Unit Dimensions (hwd / in.) 1.73 x 19 x 26.10
Unit Weight (kg) 7.48
Unit Weight (lbs.) 16.5
WARRANTY
Product Warranty Period
(Worldwide) 5-year limited warranty
2 / 2