Tripp Lite 的 P778-010 规格书
Specifications
USB/PS2 Combo Cable for NetDirector KVM
Switch B020-U08/U16, 10-ft.
MODEL NUMBER: P778-010
Description
Tripp Lite's 10-ft. P778-010 KVM cable kit is designed to connect a USB or PS2 computer to Tripp Lite
NetDirector KVM Switches (only Models # B020-U08-19-K and B020-U16-19-K). This premium All-in-1
cable provides superior performance and cable management. It consists of a USB and PS/2
keyboard/mouse cable and a monitor cable bonded into a single unit. This low profile cable is incredibly
flexible making cable management a breeze. All cables are manufactured from superior molded cable with
integral strain relief and foil shielding for maximum EMI/RFI protection.
Features
Connects a USB or PS2 Computer to Tripp Lite's NetDirector B020-U08-19-K and B020-U16-19-K KVM
Switches
●
Makes management and organization of cables much easier
●
KVM Switch side of the cable kit consists of a modified HD18 Male cable
●
Computer side of the cable kit consists of a HD15 Male cable, USB A Male cable, and 2 x PS/2 Male
cables
●
Molded, color-coded connectors
●
Highlights
Connects a USB or PS2
Computer to Tripp Lite's
NetDirector B020-U08-19-K and
B020-U16-19-K KVM Switches
●
Makes management and
organization of cables much
easier
●
KVM Switch side of the cable kit
consists of a modified HD18
Male cable
●
Computer side of the cable kit
consists of a HD15 Male cable,
USB A Male cable, and 2 x PS/2
Male cables
●
Molded, color-coded connectors
●
System Requirements
This cable can only be used with
the following Tripp Lite KVM
Switch models: B020-U08-19-K
and B020-U16-19-K.
●
Servers or computers with PS/2
or USB Mouse/Keyboard
connections
●
Package Includes
10ft P778-006 All-in-one KVM
Cable Kit
●
OVERVIEW
UPC Code 037332155481
INPUT
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (ft.) 10
Cable Length (m) 3.05
PHYSICAL
Shipping Dimensions (hwd / in.) 12.00 x 10.00 x 0.50
Shipping Dimensions (hwd / cm) 30.48 x 25.40 x 1.27
Shipping Weight (lbs.) 0.60
Shipping Weight (kg) 0.27
Color Black
CONNECTIONS
Side B - Connector 1 HD15 (MALE)
Side B - Connector 2 USB A (MALE)
FEATURES & SPECIFICATIONS
Technology PS/2; USB; VGA/SVGA
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2