Tripp Lite 的 P568-006-RA 规格书
TRIPP°LITE
Specifications
High Speed HDMI Cable with 1 Right Angle
Connector, Digital Video with Audio (M/M), 6-ft.
MODEL NUMBER: P568-006-RA
Description
Tripp Lite's 6-ft. High Speed HDMI ( High Definition Multimedia Interface ) cable with right-angle connector
allows interconnection between digital display devices and digital source devices, where space constraints
are an issue. Supports iPad2 Video Mirroring when used with Apple Digital AV Adapter. HDMI assures
that the best audio/video signal is always sent from the source (HDTV signal, Blu-Ray Player) to the
display (Projection Television, LCD, Plasma, etc.). It does this by allowing uncompressed video and multi-
channel audio data to be input to the display device through one single cable. An HDMI connection allows
input at high rates of speed, up to 18 Gbps.
Features
Features a right-angle connector for tight locations
●
Supports iPad2 Video Mirroring when used with Apple Digital AV Adapter
●
Gold-plated connectors provide optimal signal transfer
●
Premium double-shielded cable protects against outside noise (EMI/RFI)
●
Impedance-matched twisted-pair construction reduces cross-talk and interference
●
Bandwidth up to 18 Gbps - Full 1080p resolution
●
Perfect for connecting an iPad2 to an HDTV (video mirroring) to watch movies, play games, surf the
web and display presentations
●
Highlights
Features a right-angle connector
for tight locations
●
Supports iPad2 Video Mirroring
when used with Apple Digital AV
Adapter
●
Gold-plated connectors provide
optimal signal transfer
●
Bandwidth up to 18 Gbps - Full
1080p resolution
●
High Speed HDMI and HDCP
compliant
●
Package Includes
6-ft. High Speed HDMI Gold
Cable with a Right-Angle
Connector
●
OVERVIEW
UPC Code 037332164216
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Weight (kg) 0.13
Shipping Weight (lbs.) 0.29
Wire Gauge (AWG) 30
CONNECTIONS
Side A - Connector 1 HDMI (MALE)
Side B - Connector 1 HDMI (MALE) - RIGHT ANGLE
FEATURES & SPECIFICATIONS
HDMI Specification 1.3
Technology HDMI
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2