Tripp Lite 的 B202-150 USB 1.1 规格书
TRIPP°LITE
Specifications
1-Port USB over Cat5/Cat6 Extender, Transmitter
and Receiver, up to 150-ft., TAA
MODEL NUMBER: B202-150
Description
Tripp Lite's USB 1.1 over Cat5 Extender Kit allows you to connect your computer to a USB 1.1 peripheral
up to 150 feet away using ordinary Cat5/Cat5e/Cat6 cable. The transmitter and receiver kit is bus-
powered, so no external power supply is required. Plug-and-play; no software or drivers needed.
Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.
Features
Locate a USB 1.1 peripheral up to 150 feet from your computer
●
Bus Powered - no additional AC adapters required
●
Uses readily available Cat5/Cat5e/Cat6 cable ( not included )
●
Transfer rates of 1.5Mbps to 12Mbps
●
Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
●
Highlights
Locate a USB 1.1 peripheral up
to 150 feet from your computer
●
Uses readily available
Cat5/Cat6 cable
●
Bus-powered; no external power
supply required
●
Compliant with the Federal
Trade Agreements Act (TAA) for
GSA Schedule purchases
●
Package Includes
Local transmitter unit
●
Remote receiver unit
●
Owner's manual
●
OVERVIEW
UPC Code 037332157454
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 15.49 x 12.19 x 3.30
Shipping Dimensions (hwd / in.) 6.10 x 4.80 x 1.30
Shipping Weight (kg) 0.10
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Weight (lbs.) 0.23
ENVIRONMENTAL
Operating Temperature Range 0 to 40 C (32 to 104 F)
Storage Temperature Range -20 to 60 C (-4 to 140 F)
Relative Humidity 20 to 90%
CONNECTIONS
Ports 1
Side A - Connector 1 USB A (MALE)
Side A - Connector 2 RJ45 (FEMALE)
Side B - Connector 1 USB A (FEMALE)
Side B - Connector 2 RJ45 (FEMALE)
FEATURES & SPECIFICATIONS
Technology USB
WARRANTY
Product Warranty Period
(Worldwide) 1-year limited warranty
2 / 2