Tripp Lite 的 B095-004-1E 规格书
Tripp Lite
TRIPP‘UTE
4-Port IP Serial Console/Terminal Server
(External Modem Required for Out-of-Band
Access)
MODEL NUMBER: B095-004-1E
Description
Tripp Lite's B095-004-1E is the perfect solution for In-Band and Out-of-Band management of equipment
located in remote branch offices, equipment closets on multiple floors, etc. Remote branch offices typically
lack on-site IT staff to handle common IT functions such as server administration, Firewall maintenance,
and UPS management. In the event of an outage, expensive third party contractors will need to be
outsourced on short notice. Third party support is costly and introduces security issues when allowing
contractors access to corporate data and private customer information. Travel to the remote site by
corporate personnel is costly and time consuming as well. Tripp Lite Serial Console Servers allow network
administrators secure access to all remote devices from anywhere in the world.
In-Band solutions utilize operational network interfaces for communicating to remote sites. When remote
sites experience network outages, the only access available is Out-Of-Band solutions. The B095-004-1E
allows for an external modem to be connected to one of the four serial ports to allow Out-of-Band access.
Tripp Lite branch office solutions provides a single interface to swiftly and efficiently manage your IT
infrastructure.
Tripp Lite Serial Console Servers are equipped with the most advanced security features available. Our
solution utilizes flexible authentication methods that will query directory servers such as LDAP, Radius,
TACACS+ and still retains a local user list for Out-Of-Band channels. We employ advanced encryption
modes and detailed device logs to ensure your remote site is protected. Made in the USA. Compliant with
the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.
Features
(x4) RS-232 Serial Console Ports
●
Configured to use standard Cat5e/6 patch cable when connecting to Cisco devices
●
Tripp Lite's console servers all use an embedded FIPS 140-2 OpenSSL cryptographic module that has
been validated to meet the FIPS 140-2 standards and has received Certificate #1051.
●
When using SSH, HTTPS or SDT Connector to connect to any service on the console server while
running in FIPS mode, they will be utilizing the embedded FIPS compliant module. In order to connect
using any of the protocols, you must use a cryptographic algorithm that is FIPS approved or it will fail.
●
Highlights
(x4) RS-232 Serial Console
Ports
●
Network UPS Tools for UPS
Monitoring and management
●
Powerman for PDU and RPC
management
●
Secure Web Management (
HTTPS)
●
Internal Temperature Sensor
●
2GB Internal USB Flash
●
Configured to use standard
Cat5e/6 patch cable when
connecting to Cisco devices
●
Validated to meet FIPS 140-2
standards
●
Compliant with the Federal
Trade Agreements Act (TAA) for
GSA Schedule purchases
●
Made in the USA
●
Package Includes
B095-004-1E Console Server
Unit
●
2 - UTP Cat5e Cables
●
2 - DB9F / RJ45 Adapters ( 1
Straight Through Wired, 1
Crossover )
●
Quick Start Guide and CD-ROM
●
External Power Supply with
NEMA 1-15P Plug (Input: 100-
240V, 50/60Hz, 0.3A)
●
1 / 3
TRIPP°LITE
Specifications
Network UPS Tools for UPS Monitoring and management
●
Powerman for PDU and RPC management
●
2GB Internal USB Flash
●
Attach external modem to Serial ports for out-of-band access
●
Secure Shell (SSH V2 and V3)
●
IPsec VPN support
●
TACACS+ , RADIUS, LDAP and Kerberos authentication
●
PAP/CHAP authentication (dial up)
●
Local authentication
●
System event syslog
●
SSH port and IP forwarding support
●
IP packet filtering
●
Break over SSH support
●
Port triggers with SMNP and email alerts for all tunnel traffic
●
Offline data logging (Syslog, NFS, CIFS)
●
Online data buffering and logging
●
Multiple users per port (with port sniffing)
●
Telnet/SSH/Raw TCP connect
●
RFC 2217 - Port Redirection
●
Integrated AJAX serial console and system terminal via web interface
●
Native IPMI 1.5 and 2.0 (RMCP/RMCP+) support for BMC and service processor access and control
●
Service processor access (IPMI, ILO, LOM and more)
●
Access to KVM built in to service processors (DRAC, RSA)
●
Limit user access by LAN device and SDT service for that device
●
Each gateway can port forward to an unlimited number of locally networked hosts (computers, routers)
●
Embedded DHCP server for management LAN devices
●
Command Line interface (Linux Shell)
●
Nagios distributed monitoring
●
Internal temperature sensor
●
Digital I/O ports for external smoke, fire, vibration, water detection and door contact sensors
●
Linux with source code access
●
Constructed of heavy-duty steel housing
●
OVERVIEW
UPC Code 037332154965
AC Adapter Input: 100-240V, 50/60Hz, 0.3A
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
INPUT
Maximum Input Amps 0.3
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 7.11 x 16.76 x 28.96
Shipping Dimensions (hwd / in.) 2.80 x 6.60 x 11.40
Shipping Weight (kg) 0.91
Shipping Weight (lbs.) 2.00
Unit Dimensions (hwd / cm) 2.86 x 8.89 x 10.16
Unit Dimensions (hwd / in.) 1 1/8" x 3.5" x 4"
ENVIRONMENTAL
Operating Temperature Range 5C to 50C (41F to122F)
Storage Temperature Range -30C to +60C (-20F to +140F)
Relative Humidity 5% to 90%
BTUs 120V: 21 BTU per hour
Power Consumption (Watts) 120V: 6 Watts
COMMUNICATIONS
IP Remote Access Yes
CONNECTIONS
Ports 4
FEATURES & SPECIFICATIONS
Technology Serial (RS232)
WARRANTY
Product Warranty Period
(Worldwide) 4-year limited warranty
3 / 3