Tripp Lite 的 B004-DUA2-K-R 规格书
TRIPP°LITE
Specifications
2-Port DVI/USB KVM Switch with Audio and
Cables
MODEL NUMBER: B004-DUA2-K-R
Features
Fast, easy switching via keyboard hotkeys or pushbuttons
●
Plug-and-play setup - no software required
●
Hot-swap capability allows easy addition or removal of computers without powering down the switch or
other computers
●
Speaker and microphone connections allow for the sharing of audio components between systems
●
Independent audio/mic and USB peripheral switching function allows for an uninterrupted experience. A
computer can be printing on a printer connected to one of the USB 2.0 peripheral ports, while you listen
to audio from and access another computer; all at the same time.
●
Supports 2-Channel Stereo Audio
●
Features two USB 2.0 ports for the sharing of USB peripherals (e.g. flash drives, printers, etc.) between
the connected computers
●
Uses DVI-I technology, allowing for the transmission of a digital (up to 1920 x 1200) or analog (up to
2048 x 1536) signal. A DVI to VGA adapter, such as Tripp Lite's P126-000, is required for conversion to
an analog monitor.
●
To connect to a HDMI monitor, a DVI to HDMI adapter such as Tripp Lite's P132-000 is required (Audio
is not supported when converting from DVI to HDMI).
●
Full time DDC support provides the necessary EDID information for optimal video performance on
Windows 7 and other operating systems
●
Supports Microsoft® IntelliMouse® and the scrolling wheel on most mice
●
(x2) 4-ft. (1.22 m) USB cables and (x2) 4-ft. (1.22 m) DVI + Audio KVM cable kits included
●
Compatible with all major operating systems
●
Highlights
Control 2 computers with a
single DVI monitor, USB
keyboard and USB mouse
●
Switch ports via keyboard
hotkeys or pushbuttons
●
Allows for the sharing of audio
components between systems;
listen to music from one
computer while accessing
another
●
Features two USB 2.0 ports for
the sharing of USB peripherals
between the connected
computers
●
(x2) 4-ft. (1.22 m) USB cables
and (x2) 4-ft. (1.22 m) DVI +
Audio KVM cable kits included
●
Full time DDC support provides
the necessary EDID information
for optimal video performance
on Windows 7 and other
operating systems
●
Compatible with all major
operating systems
●
System Requirements
KVM Console: A DVI monitor,
USB keyboard, and USB mouse
●
Computers: DVI-I port (P118-
000 DVI-I to DVI-D Adapter is
required for computers with DVI-
D ports), and USB Port
●
Audio (Optional): A microphone
and speakers with 3.5mm Mini-
Stereo connectors and a
computer with 3.5mm Mini-
Stereo ports
●
Compatible with all major
operating systems
●
Package Includes
B004-DUA2-K-R
●
(x2) 4-ft. (1.22 m) DVI-I +
3.5mm Audio Cable kits
●
(x2) 4-ft. (1.22 m) USB A-B
Device Cables
●
Owner's Manual
●
External Power Supply with
NEMA 1-15P Plug (Input: 100-
240V, 50/60Hz, 0.4A Output:
5V, 2A)
●
1 / 4
TRIPP°LITE
OVERVIEW
UPC Code 037332140036
Max CPU 2
Technology USB 2.0 (High Speed); DVI; USB; Stereo Audio
VIDEO
Max Supported Video Resolution 1920 x 1200 (Digital), 2048 x 1536 (Analog)
INPUT
Voltage Compatibility (VAC) 100; 110; 120; 127; 200; 208; 220; 230; 240
External Power Supply Plug(s) NEMA 1-15P North America
POWER
External Power Supply Input Specs
(V / Hz / A) 100-240V / 50/60Hz / 1.0A
External Power Supply Output
Specs (V / A) 5V / 2.4A
External Power Supply Cord Length
(ft.) 5
External Power Supply DC Barrel
Connector Specs OD: 5.5 x 2.5 x 9.5mm, Positive Pin, Negative Sleeve
External Power Supply Certifications FCC; UL; cUL; TUV; CB
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Green (PC 1); Blue (PC 2)
PHYSICAL
Color Silver
Material of Construction ABS
Shipping Dimensions (hwd / cm) 14.22 x 20.83 x 18.03
Shipping Dimensions (hwd / in.) 5.60 x 8.20 x 7.10
Shipping Weight (kg) 1.32
Shipping Weight (lbs.) 2.90
Unit Dimensions (hwd / in.) 1.1 x 6.1 x 2.9
Unit Packaging Type Box
Unit Weight (kg) 0.18
Unit Weight (lbs.) 0.4
ENVIRONMENTAL
2 / 4
TRIPP°LITE
Operating Temperature Range 32 to 104 F (0 to 40 C)
Storage Temperature Range -4 to 140 F (-20 to 60 C)
Relative Humidity 0%-90% RH, Non-Condensing
BTUs 245.52
Power Consumption (Watts) 4.7
COMMUNICATIONS
IP Remote Access No
CONNECTIONS
Ports 2
PC/Server Connections DVI; USB
Side A - Connector 1 (2) DVI-I (FEMALE)
Side A - Connector 2 (2) USB B (FEMALE)
Side B - Connector 1 DVI-I (FEMALE)
Side B - Connector 2 (4) USB A (FEMALE)
Side B - Connector 3 (2) 3.5MM (FEMALE)
Computer Keyboard and Mouse
Interface USB
Computer Monitor Interface DVI-I Single-Link
Console Keyboard and Mouse
Interface USB
Console Monitor Interface DVI-I Single-Link
Connector Plating Nickel
FEATURES & SPECIFICATIONS
Number of Users 1
NIAP-Certified Secure No
Port Selection Pushbutton; Hotkey
USB Hub Ports Yes
Number of USB Hub Ports 2
USB Specification USB 2.0 (up to 480 Mbps)
Driver Required No
Cat5 KVM Switch No
STANDARDS & COMPLIANCE
Certifications Tested to CE, FCC, RoHS, REACH
3 / 4
Tripp Lite
1m w 35w
cmcago, \La’ 0
TRIPP-LITE
Telem'
V Ni
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
4 / 4