Tripp Lite 的 0DT60002 规格书
Specifications
PS/2 to USB Converter
MODEL NUMBER: 0DT60002
Description
Preserve Your IT investments
Flexible USB Support
Supports USB keyboard with USB mouse
●
Supports USB keyboard with PS/2 mouse
●
Supports USB mouse with PS/2 keyboard
●
Features
Compatible with PS/2 servers / KVM switches / KVM extenders
●
Pure hardware solution - no software/network conflicts
●
No need for external power
●
Compact size
●
Plug & play
●
Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
●
Highlights
Compatible with PS/2
servers/KVM switches/KVM
extenders
●
Pure hardware solution - no
software/network conflicts
●
No need for external power
●
Compact size
●
Plug & play
●
Compliant with the Federal
Trade Agreements Act (TAA) for
GSA Schedule purchases
●
System Requirements
PS/2 Computer / KVM Switch /
KVM Extender
●
USB and/or PS/2 keyboard and
mouse
●
Compatible with most
keyboards; supports 104 keys
only
●
Package Includes
PS/2 to USB Converter
●
1 / 3
Tripp Lite
HH w 3541 " ~
Chmaqo, \L a 00‘? U
berm
OVERVIEW
UPC Code 654518212235
INPUT
Product Length (in.) 11.4
PHYSICAL
Cable Jacket Rating VW-1
Cable Outer Diameter (OD) 3.5mm
Color Black
Material of Construction ABS
Shipping Dimensions (hwd / cm) 13.97 x 9.91 x 1.27
Shipping Dimensions (hwd / in.) 5.50 x 3.90 x 0.50
Shipping Weight (kg) 0.08
Shipping Weight (lbs.) 0.18
Unit Packaging Type Polybag
Wire Gauge (AWG) 28
ENVIRONMENTAL
Operating Temperature Range 41 to 104 F (5 to 40 C)
Storage Temperature Range -4 to 140 F (-20 to 60 C)
Relative Humidity 0% to 80% RH, Non-Condensing
CONNECTIONS
Side A - Connector 1 (2) MINI DIN-6 (MALE)
Side B - Connector 1 (2) USB A (FEMALE)
Connector Plating Nickel
Contact Plating Nickel
FEATURES & SPECIFICATIONS
USB Specification USB 1.1 (up to 12 Mbps)
Technology PS/2; USB
CERTIFICATIONS
Certifications CE, FCC, RoHS, REACH
WARRANTY
2 / 3
Tripp Lite
NH WI}
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3