Molex - Temp Flex 的 50CX-42 规格书
TEMP_ FL Ex TITLE PART No. REV PAGE
a molex company
l @y 0
Rev DCR Description App’d Date
TITLE PART No. REV PAGE
1 of 1
Rev DCR Description App’d Date
Address: 26 Milford Road, South Grafton, MA 01560 Phone: (508)-839-5987 Fax: (508)-839-4128
This document is the
property of TEMP-FLEX.
It may not be disclosed,
reproduced, or otherwise
used without permission.
Conductor
Insulation
Braid Shield
Jacket
2.54mm Nominal
(0.100")
NOTES
Conductor: 26 AWG, 7/34, Silver Plated Copper
Insulation: FEP, 0.054" (1.37mm) Diameter
Braid Shield: 38 AWG, Silver Plated Copper, >95% Coverage
Jacket: FEP
Color: Black
Imepdance: 50+/-2 Ohms
Capacitance: 30 pF/ft Nominal
Velocity of Propagation: 70%
26 AWG, 50 Ohm Coax 50CX-42 X2
X1 Preliminary Release.
3074 KP 9/26/12
X2 3136 Adjust Core OD. KP 11/12/12