TDK Corporation 的 DEA162450BT-1260B2 规格书
@TDK
June 2015
Multilayer Band Pass Filter
For 2400-2500MHz
DEA162450BT-1260B2
1.6x0.8mm [EIA 0603]*
* Dimensions Code JIS[EIA]
RF Components
@TDK
2|
N
0202015
|_l
\
—1 IN
m 2 GND
" 3 OUT
3 4 GND
m
D
IRECOMMENDED LAND PA'I'I'ERN
no
- AH specifications are subjem to change without natice.
- Before usmg these pvoducls. he sum to requesnhe de‘i
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150601 / rf_bpf_dea162450bt-1260b2_en.fm20150601 / rf_bpf_dea162450bt-1260b2_en.fm
Multilayer Band Pass Filter
For 2400-2500MHz
SHAPES AND DIMENSIONS
RECOMMENDED LAND PATTERN
DEA162450BT-1260B2
Conformity to RoHS Directive
Dimensions in mm
1 IN
2 GND
3 OUT
4 GND
Terminal functions
(2)
(4)
(3)(1)
0.60±0.10
1.60±0.10
0.80±0.10
Marking
[Top view]
[Bottom view]
0.20±0.15
0.45±0.15
0.70±0.15
0.30±0.15
0.20±0.15 0.25±0.15
0.500.05
0.30
Dimensions in mm
0.80 0.200.50
RoHS Directive Compliant Product: See the following for more details related to RoHS Directive compliant products. http://product.tdk.com/en/environment/rohs/
@TDK
(C) (C)
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150601 / rf_bpf_dea162450bt-1260b2_en.fm20150601 / rf_bpf_dea162450bt-1260b2_en.fm
DEA162450BT-1260B2
ELECTRICAL CHARACTERISTICS
・Ta: +25±5°C
TEMPERATURE RANGE
Item Frequency Range
(MHz) Min. Typ. Max.
Insertion Loss (dB) 2400 to 2500 — 1.7 2.2
Return Loss (dB) 2400 to 2500 916 —
Attenuation (dB)
960 25 34 —
1600 15 27 —
3200 22 41 —
4800 to 5000 25 31 —
Characteristic Impedance (:)50 (Nominal)
Operating temperature Storage temperature
(°C) (°C)
–40 to +85 –40 to +85
@TDK
I
D D
40 so
1900 21m 23m 25m 27m 2900 am 5m 1500 25m man 4500 5500 5500 75m 35m 9500 m5
Fvequency(MH17 rmquencymmt
D
40
1900 2m 2100 25m 27m 2900 am
rmquencymuzt
—
- AH specifications are subject to change without naticat
- Before usmg these products. he sure to request the da‘ivary sps
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150601 / rf_bpf_dea162450bt-1260b2_en.fm20150601 / rf_bpf_dea162450bt-1260b2_en.fm
DEA162450BT-1260B2
FREQUENCY CHARACTERISTICS
INSERTION LOSS ATTENUATION
RETURN LOSS
1900 31002500 2700 29002100 2300
Frequency(MHz)
40
20
25
30
35
10
15
5
0
Insertion Loss(dB)
25
30
35
40
45
50
55
60
1050045003500 65005500 7500 95008500500 25001500
20
15
10
5
0
Attenuation(dB)
Frequency(MHz)
5
0
1900 31002500 2700 29002100 2300
Frequency(MHz)
–10
–5
40
25
30
35
15
20
10
Return Loss(dB)
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
RECOMMENDED REFLOW PROFILE
t3 : Time within 5°C of actual peak temperature
The maximum number of reflow is 3.
Preheating Soldering
Critical zone (T3 to T4) Peak
Temp. Time Temp. Time Temp. Time
T1 T2 t1 T3 t2 T4 t3
150°C 200°C 60 to 120sec 217°C 60 to 120sec 240 to 260°C 30sec max.
t3
t1
Preheating
t2
Soldering
T3 T3
T4
T2
T1
t: Time
T: Temperature
Peak
6°C/sec
or lower
3°C/sec
or lower
@TDK
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150601 / rf_bpf_dea162450bt-1260b2_en.fm20150601 / rf_bpf_dea162450bt-1260b2_en.fm
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using these products.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equipment,
home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment,
industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or quality
require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society, person
or property.
Please understand that we are not responsible for any damage or liability caused by use of the products in any of the applications below
or for any other use exceeding the range or conditions set forth in this catalog.
(1) Aerospace/Aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When using this product in general-purpose applications, you are kindly requested to take into consideration securing protection circuit/
equipment or providing backup circuits, etc., to ensure higher safety.
REMINDERS