Tripp Lite 的 USA-49WG 规格书
A new hardware version (V2) was released in 2015 that requires a different Windows driver. Click the
above Support tab to find old and new drivers and a file with instructions on how to determine which
version you need.
USB-A to Serial Adapter Hub (DB9) - Keyspan,
High-Speed (M/M), 4-Port
MODEL NUMBER: USA-49WG
Connect as many as four devices with a 9-pin serial port, such as modems, cellphones and scanners, to
the USB Type-A port on your computer or laptop.
Description
The USA-49WG Keyspan® High-Speed 4-Port USB-to-DB9-Serial Adapter Hub allows you to connect as
many as four 9-pin serial devices to a computer or laptop with a USB Type-A port. An easy and
inexpensive way to add serial ports to your computer without hassle, the USA-49WG works with any DB9
serial device. Configuring and sharing data among multiple modems, GPS devices, cellphones, hand-held
scanners, point-of-sale systems, touch screens, medical and scientific instruments, industrial process
control devices and UPS systems is a breeze.
The included 6-ft. (1.83 m) cable supports data transfer speeds up to 460 Kbps—four times as fast as a
built-in serial port. Five LEDs display port status at a glance. The USA-49WG requires no external power.
Windows line monitor and data trace software included. Works with Windows (XP and later) and Mac OS
X (10.6 through 10.13).
Features
Operate 4 DB9 Serial Devices Simultaneously
Connects to networking equipment, modems, GPS devices, cellphones, hand-held scanners, point-of-
sale systems, touch screens, medical and scientific instruments, industrial process control devices, UPS
systems and other devices with a 9-pin serial port
●
Supports data transfer speeds up to 460 Kbps—4 times as fast as a built-in serial port
●
Easy to Set Up and Use
No external power supply needed
●
Highlights
Connects up to four DB9 serial
devices to a computer USB-A
port
●
Supports data transfer speeds
up to 460 Kbps
●
Detachable 6-foot USB cable
included
●
No external power source
required
●
Works with Windows (XP and
later) and Mac OS X (10.6
through 10.13)
●
System Requirements
USB port
●
Compatible with Windows 2000,
XP, Vista, 7, 8, 8.1, 10, Server
2008 R2, Server 2012, Server
2012 R2, Server 2016
●
Compatible with Mac OS X 10.6,
10.7, 10.8, 10.9, 10.10, 10.11,
10.12, 10.13
●
Package Includes
USA-49WG USB-A to Serial
Adapter Hub (DB9) - Keyspan,
High-Speed (M/M), 4-Port
●
USB cable, 6-ft. (1.83 m)length
●
CD with driver software and
Owner's Manual
●
1 / 2
TRIPP°LITE
Specifications
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Includes detachable 6-ft. (1.83 m) USB cable
●
Can use with USB cable up to 16-ft. (4.88 m) long
●
5 LEDs display port status at a glance
●
Compatible with Most Systems
Works with Windows (XP and later) and Mac OS X (10.6 through 10.13)
●
Includes Windows line monitor and data trace software
●
OVERVIEW
UPC Code 672603001441
Technology Serial (RS232); USB
PRODUCT OVERVIEW
Product Overview Keyspan-by-Tripp Lite 4-Port USB Serial Adapter
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 6.10 x 16.00 x 19.81
Shipping Dimensions (hwd / in.) 2.40 x 6.30 x 7.80
Shipping Weight (kg) 0.36
Shipping Weight (lbs.) 0.80
Unit Dimensions (hwd / cm) 4.57 x 15.24 x 7.62
Unit Dimensions (hwd / in.) 1.8 x 6 x 3
Unit Weight (kg) 0.16
Unit Weight (lbs.) 0.35
CONNECTIONS
Side A - Connector 1 (4) DB9 (MALE)
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
2 / 2