320565 规格书
4 T 3 2 T
THR DRA‘MAC T< anf‘veltsheu="" released="" fcr‘="" fvbltcatton="" r="" ‘7="" loc="" dtst="" revtstoks="" a="" all="" mm="" mgwgn="" ‘="" k9="" ccpvrtght="" a="" 2y="" a="" (j="" t="" 4="" 2="" ur="" ngscmpnm="" mg="" dwn="" afvd="" c2="" rewsed="" fer="" ecophpccasn="" hmartt="" rk="" t—wr="" &="" stamp="" amp="" t6714”="" approx="" as="" shown="" 2="" wtre="" tnsulatton="" dta:="" .tt57.t7o="" :="" 3="" tongue="" matertal="" thk:="" 031:002="" serrattons="" t="" ®.t7ti.003="" a="" body="" 8c="" sleeve:="" tn="" plate="" pep="" body="" ’="" for="" #8="" stud="" astm="" b545,="" tasllatton="" 7="" nylon,="" color="" 7="" blue="" sleeve="" \ht="" 1:777="" a="" appltes="" erom="" edge="" oe="" metal="" wtre="" barrel="" to="" cei\ter="" oe="" stud="" hole.="" nsulatc\\="" a="" body="" &="" sleevep="" cl="" pep="" astm="" bt52="" .343="" ,03t="" mn="" ‘685="" max="" 4’="" ‘—="" .859="" max="" —="">
TOD LOOSE PTECE, Box 8732 71
393555 ON TAPE 2732‘ 7T
LOOSE PTEcE 7:70
jACKAGE
p
“TY TVPE PART 7\O
[7 W ,_ _ A” _ x » DWN VBJAAU/
AMP \NCORPO RATED MAX RECOMMENDED OpERAT‘NG THb DRAMMJ TS A WVTmLLEU .AOOJVE\T m WW _ x M ‘ '7
CUSTOMER SERVTCE SYSTEMS TEMPEwATJRE CHK ”mm, -_ TE Lonnwhvuy
05': MAX :TMENETOVS TOLERANCE: MES: T M‘W‘ELJTT‘ V
FOR ADN‘ONAL wcw omgwgg spmngn AP¥DMAMELJW WMJ/ VAME
PRODUCT NORM/mm CR PRODLCT NFC?\AATTCI\ CENTER VVLTAvE PAT‘NC " hi,” TERVTNAL, MM; TONQUE,
(‘(‘ TE F PRAMNCQ ’ U 1’ PRODU“ E“
,1: 2 n , Tn ,. ‘
AN: TECHVTCAL DOCUVEVTS >80“ 741757 E; i: T MARE QTZE‘ J? .4 AW"
EDP APPLKZATTON TGEZLHM _TAA<:e (:eatep="" l‘rlula‘="" ml="" “ea="" \="" j="" :7="" “wc/won="" s‘ec="" :‘ze="" h="" ge="" code="" mlw="" g="" a=""> 3’ “‘0 RECWCTED v
T'XJLTN” TNECWATTON ‘ 503 722 “’1 10472 MMIU‘CSCTS‘ISOJ “LEE 7 1’ T J ”A N N” J V
L V r T, r swung mam mm mm «(6.: AIM: 7
A A A5 0077*; 32mm
FUN mange ENVY .flmwzvmn AW WWW/m) P A wmw m (34A -5 , {a , i E \ ,_ _ . ‘ 3 q
éfigulEEaEOSEingT‘ECD {F’jvgNTEr—TEVSTESFTGAHWSTLRN LUsTK/MER DRAWWL “LE 4,T “Hm 1 EFT mg;
Ta/cr‘sa (my; T