Nexperia USA Inc. 的 PMPB11EN 规格书
Table 1‘ Quick reference data
nexpefla
PMPB11EN
30 V, N-channel Trench MOSFET
12 July 2018 Product data sheet
1. General description
N-channel enhancement mode Field-Effect Transistor (FET) in a leadless medium power
DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench
MOSFET technology.
2. Features and benefits
•Trench MOSFET technology
•Very fast switching
•Small and leadless ultra thin SMD plastic package: 2 x 2 x 0.65 mm
•Exposed drain pad for excellent thermal conduction
•Tin-plated 100 % solderable side pads for optical solder inspection
3. Applications
•Charging switch for portable devices
•DC-to-DC converters
•Power management in battery-driven portables
•Hard disk and computing power management
4. Quick reference data
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VDS drain-source voltage - - 30 V
VGS gate-source voltage
Tj = 25 °C
-20 - 20 V
IDdrain current VGS = 10 V; Tamb = 25 °C; t ≤ 5 s [1] - - 13 A
Static characteristics
RDSon drain-source on-state
resistance
VGS = 10 V; ID = 9 A; Tj = 25 °C - 12 14.5 mΩ
[1] Device mounted on an FR4 Printed-Circuit Board (PCB), single-sided copper, tin-plated, mounting pad for drain 6 cm2.
PMPB11 EN
Table 2‘ Pinning information
Table 3‘ Ordering information
Table 4‘ Marking codes
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
5. Pinning information
Table 2. Pinning information
Pin Symbol Description Simplified outline Graphic symbol
1 D drain
2 D drain
3 G gate
4 S source
5 D drain
6 D drain
7 D drain
8 S source
6
5
7
84
Transparent top view
1
2
3
DFN2020MD-6 (SOT1220)
S
D
G
017aaa253
6. Ordering information
Table 3. Ordering information
PackageType number
Name Description Version
PMPB11EN DFN2020MD-6 DFN2020MD-6: plastic thermal enhanced ultra thin small outline
package; no leads; 6 terminals
SOT1220
7. Marking
Table 4. Marking codes
Type number Marking code
PMPB11EN 1C
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 2 / 15
PMPB11 EN
Table 5. Li ng values
In accordance with the Absolute Maximum Rating System (IE C 60134).
m \ \
TI TI
Pm: ’0
P =—X100"/ I =—X1OO°/
d9: Pto!(25° ) ° dsr lo(25°cj °
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
8. Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VDS drain-source voltage - 30 V
VGS gate-source voltage
Tj = 25 °C
-20 20 V
VGS = 10 V; Tamb = 25 °C; t ≤ 5 s [1] - 13 A
VGS = 10 V; Tamb = 25 °C [1] - 9 A
IDdrain current
VGS = 10 V; Tamb = 100 °C [1] - 5.7 A
IDM peak drain current Tamb = 25 °C; single pulse; tp ≤ 10 µs - 34 A
Tamb = 25 °C [1] - 1.7 W
Tamb = 25 °C; t ≤ 5 s [1] - 3.5 W
Ptot total power dissipation
Tsp = 25 °C - 12.5 W
Tjjunction temperature -55 150 °C
Tamb ambient temperature -55 150 °C
Tstg storage temperature -65 150 °C
Source-drain diode
ISsource current Tamb = 25 °C [1] - 2.2 A
[1] Device mounted on an FR4 Printed-Circuit Board (PCB), single-sided copper, tin-plated, mounting pad for drain 6 cm2.
Tj (°C)
- 75 17512525 75- 25
017aaa123
40
80
120
Pder
(%)
0
Fig. 1. Normalized total power dissipation as a
function of junction temperature
Tj (°C)
- 75 17512525 75- 25
017aaa124
40
80
120
Ider
(%)
0
Fig. 2. Normalized continuous drain current as a
function of junction temperature
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 3 / 15
PMPB11 EN
017353553
Dc, T59 : 25 ”(2
DC Tm, : 25 °c,
2
as
Table 6. Thermal characteristics
EEE
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
017aaa553
1
10-1
10
102
ID
(A)
10-2
VDS (V)
10-1 102
101
Limit RDSon = VDS/IDtp = 10 µs
tp = 100 µs
tp = 1 ms
tp = 10 ms
DC; Tsp = 25 °C tp = 100 ms
DC; Tamb = 25 °C;
drain mounting pad 6 cm2
IDM = single pulse
Fig. 3. Safe operating area; junction to ambient; continuous and peak drain currents as a function of drain-
source voltage
9. Thermal characteristics
Table 6. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
[1] - 235 270 K/W
[2] - 67 74 K/W
Rth(j-a) thermal resistance
from junction to
ambient
in free air
[3] - 33 36 K/W
Rth(j-sp) thermal resistance
from junction to solder
point
- 5 10 K/W
[1] Device mounted on an FR4 PCB, single-sided copper, tin-plated and standard footprint.
[2] Device mounted on an FR4 PCB, single-sided copper, tin-plated, mounting pad for drain 6 cm2.
[3] Device mounted on an FR4 PCB, single-sided copper, tin-plated, mounting pad for drain 6 cm2, t ≤ 5 s
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 4 / 15
PMPB11 EN
017355542
017355543
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
017aaa542
tp (s)
10-3 102103
10110-2 10-1
102
10
103
Zth(j-a)
(K/W)
1
duty cycle = 1
0.75
0.5
0.33 0.25
0.2
0.1
0.05
0.02
0.01 0
FR4 PCB, standard footprint
Fig. 4. Transient thermal impedance from junction to ambient as a function of pulse duration; typical values
017aaa543
tp (s)
10-3 102103
10110-2 10-1
102
10
103
Zth(j-a)
(K/W)
1
duty cycle = 1
0.75
0.5
0.33 0.25
0.2 0.1
0.05
0.02
0.01
0
FR4 PCB, mounting pad for drain 6 cm2
Fig. 5. Transient thermal impedance from junction to ambient as a function of pulse duration; typical values
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 5 / 15
PMPB11 EN
Table 7‘ Characteristics
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
10. Characteristics
Table 7. Characteristics
Symbol Parameter Conditions Min Typ Max Unit
Static characteristics
V(BR)DSS drain-source
breakdown voltage
ID = 250 µA; VGS = 0 V; Tj = 25 °C 30 - - V
VGSth gate-source threshold
voltage
ID = 250 µA; VDS=VGS; Tj = 25 °C 1 1.5 2 V
VDS = 30 V; VGS = 0 V; Tj = 25 °C - - 1 µAIDSS drain leakage current
VDS = 30 V; VGS = 0 V; Tj = 150 °C - - 20 µA
VGS = 20 V; VDS = 0 V; Tj = 25 °C - - 100 nAIGSS gate leakage current
VGS = -20 V; VDS = 0 V; Tj = 25 °C - - -100 nA
VGS = 10 V; ID = 9 A; Tj = 25 °C - 12 14.5 mΩ
VGS = 10 V; ID = 9 A; Tj = 150 °C - 18 20.5 mΩ
RDSon drain-source on-state
resistance
VGS = 4.5 V; ID = 3.7 A; Tj = 25 °C - 14 16.5 mΩ
gfs forward
transconductance
VDS = 10 V; ID = 9 A; Tj = 25 °C - 45 - S
RGgate resistance f = 1 MHz - 1.6 - Ω
Dynamic characteristics
QG(tot) total gate charge - 13.7 20.6 nC
QGS gate-source charge - 1.73 - nC
QGD gate-drain charge
VDS = 15 V; ID = 6 A; VGS = 10 V;
Tj = 25 °C
- 1.71 - nC
Ciss input capacitance - 840 - pF
Coss output capacitance - 155 - pF
Crss reverse transfer
capacitance
VDS = 15 V; f = 1 MHz; VGS = 0 V;
Tj = 25 °C
- 65 - pF
td(on) turn-on delay time - 9 - ns
trrise time - 10 - ns
td(off) turn-off delay time - 17 - ns
tffall time
VDS = 15 V; ID = 5 A; VGS = 4.5 V;
RG(ext) = 6 Ω; Tj = 25 °C
- 9 - ns
Source-drain diode
VSD source-drain voltage IS = 2.2 A; VGS = 0 V; Tj = 25 °C - 0.8 1.2 V
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 6 / 15
PMPB11 EN
017355554
017335555
us
017355555
017335557
as
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
VDS (V)
0 431 2
017aaa554
10
15
5
20
25
ID
(A)
0
VGS = 5 V
3 V
2.7 V
2.5 V
2.3 V
2.1 V
2.9 V
Tj = 25 °C
Fig. 6. Output characteristics: drain current as a
function of drain-source voltage; typical values
017aaa555
10-4
10-5
10-3
ID
(A)
10-6
VGS (V)
0.0 2.52.01.0 1.50.5
min typ max
Tj = 25 °C; VDS = 5 V
Fig. 7. Sub-threshold drain current as a function of
gate-source voltage
ID (A)
0 252010 155
017aaa556
20
30
10
40
50
RDSon
(mΩ)
0
VGS = 2.75 V
2.5 V 3.0 V
3.25 V
3.5 V
4.0 V
5.0 V
4.5 V
Tj = 25 °C
Fig. 8. Drain-source on-state resistance as a function
of drain current; typical values
VGS (V)
0 862 4
017aaa557
20
30
10
40
50
RDSon
(mΩ)
0
Tj = 25 °C
Tj = 150 °C
ID = 8 A
Fig. 9. Drain-source on-state resistance as a function
of gate-source voltage; typical values
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 7 / 15
PMPB11 EN
017355555
017335559
as
= RDSon
RDstsm)
017355552
017335551
as
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
017aaa558
VGS (V)
0 321
10
15
5
20
25
ID
(A)
0
Tj = 25 °CTj = 150 °C
VDS > ID × RDSon
Fig. 10. Transfer characteristics: drain current as a
function of gate-source voltage; typical values
Tj (°C)
-60 1801200 60
017aaa559
1.0
1.4
1.8
a
0.6
Fig. 11. Normalized drain-source on-state resistance
as a function of junction temperature; typical
values
Tj (°C)
-60 1801200 60
017aaa560
1.0
1.5
0.5
2.0
2.5
VGS(th)
(V)
0.0
min
typ
max
ID = 0.25 mA; VDS = VGS
Fig. 12. Gate-source threshold voltage as a function of
junction temperature
VDS (V)
10-1 102
101
017aaa561
103
102
104
C
(pF)
10
Ciss
Coss
Crss
f = 1 MHz; VGS = 0 V
Fig. 13. Input, output and reverse transfer capacitances
as a function of drain-source voltage; typical
values
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 8 / 15
PMPB11 EN
017355562
51
D»
QG
017355552
so
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
017aaa562
QG (nC)
0 15105
4
6
2
8
10
VGS
(V)
0
ID = 5 A; VDS = 15 V; Tamb = 25 °C
Fig. 14. Gate-source voltage as a function of gate
charge; typical values
017aaa137
VGS
VGS(th)
QGS1 QGS2
QGD
VDS
QG(tot)
ID
QGS
VGS(pl)
Fig. 15. Gate charge waveform definitions
VSD (V)
0.0 1.00.80.4 0.60.2
017aaa552
1.0
1.5
0.5
2.0
2.5
IS
(A)
0.0
Tj = 25 °CTj = 150 °C
VGS = 0 V
Fig. 16. Source current as a function of source-drain voltage; typical values
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 9 / 15
PMPB11 EN
2
1
"\
“WT
Lg *
--
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
11. Test information
t1
t2
P
t
006aaa812
duty cycle δ =
t1
t2
Fig. 17. Duty cycle definition
12. Package outline
12-04-30Dimensions in mm
1.1
1.3
1.9
2.1
1.9
2.1 1.0
1.2
3
2
1
4
5
6
0.51
0.61
0.2
0.3
0.65
0.25
0.35
0.2
0.3
Fig. 18. Package outline DFN2020MD-6 (SOT1220)
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 10 / 15
PMPB11 EN
SOT1220
Footprint inlormation tor renew soldering of DFN2020MD—6 package
90
V k
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
13. Soldering
1.35
1.25
1.05
0.9
1.1
1.2
2.5
0.935 0.935
SOT1220Footprint information for reflow soldering of DFN2020MD-6 package
sot1220_fr
occupied area
solder land
solder resist
solder land plus solder paste
solder paste deposit
Dimensions in mm
0.33 (6×) 0.76
0.66
0.56
0.25 0.35 0.45
0.25 (6×)
0.35 (6×)
0.65
0.65
0.45 (6×)
0.43 (6×)
0.53 (6×)
2.06
0.775
0.285
Fig. 19. Reflow soldering footprint for DFN2020MD-6 (SOT1220)
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 11 / 15
PMPB11 EN
Table 8‘ Revision history
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
14. Revision history
Table 8. Revision history
Data sheet ID Release date Data sheet status Change notice Supersedes
PMPB11EN v.3 20180712 Product data sheet - PMPB11EN v.2
Modifications: •Adaption of maximum value of IGSS to minus
•Adaption of the typical value of gfs according to new wafer fab
PMPB11EN v.2 20140114 Product data sheet - PMPB11EN v.1
PMPB11EN v.1 20120516 Product data sheet - -
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 12 / 15
new :1
[1113 El
sun me m
a design
an da|a sheer \s explained \n
status 0! devices) descmhed
e this aammem was manner.
as The latest product 51am
hugs www nexgena com
PMPB11 EN
sale 7 Max
us of comme
can
he me genera‘ terms and comm us or
m g llwww nexger cam/gm e/Ierms
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
15. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 13 / 15
PMPB11 EN
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 14 / 15
PMPB11 EN
Nexperia PMPB11EN
30 V, N-channel Trench MOSFET
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Applications.................................................................. 1
4. Quick reference data....................................................1
5. Pinning information......................................................2
6. Ordering information....................................................2
7. Marking.......................................................................... 2
8. Limiting values............................................................. 3
9. Thermal characteristics............................................... 4
10. Characteristics............................................................ 6
11. Test information........................................................10
12. Package outline........................................................ 10
13. Soldering................................................................... 11
14. Revision history........................................................12
15. Legal information.......................................................13
© Nexperia B.V. 2018. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 12 July 2018
PMPB11EN All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 12 July 2018 15 / 15