Visual Communications Company - VCC 的 5110F Series 规格书
CCW
snap-fir into .155”/.158" mounling hole
diffused lens allows wide angle viewing builHn chip resistor operates directly offS and 12
press agains flange of housing rather lhan LED
l/ b
Product dimensions
Applications
•
•
• electrical panels
• entertainment
• industrial
• appliances
• displays
• panel indication
Key features
•
super bright T-1 (3mm) LED
recommended the use of an installation tool to
5110F Series Panel Mount
LED Indicator Light for
mounting hole 0.157” (4.0mm)
voltage options: 2, 5 or 12V
•
•
Press fit round indicator light for super bright
LED T-1 (3 mm)
4 colors available: red, green, yellow, amber
•
volt supply, no external resistor needed.
Dimensions in
inches [mm]
07/15 Rev 1
www.vcclite.com 1.800.522.5546engineered to light up your design
CML and Chicago Miniature Lamp are registered trademarks of Visual Communications Company, LLC.
Ø.190
[Ø 4.8]
.190 max
[4.8 max]
.41
[4.8]
.03
[0.8]
include low current option (2mA)
•
•
Ø.157”
[Ø 4.0]
Mounting Hole
LED T-1
Housing
Wire Leads
Material
Housxng
Nylon (Black)
0.009” (0.23mm) Wall PVC,
REACH
R6Hs
COMPUANT
05/17 Rev 2
www.vcclite.com 1.800.522.5546
Product specifications and ordering data
Electro-optical Characteristics
Color
Typ.
Intensity
(mcd)
Rated
Current
(mA)
Red
Green
Yellow
10.0
16.0
6.3
2.5
2.1
1.8
8.0
8.0
Part
Number
5110F1
5110F1LC
5110F7LC
5110F7
5110F5
5110F5LC
5110F1-5V
5110F1-12V
5110F5-12V
5110F5-5V
5110F3-12V
Red
Green
Yellow
Red
Green
Red
Amber
Green
8.0
8.0
8.0
10
20
20
2
2
2
10
10
13
13
13
Foward
Current
Max. (mA)
30
30
30
7
7
7
20
15
20
20
20
Continuous
2.0
2.2
2.1
1.8
1.8
1.9
5
5
12
12
12
Forward
Voltage
Typ. (V)
Forward
Voltage
Max.
(V)
Peak Forward
Current @
1ms- 300pps
(A)
Reverse
Break-down
Voltage Min.
(V)
Peak
Wavelenght
(nm)
3.0
3.0
3.0
2.2
2.2
2.7
7.5
7.5
15
15
15
1.0
0.09
1.0
0.007
0.007
0.007
-
-
-
-
-
5
4
5
5
5
5
5
5
5
5
5
635
562
585
635
565
583
655
565
655
583
565
Compliance & approvals
Material Installation specification
Housing Nylon (Black) Mounting hole
Panel thickness (minimum)
Wire leads
0.155/0.158” (3.94/4.01mm)
0.031/0.062” (0.79/1.58mm)
4.4” (111.8) min. long,
0.009” (0.23mm) Wall PVC,
Wire Leads
Anode (+) Red lead
#26 AWG, stripped 0.250”
Red (Anode), Black (Cathode)
Operating parameters
Operating
temperature
-13°F (-25°C) to
185°F (85°C)
Standard
Low Current
5V
12V
your first call for illuminated components