Molex - Temp Flex 的 047SC-2901 规格书
PAG E
REV
PART NO.
Date
App ’d
TITLE
a molex company
TEMP FLEX
Description
DCR
Rev
TITLE PART No. REV PAGE
1 of 1
Rev DCR Description App’d Date
Address: 26 Milford Road, South Grafton, MA 01560 Phone: (508)-839-5987 Fax: (508)-839-4128
This document is the
property of TEMP-FLEX.
It may not be disclosed,
reproduced, or otherwise
used without permission.
CONSTRUCTION
Signal Conductor: 0.0113"+/-0.0001" (0.29+/-0.0025mm), Silver Plated Copper per ASTM B-298
Insulation: FEP per applicable paragraph MIL-DTL-17, 0.0363"+/-0.001" (0.92+/-0.025mm) OD
Inner Shield: Helically Overlapped Flat Silver Plated Copper per ASTM B-298
Braid Shield: 46 AWG Silver Plated Copper per ASTM B-298, >89% Coverage
Overall Shield Diameter: 0.046"+/-0.002 (1.12+/-0.05mm)
Jacket: FEP in accordance with MIL-DTL-17, Type IX
Wall Thickness: 0.005" (0.127mm)
Color: Blue
ELECTRICAL
Impedance: 50+/-1 ohms
Velocity Of Propagation: 70%
Capacitance: 29 pF/ft (95 pF/m)
GENERAL
Temperature Rating: -65C to 165C
Static Bend Radius: 0.2" (5.0mm)
Dynamic Bend Radius: 0.4" (10.0mm)
Weight: 3.5 lbs/1000ft
Freq
(GHz)
Attenuation
(dB/100 ft)
Avg Power
(W)
0.5 25 61
1 35 43
2 52 30
4 80 20
8 120 13
12 140 10
18 180 8
1.42+/-0.076mm
(0.056+/-0.003")
Inner Shield
Braid Shield
Jacket
Insulation
Signal Conductor
Low Loss Microwave Coax,
29 AWG
047SC-2901
6
5
5
6
6
3330
3431
2904
2938
Braid Shield P/N Change.
Remove Patent # from General Notes.
Braid Shield to 46/6SH.
Add Patent # to General Notes.
KP
J Sanyal
KP
KP
4/2/13
7/8/13
3/22/12
4/26/12