Infineon Technologies 的 ESD101-B1-02 Series 规格书
ESD101-B1-02 Series
Protection device
TVS (transient voltage suppressor)
Bi-directional, 5.5 V, 0.1 pF, 0201, 0402, RoHS and halogen free compliant
Features
• ESD/transient protection of high speed data lines according to:
- IEC61000-4-2 (ESD): ±14 kV (air), ±12 kV (contact)
- IEC61000-4-4 (EFT): ±1.5 kV/±30 A (5/50 ns)
- IEC61000-4-5 (surge): ±2 A (8/20 μs)
• Bi-directional working voltage up to: VRWM = ±5.5 V
• Extremely low capacitance CL = 0.1 pF (typical) at f = 1 GHz
• Clamping voltage: VCL = 30 V (typical) at ITLP = 16 A with RDYN = 1.5 Ω (typical)
• Very low reverse current: IR < 0.1 nA
• Small form factor SMD sizes 0201 and 0402 low profile
• Bi-directional and symmetric I/V characteristics for optimized design/assembly
Potential applications
Tailored for ESD protection of capacitance-susceptible application like:
• Super high speed interface
• RF antenna
For further application information please refer to application note AN327 [3].
Product validation
Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
Device information
Pin 1
Pin 2
Pin 1 Pin 2
Pin 1 marking
(lasered )
Figure 1 Pin configuration and schematic diagram
Table 1 Part information
Type Package Configuration Marking code
ESD101-B1-02ELS TSSLP-2-4 1 line, bi-directional R
ESD101-B1-02EL TSLP-2-20 1 line, bi-directional R
Datasheet Please read the Important Notice and Warnings at the end of this document Revision 1.4
www.infineon.com 2017-10-26
®
Table of contents
Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Potential applications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Product validation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .1
Device information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Table of contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
1 Maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
3 Typical characteristic diagrams . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
4 Package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
4.1 TSSLP-2-4 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
4.2 TSLP-2-20 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
5 References . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
Disclaimer . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
ESD101-B1-02 Series
Protection device
Table of contents
Datasheet 2 Revision 1.4
2017-10-26
®
1 Maximum ratings
Note:TA = 25 °C, unless otherwise specified
Table 2 Maximum ratings
Parameter Symbol Values Unit Note or test condition
ESD air discharge 1) VESD ±14 kV –
ESD contact discharge 1) ±12
Peak pulse power PPK 30 W –
Peak pulse current 2) IPP ±2 A –
Operating temperature TOP -55 to 125 °C –
Storage temperature Tstg -65 to 150 °C –
Attention:Stresses above the maximum values listed here may cause permanent damage to the device.
Exposure to absolute maximum rating conditions for extended periods may affect device
reliability. Maximum ratings are absolute ratings. Exceeding only one of these values may cause
irreversible damage to the component.
1VESD according to IEC61000-4-2
2Non-repetitive current pulse 8/20 μs exponential decay waveform according to IEC61000-4-5
ESD101-B1-02 Series
Protection device
Maximum ratings
Datasheet 3 Revision 1.4
2017-10-26
®
2 Electrical characteristics
Note:TA = 25 °C, unless otherwise specified.
Device is electrically symmetrical.
Vt1
VF
Vh
VRWM
IR
ΔV
ΔI
RDYN
ΔV
ΔI
ITLP
VR
IF
IR
IPP
VCL
VTLP
ITLP
IPP
IR
VRWM
Vt1 Vh
VCL
VTLP
ΔV
ΔI
RDYN
ΔV
ΔI
VF... Forward voltage
VR... Reverse voltage
IR... Reverse current
IF... Forward current
Diode_Characteristic_Curve_with_snapback_Bi-directional.svg
IT
IT
RDYN ... Dynamic resistance
VRWM ... Reverse working voltage max.
Vt1 ... Trigger voltage
Vh ... Holding voltage
VCL ... Clamping voltage
VTLP ... TLP voltage
IR ... Reverse leakage current
Ipp ... Peak pulse current
ITLP ... TLP current
IT ... Test current
Figure 2 Definitions of electrical characteristics
ESD101-B1-02 Series
Protection device
Electrical characteristics
Datasheet 4 Revision 1.4
2017-10-26
®
Table 3 DC characteristics
Parameter Symbol Values Unit Note or test condition
Min. Typ. Max.
Reverse current IRWM -5.5 – 5.5 V
Trigger voltage 1) Vt1 6.1 – –
Holding voltage Vh6.1 7.3 8.2 IT = 1 mA
6.1 7.0 7.9 IT = 10 mA
Reverse leakage current IR– <0.1 20 nA VR = 5.5 V
Table 4 AC characteristics
Parameter Symbol Values Unit Note or test condition
Min. Typ. Max.
Line capacitance CL– – 0.2 pF VR = 0 V, f = 1 MHz
– 0.1 – VR = 0 V, f = 1 GHz
Serie inductance LS–
–
0.2
0.4
–
–
nH ESD101-B1-02ELS
ESD101-B1-02EL
Table 5 ESD and surge characteristics
Parameter Symbol Values Unit Note or test condition
Min. Typ. Max.
Clamping voltage 2) VCL – 18 – V ITLP = 8 A, tp = 100 ns
– 30 – ITLP = 16 A, tp = 100 ns
Clamping voltage3) – 9 – IPP = 1 A, tp = 8/20 μs
– 13 – IPP = 2 A, tp = 8/20 μs
Dynamic resistance 2) RDYN –
–
1.5 – Ω tp = 100 ns
1Verified by design
2Please refer to application note AN210 [1], TLP parameters: Z0 = 50 Ω , tp = 100 ns, tr = 300 ps
3Non-repetitive current pulse 8/20μs exponential decay waveform according to IEC61000-4-5
ESD101-B1-02 Series
Protection device
Electrical characteristics
Datasheet 5 Revision 1.4
2017-10-26
®
3 Typical characteristic diagrams
Note:TA = 25 °C, unless otherwise specified
10-12
10-11
10-10
10-9
10-8
10-7
10-6
10-5
10-4
10-3
0 1 2 3 4 5
IR [A]
VR [V]
Figure 3 Reverse leakage current: IR = f(VR)
0
25
50
75
100
125
150
-5 -4 -3 -2 -1 0 1 2 3 4 5
CL [fF]
VR [V]
Figure 4 Line capacitance: CL = f(VR), f = 1 GHz
ESD101-B1-02 Series
Protection device
Typical characteristic diagrams
Datasheet 6 Revision 1.4
2017-10-26
®
-50
0
50
100
150
200
250
300
350
-50 0 50 100 150 200 250 300 350 400 450
VCL [V]
tp [ns]
Scope: 20 GS/s
VCL-max-peak = 300 [V]
VCL-30ns-peak = 25 [V]
Figure 5 Clamping voltage (ESD): VCL= f(t), 8 kV positive pulse from pin 1 to pin 2
-350
-300
-250
-200
-150
-100
-50
0
50
-50 0 50 100 150 200 250 300 350 400 450
VCL [V]
tp [ns]
Scope: 20 GS/s
VCL-max-peak = -304 [V]
VCL-30ns-peak = -19 [V]
Figure 6 Clamping voltage (ESD): VCL = f(t), 8 kV negative pulse from pin 1 to pin 2
ESD101-B1-02 Series
Protection device
Typical characteristic diagrams
Datasheet 7 Revision 1.4
2017-10-26
infineon
-20
-15
-10
-5
0
5
10
15
20
-40 -30 -20 -10 0 10 20 30 40
-10
-7.5
-5
-2.5
0
2.5
5
7.5
10
ITLP [A]
Equivalent VIEC [kV]
VTLP [V]
ESD101-B1-02Eseries
RDYN
RDYN = 1.5 Ω
RDYN = 1.5 Ω
Figure 7 Clamping voltage (TLP): ITLP = f(VTLP) [1], pin 1 to pin 2
ESD101-B1-02 Series
Protection device
Typical characteristic diagrams
Datasheet 8 Revision 1.4
2017-10-26
(ifineon
Insertion Loss [dB]
\
-5
-4
-3
-2
-1
0
0.1 1 10
Insertion Loss [dB]
f [GHz]
Figure 9 Insertion loss vs. frequency in a 50 Ω system
ESD101-B1-02 Series
Protection device
Typical characteristic diagrams
Datasheet 10 Revision 1.4
2017-10-26
infineon
Top wew Bonnm vrew
0 321005
’ 2 r 1 \
K17 E
7 7 * :ujw
\ \ 7L,
\ 7 ‘ c
o “ m
Pin ‘ o 05 MAX 026 0035 g
markmg N
o
1) Drmensron applies m pram «ermmars
\sswz)4»c .nr
0,32 m 27 0
ol
{EL
9
0.57
019$
019
u Copper u Sewer mask a sxencu apertures
Tape Wpe Ex Ey
Punched Tape D A3 0 73
Embossed Tape 0 37 0 E7
Dehvenes can be both lane Iypes mo sereexron possrmer
Specrrrcanan aHows rdemrcm pvocessmg rpmx a mace) by users
PM
mavkmg
Type code
Pin 1 markmg
Y'svazz mm m
4 Package information
4.1 TSSLP-2-4
Note:Dimension in mm
Figure 10 TSSLP-2-4 package outline
Figure 11 TSSLP-2-4 footprint
Figure 12 TSSLP-2-4 packing
Figure 13 TSSLP-2-4 marking example
ESD101-B1-02 Series
Protection device
Package information
Datasheet 11 Revision 1.4
2017-10-26
infineon
Top view Bottom vxew
om
0 3131 02
rm: (“£335
1 m 2 {Th
3 HJ g
3 . + ¢ 2
‘ c,- ,,, fl
Pm1 0'5 :0 035 W «3:
marking a
m
o
I) Dwmenslon apphes to mated lermmals
rsm vs 1: Po wv
[MS
025
0'93
%
u Copper : So‘dev mask Stencfl apenures
mm an »
'sLP11 mm m
4.2 TSLP-2-20
Note:Dimension in mm
Figure 14 TSLP-2-20 package outline
Figure 15 TSLP-2-20 footprint
Reel ø180 mm: 15.000 Pieces/Reel
Reels/Box: 1
Figure 16 TSLP-2-20 packing
Figure 17 TSLP-2-20 marking example
ESD101-B1-02 Series
Protection device
Package information
Datasheet 12 Revision 1.4
2017-10-26
®
5 References
[1] Infineon AG - Application Note AN210: Effective ESD protection design at system level using VF-TLP
characterization methodology
[2] Infineon AG - Recommendations for PCB Assembly of Infineon TSLP/TSSLP/TSNP Packages
[3] Infineon AG - Application Note AN327: ESD101-B1/ESD103-B1, Bi-directional Ultra Low Capacitance
Transient Voltage Suppression Diodes for High Power RD Applications
Revision history
Revision history: Rev. 1.3. 2015-07-13
Page or Item Subjects (major changes since previous revision)
Revision 1.4, 2017-10-27
All Datasheet layout changed
Table 3 updated
ESD101-B1-02 Series
Protection device
References
Datasheet 13 Revision 1.4
2017-10-26
Trademarks
All referenced product or service names and trademarks are the property of their respective owners.
Edition 2017-10-26
Published by
Infineon Technologies AG
81726 Munich, Germany
© 2017 Infineon Technologies AG
All Rights Reserved.
Do you have a question about any
aspect of this document?
Email: erratum@infineon.com
Document reference
IFX-bvo1508924672557
IMPORTANT NOTICE
The information given in this document shall in no
event be regarded as a guarantee of conditions or
characteristics (“Beschaffenheitsgarantie”) .
With respect to any examples, hints or any typical values
stated herein and/or any information regarding the
application of the product, Infineon Technologies
hereby disclaims any and all warranties and liabilities of
any kind, including without limitation warranties of
non-infringement of intellectual property rights of any
third party.
In addition, any information given in this document is
subject to customer’s compliance with its obligations
stated in this document and any applicable legal
requirements, norms and standards concerning
customer’s products and any use of the product of
Infineon Technologies in customer’s applications.
The data contained in this document is exclusively
intended for technically trained staff. It is the
responsibility of customer’s technical departments to
evaluate the suitability of the product for the intended
application and the completeness of the product
information given in this document with respect to such
application.
WARNINGS
Due to technical requirements products may contain
dangerous substances. For information on the types
in question please contact your nearest Infineon
Technologies office.
Except as otherwise explicitly approved by Infineon
Technologies in a written document signed by
authorized representatives of Infineon Technologies,
Infineon Technologies’ products may not be used in
any applications where a failure of the product or
any consequences of the use thereof can reasonably
be expected to result in personal injury