TE Connectivity AMP Connectors 的 282822 规格书
/\
,1 \
/1 3 2
r7 5 ”mm 13 mm mm a; rm» ma Mm mum 7: m my RFWSIQW
(9 WWW 2" A“ “6“” ”5'2"” ‘ ‘ O . H. mm um um um Awu
(j? RW‘S‘D ‘7‘? FCC ‘? 307964 ozwzo‘z 4‘ "S
A NATE?‘ALS AND F‘N‘S‘»
{OLS‘NC DA 6'6, JL 947W]. COLOR GREEK. VAL 7C3?
TERM‘NAL cowm ALLOY, T v PLATED
2 su'AaLE :OR ‘,6'2,4Mw PC BOARD TH cmss
5 mur‘orw) s mum "“‘HOJ‘ Loss 0,
cm an v; svacws.
4 {ECUGN‘ZLJ UNJEH ‘Ht COW’OVEK PHOiiiAM 0‘ 7 6 3:) 6 27282
3 00:0 05% JMJtW‘P ‘;HS ,ABOfA‘Of‘ES ‘NC , ‘ L; {605“ 25 25 9 989 V
3 “‘40 Cm‘mn‘t w} SJHVHLLAVCt v cowoww‘v ‘ 5 5 3
? 5 2w 2 ‘09” c7 '\ w‘w we 998"/998 23 2/‘ 27282 ,4
& vo‘ CUV‘U2A‘ v; ‘UiFMCE 5 23 2282 *3
O 22 2282 *2
L _n_ _n_ _r 05 2‘ 2 * 282 *‘
00 20 2282 *C
‘ ‘ ‘ 95 ‘9 ‘*282 *9
‘ ‘ ‘ 90 ‘8 V282 *8
‘ ‘ ‘ ‘ ‘
‘ ‘ ‘ 85 ‘7 ‘*282822*7
‘ ‘ ‘
‘ ‘ ‘ 80 ‘6 ‘*282822*6
‘ ‘ ‘ 75 5 ‘*282822*5
3 , 70 ‘4 ‘ 282822 4
L)
65 ‘3 ‘ 282822 3
60 ‘2 ‘ 282822 2
( A r’ 55 “ ‘ 282822 ‘
A 50 ‘0 ‘ 282822 0
“ I: 0979 02 5'55 45 9 282822 9
a mo 3 2,3,2, 12,2524? 40 8 282822 8
~ ‘ 3’9 35 7 282822 7
P—L . 3O 6 282822 6
28782273 8 5+0me 2 AA ,
25 5 282822 a
2 CHHZHU 3 AA
20 4 282822 A
5 3 282822 3
_ O 2 282822 2
DIM, B DIM, A N° POS. PART NUMBER
‘ 2 v." ' 2 c w ZOJU22C0
‘ 2 VC ‘ ‘15 ?A we 5 A COMROLLE DC WENT L [ANOJ‘J‘ - _ .
C m ZOJ‘LZCO - ‘; Lawnec‘ My
2 7 ,2 . u J‘LVL‘JCJ‘? -
Man 0 ‘ “WW“ oy’fifiwi‘JCEiL‘”.L'ii m ‘ 20mm w , _ , ,
‘ ‘ ‘ w PPZNCT‘EECWMP ‘n‘fl‘NAL LOCK HEAD}? ASSNBLY
0:5 :2 ”8170mm DEG OiE“ END8, STACK ‘6
$312 :33 W m 8‘ m mm ‘ ‘ “v
A “C ‘7 , “1 30079 S‘ZE CACE COX DWW‘NC NO RIST‘HC‘ED '0
RFCOMMFVDFD Dc HOARD AVOJT mm“ “15le : “My 2 ‘ F32072Qfl 282222
" ‘ 7 ‘x‘ b ‘ ‘8 MZ~ 28 2 ,
A A CUS'OW wwwc 3“” 2~ ‘ 3”” ‘ 3" ”“Cg
m 5‘3/1‘1
mm: .2. W .5