3M 的 1700 Temflex DataSheet 规格书
1 of 2 3
3M™ Temflex™ Vinyl Electrical Tape
1700
Data Sheet November 2011
Product
Description
3M™ Temflex™ Vinyl Electrical Tape 1700 is a good quality, economical general
purpose vinyl insulating tape. It has excellent resistance to: abrasion, moisture,
alkalies, acid, copper corrosion and varying weather conditions. It is a polyvinyl
chloride (PVC) tape that is flame-retardant and conformable. 3M Temflex 1700
Tape provides excellent mechanical protection with minimum bulk. It is a UL
Listed and CSA Certified “Insulating Tape.”
Agency Approvals &
Self Certifications UL Listed; UL 510 Standard “Insulating Tape” (product category OANZ), File
E129200
CSA Certification; Standard C22.2 No. 197-M1983 “PVC Insulating Tape,” File
LR48769
RoHS 2002/95/EC
RoHS Compliant 2002/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess
of the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC,
unless the substance is in an application that is exempt under RoHS. This information represents 3M’s knowledge and
belief, which may be based in whole or in part on information provided by third party suppliers to 3M.
Applications Primary electrical insulation for most wire and cable splices rated up to 600 volts
Protective jacketing for high voltage cable splices and repairs
Harnessing of wires and cables
For indoor or outdoor applications
For above or below ground application
Installation
Techniques
Apply the tape in half-lapped layers with sufficient tension to conform and
produce a uniform covering. In most applications, this tension will reduce the
tape’s width to approximately 5/8 of its original width. On pigtail splices, the tape
should be wrapped beyond the end of the wires and then folded back, leaving a
protective cushion to resist cut-through. Always wrap the tape “uphill” to
create a shingle effect. Apply the tape with no tension on the last wrap to
prevent flagging.
3M™Temflex™ Vinyl Electrical Tape 1700
2 of 2
3M and Temflex are trademarks of 3M Company.
3
Typical Data/
Physical Properties
Not for specifications. Values are typical, not to be considered minimum or maximum.
Properties measured at room temperature 73°F (~23°C) unless otherwise stated.
Physical Properties (Test Method)
*ASTM D1000 Typical Value
US units (metric)
Thickness* 7 mils (0,18 mm)
Adhesion*
To Steel
To Backing
22 oz/in (2,4 N/cm)
22 oz/in (2,4 N/cm)
Operating Temperature
UL 510
CSA 2.22
80°C (176°F)
80°C (176°F)
Breaking Strength* 17 lbs/in (30 N/cm)
Elongation* 200%
Flammability (UL 510) Pass
Electrical Properties (Test Method)
*ASTM D1000 Typical Value
US units (metric)
Dielectric Strength*
Standard Condition
After Humidity Condition
>1000 V/mil (39.4kV/mm)
>90% of Standard
Insulation Resistance* 106 Megohms
Shelf Life & Storage
3M Temflex Electrical Tape 1700 has a 5-year shelf life (from date of manufacture) when
stored in a humidity controlled storage (10°C /50°F to 27°C /80°F and less than 75%
relative humidity).
Availability
Temflex Electrical Tape 1700 is available from your local 3M authorized electrical
distributor in the following standard roll size: ¾ in. x 60 ft. Other lengths and widths
available by special order.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to
be reliable, but the accuracy or completeness is not guaranteed. Before using this product, you must evaluate it and
determine if it is suitable for your intended application. You assume all risks and liability associated with such use. Any
statements related to the product, which are not contained in 3M’s current publications, or any contrary statements
contained on your purchase order, shall have no force or effect unless expressly agreed upon, in writing, by an authorized
officer of 3M.
Warranty; Limited
Remedy; Limited
Liability
This product will be free from defects in material and manufacture at the time of purchase. 3M MAKES NO
OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M
product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be
liable for any indirect, special, incidental or consequential loss or damage arising from this 3M
product, regardless of the legal theory asserted.
Electrical Markets Division
6801 River Place Blvd.
Austin, TX 78726-9000
800.245.3573
FAX: 800.245.0329
www.3M.com/electrical
Please recycle
© 3M 2011 All rights reserved
78-8141-4999-9 A