Cinch Connectivity Solutions Johnson 的 105-03xx-001 Drawing 规格书
TTEM ® TTEM @ DRAWTNC NO.
PART NUMBER HANDLE COLOR BODY B 7 TOSTOBOT/OEQOTOOT
105703017001 NYLON WHTTE BRASS
10503024301 RED NTCKEL PL .000T MTN O REVTSTONS
TEASER ATE ABRAAAT/BAJASV
1030304001 CREEN '50 DKTED 3728788.
1030303001 CREATED SHEET 2.
”MW ORANGE : CTN/TAM:
105703077001 YELLOW * CATTON 6R PART NUMBER ADDTTION ONEY *
105703087001 BROWN
105703097001 T40
TOSPOETOPOOT BLUE
10570313001
TOS’OETZPOOT VTOLET
1030313001 CRAY
10503147001
105703157001
105703167001
TOS’OEWPOOT
105703187001
105703197001
105703707001 «7.875iOTO‘» 484:,015
¢ .T6T:0T0 i
///{////
$.375:OT0 / P
L /
{Ill/IA]:
@.OSO:OOT
NOTES: @.TS6:.OOBP
T, SPECTETCATTONS: CUSTOMER DRAWTNC—
ELECTRTCAL: Q)
A THTS DRAWTNC TO BE TNTERPRETED
CURRENT RA TNC: T0 AMPS DC MTNTMJM .
DTELECTRTC WTTHSTANDTNC VOLTACE: 3500 VRMS MTN AT SEA LEVEL PER ASME Y 145“” ‘994
RECOMM:NDED WORKTNG VOLTACE: T/So VRMS MAX AT SEA LEVEL
TNSULATTON RESTSTAVCE: 5000 MECOHMS MTN T STATTON”
CONTACT RESTSTAACE: To MTLLTOHMS MAXTMUM M
MEC—TANTCAL2 COMPANY CONFIDENTTAL
WTRE ACCEPTABTLTTY: T6 AWC OR SMALLER DRAWV 3V DAT: - -- -
. TOLERANCE UNLESS - CIrTch ConnecrIVTty Soluhons
WTRE ATTAC-TMENE SOLDER OR SOL)ERLESS, SCREW DOWN HANDLE ~
DURABTLTTY: T000 CYCLES MTNMUM ODEHERW‘? SPEC‘F‘ED RJB T246*02 §!n§h WazgaBfilizseéfi
CTMAL mm mum" um _
ENVTRDNMENTAL. ,xx CHECKED BY DATE mam 1.800.247.3256
(MEETS OR EXCEEDS THE APPLTCABLE PARACRAPH OE MTLPPRE739024) .><><>< 7="" operattnc="" temperature:="" 755="" dec="" c="" to="" 85="" dec="" c.="" approved="" by="" dat;="" ssembly="" .080="" (2.0mm)="" ttp="" plug,="" eggeejetaotnjrrats‘ssetdatteeantsetsoorteonott:="" ogn?)t[t(’ton="" btva="">