Assmann WSW Components 的 AKzzz Connection & Ext Cable 规格书
ASSMANN
Electronic Components
Connection and Extension Cable
for serial/parallel ports
cannocfion com lo: M pod)
"I'll! I will“
AK 40‘ 2 m ,
AK 50. 3 m 0805 2591". Male <=> DSUE 2591!. Male
AK ‘02 5 m ‘
AK m 7 m Snap—In hoods
cabte R’s-vars, angle swam. oonhguraluon H
Conn-mien «Na lov Mn pon-
uriu I pulled
AK «14 2 m ‘
AK 52‘ 3 m DSUB 25-p1n. Male <-> DSUB 25-pr Femab "
AK m 5 I" 1
AK 40: 7 m Snowy hoods V
cable 25mm, shielded. oonlnguviliun Ill
com-aim an. «a 25-pin pom
IOI'III I will“
AK “1 2 m DSUB 251m. Female <=) dsub="" 25-pin.="" female="" 7="" snap—m="" hoods="" cable="" 25mm,="" single="" melded,="" ooflllgurallon="" ill="" ext-mien="" cable="" for="" commute.="" moulon="" cam="" 36vpin,="" male="">=)><=> CENT 36-pin, Male , h
"‘ m 2 "‘ Install hoods
u
cable Mum, smale shielded. configurallon m , < hui-nullity="" 1mm="" cm="" tor="" canuonlca="" mmeflon="" ak="" .25="" i="" m="" »="" -.="" ak="" ‘3.="" 2="" m="" ceny="" (ss-oi",="" male=""><=) cent="" 359m,="" mule="" ak="" i“="" 3="" m="" mm="" h="" ak="" 13!="" 5="" m="" mm="" m="" ak="" 427="" 7="" m="" ding="" ”mm,="" [mylo="" shielded,="" colfllwralio"="" li="" "milky="" monro.="" anon-ion="" cable="" ak="" 135="" 2="" m="" dsub="" 25-pln.="" mala="">=)><:) dsub="" 25pm.="" femah="" hf="" *-="" ak="" 1“="" 3="" m="" axns="" 5m="" madhoods="" dh="" him="" ak="" iii="" 10="" m="" cable="" 254mm,="" tingle="" shielded.="" oonllguralion="" l:l="" "mommy="" lmflm="" omnslon="" an»="" ak="" 137="" 2="" m="" .="v" .="" -="" ak="" “2="" 3="" m="" dsub="" 25="" pm.="" mala="">< )="" dsue="" 254)".="" mile="" 1="" akis‘="" 5m="" meueum!="" ak="" 1‘3="" 7="" m="" m="" w1="" ak="" 1“="" 10="" m="" cable="" 25mm,="" angle="" shielded.="" mlguvauon="" n="" ieee="" lei-bus.="" “new="" cable="">=>->=>
http://rocky.digikey.com/weblib/Assmann/Web%20Data/EXTENSION%20CABLES.gif
http://rocky.digikey.com/weblib/Assmann/Web%20Data/EXTENSION%20CABLES.gif (1 of 2)7/17/2009 4:56:48 AM
IEEE “But. lv'flll “bl.
cam 24-9.". Male/Female (=)
CENT 241m, MaldFemaIe
AK 4" 2 m
Melallueu plasuc hoods wvth knur‘fid screws
'53:; =& :J
WWW.USA-ASSMANN.COM TEL: 1-877-ASSMANN FAX: 1-602-897-7255
UL2454. Twrsled Palr, double shielded
http://rocky.digikey.com/weblib/Assmann/Web%20Data/EXTENSION%20CABLES.gif
http://rocky.digikey.com/weblib/Assmann/Web%20Data/EXTENSION%20CABLES.gif (2 of 2)7/17/2009 4:56:48 AM