Assmann WSW Components 的 Cable Tester For Flat Ribbon Cable 规格书
24
Cable Tester, for Flat Ribbon Cable, PC and Apple
SCSI- and Computer Cable Tester
This SCSI tester can test cable with up to 68 lines. With the optional PC or MAC cable Test Unit it can be
upgraded to a multi cable tester. The transmitted and received data between the two ends of the cable will
be compared. The result is shown by LEDs.
• SCSI tester with 2 x D-SUB 50-pin HP and 2 x D-SUB 68-pin HP female
• using adaptors all SCSI cable can be tested
• checks: pass-through, pin-assignment and shielding
• selectable test speed, manual + automatic test run
• LEDs: 2 x 68 for each line, 2 x shielding, 1 x battery, 6 x number of lines
• buttons: 1 x reset, 1 x test, 1 x test speed, 1 x number of lines, 1 x ON/OFF
• power supplied by 9 V Block battery, 9 V / 500 mA external power supply optional
• dimensions (WxDxH/mm) 180 x 131 x 40, weight 550 gr
• delivery incl. artificial leather bag
ACT-SCSI SCSI Cable Tester
Flat Ribbon Cable Tester
With this tester 10- / 26- / 34- / 40- / 50-wire flat ribbon cable can be tested. The PC (ACT-PC) and MAC (ACT-
MAC) cable Test Units can also be connected to this tester. Pin allocation is shown on a LC-Display.
• checks: pass-through, pin-assignment and shielding
• an integrated CPU stores the pin assignments, ideal for mass production testing purpose
• backlighted LCD Display
• connectors input: IDC 50/ IDC 40/ IDC 34/ IDC 26/ IDC 10/ D-SUB 15 male, D-SUB 9 female
• connectors output: IDC 50/ IDC 40/ IDC 34/ IDC 26/ IDC 10/ D-SUB 15 male, D-SUB 9 female
• 4 buttons: read, test, up, down
• dimensions (WxDxH/mm) 250 x 134 x 35, weight 800 gr
• delivery incl. artificial leather bag
• power supplied by 9 V Block battery, 9 V / 500 mA external power supply optional
ACT-FLAT Flat Ribbon Cable Tester
PC Cable Test Unit
Can only be operated connected to SCSI or Flat Ribbon Cable Tester! Tests all suitable PC cable, as well as
USB, Chinch, Coax, TP, DIN and MiniDIN cable.
• connectors: 2 x female and 2 x male: D-SUB 9, D-SUB 15, D-SUB 25, D-SUB 15 HD, CENT 36
2 x female: DIN 5, MiniDIN 4, USB A, MiniDIN 6, BNC, RCA, RJ45, Chinch
• dimensions (WxDxH/mm): 250 x 130 x 35, weight 750 gr
• delivery incl. bag, 2 x IDC Flat Ribbon Cable, DIN 5 + MiniDIN 6 M/M adaptor cable
MAC Cable Test Unit
Can only be operated connected to SCSI or Flat Ribbon Cable tester! Tests all suitable cable for Apple
Macintosh computers.
• connectors: 2 x female: MiniDIN 8, MiniDIN 4, D-SUB 25, BNC, RJ45, RCA, Chinch
1 x female: D-SUB 9, D-SUB 25, DIN 5, HDI 30, 1 x male: D-SUB 9, D-SUB 15
• dimensions (WxDxH/mm): 250 x 130 x 35, weight 750 Gramm
• delivery incl. bag, 2 x IDC Flat Ribbon Cable,
DIN 5 + MiniDIN 6 M/M adaptor cable
PC Cable Tester, Standalone
With this tester all suitable PC cable can be tested.
• checks: pass-through, pin-assignment and shielding
• pin allocation shown by LEDs
• LEDs: 25 x transmit, 36 x receive, 1 x battery, 2 x shielding, 4 x number of wires
• 4 buttons: test, auto / manuell, speed, ON/OFF
• automatic and manual test run
• connectors: D-SUB 9 M/F, D-SUB 15 M/F, D-SUB 15 HD M/F, D-SUB 25 M/F,
CENT 36 female, BNC male, RJ45 female, USB A+B female, IEEE 1394 female
• power supply by 9 V Block battery, 9 V / 150 mA external power supply optional
• dimensions (WxDxH/mm): 250 x 130 x 35
ACT-PC PC Cable Test Unit
ACT-MAC MAC Cable Test Unit
ACT-PC-SO PC Cable Tester, Standalone