TE Connectivity AMP Connectors 的 221543 规格书
ms wwwc TS uwuausm RELEASED m uuameN A .7 LDC msT REVTSTORS
ALL mm: mama
© comm A Bv Tvco mamas coapomm A] T 6 p m ogscmpnw mg m APVD
F REVTSED PER EC 081470456704 ongos BM JL
T ~ COMPARABLE TO UG/U CONNECTOR 274A
2. PART \AAY BE TNNER7MATED
WTTH PRODUCT PER MTL7C7390‘T2
@
MATERTAL:
DTELECTRTC: PTFE
JACK, CENTER CONTACT: BERYLLTUM COPPER
32.54 REE JACK, OUTER CONTACT: BRASS
[128T] PLUG, CENTER CONTACT: BRASS
7 PLUG, OUTER CONTACT: BRASS 7
GOLD RLATTNO RER MTL7G745204,
076%» [.OOOOEO] MTN TT—HCKNESS
NTCKEL PLATTNG PER QQiNizgo,
2-54Mn" [.OOOTOO] MTN TT—HCKNESS
REL
P1 |_l
STLVER PLATTNG PER 00787365,
5.08Mr‘r‘ [,OOOZOO] MTN TT—HCKNESS
26.‘T9 REE
[1.031] SHELL
1C
RRRR
SEE SEPARATE RESTRTCTED
CUSTOMER DRAWTNC WTTH THTS PN
R
SAME AS 22T54372 EXCEDT PACKAGED 5 PER BO>< contact="" 7="" an="" obsolete="" 4="" 5="" 22154379="" 7="" 7="" 7="" 7="" 22t="" 54578="" 7="" 7="" 7="" 22t="" 54377="" ‘="" superseded="" by="" 22t54372="" 4="" 5="" 22154373="" 4="" 5="" 22154372="" ‘="" superseded="" by="" 41559274="" 5="" 5="" 22154371="" contact="" shell="" part="" njm="" er="" et="" n="" ts="" h="" b="" thts="" drawtng="" ts="" a="" controlled="" document="" “ns/1e.="" cowher="" 5"°’9‘="" ulna="" tyco="" gamma;="" corporuhon="" w="" 54"“="" —-="" mus="" w="" u="" 573="" dtmenstons="" tolerances="" unless="" j'="" uppert="" m="" h="" b="" g="" p="" 17‘0="" 605="" mgwsg="" mum="" md="" a="" w="" m="" w5="" a="" [="" 1="" a="" m="" 1="" 7="" ”www="" t7adapter,="" sertes="" bnc="" t="" plc="" i="" a="" 7="" 2="" plc="" t="" 7="" @="" e="" 3="" plc="" 1="" a="" awltcatton="" spec="" 4="" m:="" 1="" ,1="" 7="" 7="" 5ng="" mg="" mg="" mm="" na="" rgsmmn="" m="" matertal="" fvt‘mt‘sfh="" wetght="" 7="" a2="" 00779="" @e'zz="" t="" 543="" 7="" a="" “aaaa="" customer="" drawtng="" is“le="" 4:1="" thee="" t="" oft="" w="" f="" aw="" ”7‘29="" rev="" svmarzdod="" 03="" 221543="">