Weidmüller 的 1664920000 Drawing 规格书
MASSE [Jr-NE TOLERANZ S‘ND KE‘NE PRJEH.’ASSE
EMS
WHHOUT “LENNCE ARE NOT CDNTRCL INNS
G 0 m
N M “m
T D ‘
A H
0 4
C s
H W
D "u
w V
0 T
EEH C G
EET u
11‘ w
SSWF M
SSMFL u
HBWWA
LLN I
\SH
WWMKE
RAAURT
ETTLEA r
NSSAWM
G I
N -’
5% .u
G U0
N H
w m E
L D M
I mean A d
w sme N .
TKKK T '
ACCLFH e
LOOUVA
Si FLLBTP M
9..i_ R. M
E N
F0
FN
WT NE
SM 0r
H flu
OF A
4321RR C
P m
1 D
2 m
N71
W .
/\
MAX NRVJNOS
HNITT
UT
3U
EG
GN
73
an
98
Ub
86
$3
P—/
73 3
MOUNTA AU SC
MOUNTI C T 0
.C
.mn
m m
293919430: :2; 923143 :38 5: lo 2;)“ E: E 35%: 310:3: $923 3 :95: NE :3 53: ad: mm. :2 2:333
8:519: 2 292501;... 90:33 501:: mimic 3 325on m: no 292223228 5: 2 jm; 2 £53.68 2.: lo 29523:: 3:. 2955155 15339:: 3:
5:425? 3235273333525qu 58 .Ezaswiixfla #5215ij in EE Eu: 3: $555318 3 5:83;: ZWoziazifieiN
Ziimwm 12:33:52 :62 5;? 2:35) 32; $212, $5: 0225:; ES 0235:: ,mkzgig $me mzzoEmdeK: 233 $2055;
DRAWN
HDC 16A ALU
16‘12M5 u}
“5»:chan
SCALE H1
ANBAUGEHAEUSE
BULKHEAD HOUS‘NG
30 H znos mun}
CHEcaEu
SUPENSEDES
PRODUCT F‘LE‘
APFRUVED
SUPERSEDED BY‘