NXP USA Inc. 的 BB174 规格书
w
1. Product profile
1.1 General description
The BB174 is a variable capacitance diode, fabricated in planar technology, and
encapsulated in the SOD523 (SC-79) ultra small SMD plastic package.
1.2 Features and benefits
Excellent linearity
Ultra small SMD plastic package
Cd(28V) = 2.1 pF; Cd(1V) to Cd(28V) ratio = 9
Low series resistance
1.3 Applications
Voltage Controlled Oscillators (VCO)
2. Pinning information
[1] The marking bar indicates the cathode.
3. Ordering information
BB174
VHF variable capacitance diode
Rev. 1 — 25 March 2013 Product data sheet
Table 1. Pinning
Pin Description Simplified outline Symbol
1 cathode [1]
2 anode
21
sym008
Table 2. Ordering information
Type number Package
Name Description Version
BB174 SC-79 plastic surface-mounted package; 2 leads SOD523
BB174 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 1 — 25 March 2013 2 of 8
NXP Semiconductors BB174
VHF variable capacitance diode
4. Marking
5. Limiting values
6. Characteristics
[1] See Figure 2.
[2] See Figure 1 and Figure 3.
Table 3. Marking
Type number Marking code
BB174 CF
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VRreverse voltage - 30 V
peak value in series with a 10 k resistor - 35 V
IFforward current - 20 mA
Tstg storage temperature 55 +150 C
Tjjunction temperature 55 +125 C
Table 5. Characteristics
Tj = 25
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
IRreverse current VR=30V [1] --10nA
VR=30V; T
j=85C[1] --200nA
rsdiode series resistance f = 470 MHz; Cd= 9 pF - 0.6 0.75
Cddiode capacitance f = 1 MHz [2]
VR= 1 V 18.22 - 21.26 pF
VR= 28 V 1.951 2.1 2.225 pF
Cd(1V)/Cd(2V) diode capacitance ratio
(1Vto2V) f=1MHz - 1.27 -
Cd(1V)/Cd(28V) diode capacitance ratio
(1Vto28V) f = 1 MHz 8.45 9 10.9
Cd(25V)/Cd(28V) diode capacitance ratio
(25 V to 28 V) f=1MHz - 1.05 -
BB174 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 1 — 25 March 2013 3 of 8
NXP Semiconductors BB174
VHF variable capacitance diode
f=1MHz; T
j=25C.
Fig 1. Diode capacitance as a function of reverse voltage; typical values.
Tj=0C to 85 C.
Fig 2. Reverse current as a function of junction
temperature; maximum values. Fig 3. Diode capacitance temperature coefficient as a
function of reverse voltage; typical values.
mbk440
8
4
12
20
16
24
Cd
(pF)
0
VR (V)
10−1102
101
001aae541
102
10
103
IR
(nA)
1
Tj (°C)
0 1008040 6020
VR (V)
10−1102
101
001aag774
10−3
10−4
10−2
TCCd
(K−1)
10−5
S®W
BB174 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 1 — 25 March 2013 4 of 8
NXP Semiconductors BB174
VHF variable capacitance diode
7. Package outline
Fig 4. Package outline SOD523 (SC-79)
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOD523 SC-79 02-12-13
06-03-16
Plastic surface-mounted package; 2 leads SOD523
0 0.5 1 mm
scale
D
12
HE
Ebp
A
c
vMA
A
UNIT bpcDEv
mm
AH
E
DIMENSIONS (mm are the original dimensions)
Note
1. The marking bar indicates the cathode.
(1) 0.34
0.26 0.17
0.11 0.1
0.85
0.75
1.25
1.15
0.65
0.58 1.65
1.55
BB174 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 1 — 25 March 2013 5 of 8
NXP Semiconductors BB174
VHF variable capacitance diode
8. Abbreviations
9. Revision history
Table 6. Abbreviations
Acronym Description
SMD Surface Mounted Device
VHF Very High Frequency
Table 7. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BB174 v.1 20130325 Product data sheet - -
BB174 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 1 — 25 March 2013 6 of 8
NXP Semiconductors BB174
VHF variable capacitance diode
10. Legal information
10.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
10.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
NXP Semiconductors and its customer, unless NXP Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the NXP Semiconductors product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
10.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, NXP Semiconductors does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. NXP Semiconductors takes no
responsibility for the content in this document if provided by an information
source outside of NXP Semiconductors.
In no event shall NXP Semiconductors be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, NXP Semiconductors’ aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of NXP Semiconductors.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors and its suppliers accept no liability for
inclusion and/or use of NXP Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using NXP Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
NXP Semiconductors does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using NXP
Semiconductors products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). NXP does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — NXP Semiconductors
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. NXP Semiconductors hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
: hitE:I/www.nxg.com
salesaddresses®nx9£0m
BB174 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 1 — 25 March 2013 7 of 8
NXP Semiconductors BB174
VHF variable capacitance diode
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific NXP Semiconductors product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. NXP
Semiconductors accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without NXP Semiconductors’ warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
NXP Semiconductors’ specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies NXP Semiconductors for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond NXP Semiconductors’
standard warranty and NXP Semiconductors’ product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
10.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
11. Contact information
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
NXP Semiconductors BB174
VHF variable capacitance diode
© NXP B.V. 2013. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 25 March 2013
Document identifier: BB174
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
12. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 1
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 1
4 Marking. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 2
6 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 2
7 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 4
8 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . . 5
9 Revision history. . . . . . . . . . . . . . . . . . . . . . . . . 5
10 Legal information. . . . . . . . . . . . . . . . . . . . . . . . 6
10.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . . 6
10.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
10.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
10.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
11 Contact information. . . . . . . . . . . . . . . . . . . . . . 7
12 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8