Switchcraft Inc. 的 850X, 855X, 880X Drawing 规格书
= R
[13-5] > ‘ [(113]
<7 0.26="" 0.03="" [6.7]="" [0.8]="" ,—="">
( E 7 030.0 g %
L% = 7 [2.3 1 ml 7
I i
(b 97 ‘
[ J g»
850x BLACK
855x RED
880x CLEAR ANODIZED ( )
$mfifi®£h3®mgfifi®
7>
0.45
11.4
0.097
2.46
0.26
6.7
0.03
0.8
0.093
2.35
1.02
25.9
0.53
13.5
0.125
3.18
REF
0.25
6.4
A
A
0.46
11.8
SECTION A-A
#12-48 NS THREAD
ORIENTATION OF WEEP HOLE
IS NOT CONTROLLED
NOTES:
1. MATERIALS:
TIP AND BODY - COPPER ALLOY, NICKEL PLATED
CABLE CLAMP - COPPER ALLOY, TIN PLATED
INSULATION - THERMOPLASTIC, DARK GRAY
HANDLE - ANODIZED ALUMINUM, SEE TABLE FOR COLOR
2. HANDLE SHIPPED UNASSEMBLED.
3. THIS PRODUCT IS RoHS COMPLIANT.
PART NUMBER
HANDLE COLOR
850X
BLACK
855X
RED
880X
CLEAR ANODIZED
DO NOT SCALE DRAWING
REVISIONS
APVD
BY
DATE
ECO NUMBER
REV REV
PART No.
NAME
OF
SHEET
APVD
CHKD
BY
DATE DRAWN
SCALE
FIRST USED ON
SPEC No.SPEC No.
MATERIAL
FINISH
UNLESS OTHERWISE SPECIFIED
TEMPER
LBS/M
MULT
WIDTH
SIZE
THIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY IN NATURE, DEVELOPED AND MANUFACTURED
BY SWITCHCRAFT INC. AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLY.
B
A
26062
06-28-06
TO
TJK
6:1
01-23-08
AH AH
01-23-08
TJK
01-23-08
11
2 CONDUCTOR
MICRO-PLUG ASSEMBLY, RoHS
850X, 855X, 880X
B
1. ALL DIMENSIONS IN INCHES [mm]
- TWO PLACE DECIMALS
0.02 [0.5]
- THREE PLACE DECIMALS
0.005 [0.13]
SolidWorks CAD File
CUSTOMER DRAWING
06-03-15
B
TJK
27510
TJK